Blow Guns | Air Blow Guns | RS
Recently searched

    Blow Guns

    Use Blow Guns to blast away dust, hair or fibre particles to keep work area or components clean. Attach a hose via an air compressor for the removal of debris, non-contact part cleaning. They are easy to operate and have a single trigger which once pressed exerts a high blowing force.

    How do they work?

    Air Blow Guns are made from plastic or metal and include an ergonomic handle. They are attached to an air compressor which sends a steady stream of compressed air pressure through a nozzle and can shut off automatically if dropped due to their internal fail-safe pressure mechanism. Blow guns are actuated either by a discharge lever which is in-line with the air hose or a trigger located at a right angle.

    What are they also known as?

    • Air Pressure Gun
    • High-Pressure Gun
    • Air Gun
    • Blower

    Types of Air Guns

    Our range of guns is supplied with a choice of nozzle types depending on the application.

    • Standard safety; these are suitable for general purpose applications
    • Small diameter; can be inserted into tight openings
    • Rubber tip; prevent the marring of surfaces
    • Flexible tip; can be guided to the application point
    • Venturi; contain small holes that allow the discharge to draw ambient air to increase the airflow.
    • Extended; provide longer reach and are available straight or angled to reach difficult locations.

    Applications

    Blow Guns are typically used in air tool applications such as Paint Spraying and Tyre fitting. They are very versatile and should be considered as a vital accessory is you have a compressor. View our range of guns to suit your application.

    75 Products showing for Blow Guns

    PREVOST
    ARO 6
    6bar
    12bar
    ABG 06MTL
    Air Blow Gun
    +70°C
    Straight Nozzle
    -15°C
    Steel
    PREVOST
    G 1/4in
    6bar
    10bar
    27102 MB20
    Air Blow Gun
    +70°C
    Long Nozzle
    -15°C
    Steel
    Legris
    1/4in
    10bar
    -
    0652
    Air Blow Gun
    +50°C
    -
    -15°C
    -
    SAM
    1/4 in BSPin
    6.2bar
    -
    PN-251
    Blow Gun
    -
    -
    -
    -
    Legris
    BSPT 8 mm Male
    232psi
    1bar
    -
    Push-In Fitting
    -
    -
    -
    -
    PREVOST
    ISOC 6
    6bar
    12bar
    CBG 06SIL
    Air Blow Gun
    +70°C
    Silent Nozzle
    -15°C
    Polyamide Composite
    PREVOST
    G 1/4in
    6bar
    10bar
    27102 ECR
    Air Blow Gun
    +70°C
    Protection Air Screen
    -15°C
    Polyamide Composite
    PREVOST
    G 1/4in
    6bar
    10bar
    27102 PRE
    Air Blow Gun
    +70°C
    Straight Nozzle
    -15°C
    Polyamide Composite
    PREVOST
    British 6
    6bar
    12bar
    BBG 06MTL
    Air Blow Gun
    +70°C
    Straight Nozzle
    -15°C
    Steel
    PREVOST
    ARO 6
    6bar
    12bar
    ABG 06MTLH
    Air Blow Gun
    +70°C
    OSHA Straight Nozzle
    -15°C
    Steel
    PREVOST
    European 7.4
    6bar
    12bar
    EBG 07PRE
    Air Blow Gun
    +70°C
    Straight Nozzle
    -15°C
    Polyamide Composite
    PREVOST
    ARO 6
    6bar
    12bar
    ABG 06ECR
    Air Blow Gun
    +70°C
    Protection Air Screen
    -15°C
    Polyamide Composite
    PREVOST
    European 7.4
    6bar
    12bar
    EBG 07MTLH
    Air Blow Gun
    +70°C
    OSHA Straight Nozzle
    -15°C
    Steel
    SAM
    1/4in
    -
    -
    -
    Blow Gun
    -
    Pen Nib
    -
    -
    PREVOST
    European 7.4
    6bar
    12bar
    EBG 07SIL
    Air Blow Gun
    +70°C
    Silent Nozzle
    -15°C
    Polyamide Composite
    PREVOST
    ISOC 6
    6bar
    12bar
    CBG 06ECR
    Air Blow Gun
    +70°C
    Protection Air Screen
    -15°C
    Polyamide Composite
    SAM
    1/4 in BSPin
    6.3bar
    -
    1884
    Long Composite Blow Gun
    -
    -
    -
    -
    Norgren
    G 1/4in
    10bar
    0 → 10bar
    BG5000
    Plastic Gun
    80°C
    -
    -
    -
    SMC
    1/4in
    145psi
    217psi
    VMG12BU
    Air Blow Gun
    +60°C
    -
    -5°C
    -
    PREVOST
    ARO 6
    6bar
    12bar
    ABG 06SIL
    Air Blow Gun
    +70°C
    Silent Nozzle
    -15°C
    Polyamide Composite
    Results per page