Chassis Mounting Transformers

Chassis mounting transformers are transformers (electrical devices used to transform a high voltage to a low voltage, or vice versa) supplied with mounting devices for attachment to a chassis.


How do chassis mounting transformers work?


Chassis mounting transformers use magnetic induction between coils to convert current and/or voltage levels. They transform alternating current (AC) energy from one circuit to another without changing the frequency.


They are designed for easy mounting to the chassis used to mount electrical components and are made in different sizes for use in large and small devices. Most types will have mounting holes on either the frame or brackets so they can be attached directly to the chassis.


Transformers mount onto chassis in several different ways and are also manufactured in modular designs.


What are chassis mounting transformers used for?


Chassis mounting transformers are commonly used in various electromagnetic, electronic and electrical control scenarios. They have various applications including relays, pumps, speed changers and heating elements.


...
Read more Read less

Filters

Viewing 1 - 20 of 92 products
Results per page
Description Price Primary Voltage Rating Secondary Voltage Rating Power Rating Number of Outputs Mounting Type Length Width Depth Dimensions Fixing Hole Diameter Weight Maximum Operating Frequency Minimum Operating Frequency
RS Stock No. 504-622
BrandRS PRO
MYR96.21
Each
units
230V ac 15V ac 50VA 2 Chassis 79mm 62mm 65mm 79 x 62 x 65mm 4.7 x 9.5mm 1kg 60Hz 50Hz
RS Stock No. 504-010
BrandRS PRO
MYR673.00
Each
units
230V ac 4.5V ac, 6V ac, 9V ac, 12V ac, 18V ac, 20V ac, 24V ac 240VA 1 Chassis 100mm 92mm 82mm 100 x 92 x 82mm M5 2.8kg 60Hz 50Hz
RS Stock No. 504-650
BrandRS PRO
MYR56.50
Each
units
230V ac 20V ac 20VA 2 Clamp Mount 59mm 57mm 50mm 59 x 57 x 50mm 4.7 x 8.7mm 550g 60Hz 50Hz
RS Stock No. 504-628
BrandRS PRO
MYR101.75
Each
units
230V ac 20V ac 50VA 2 Chassis 79mm 65mm 62mm 79 x 65 x 62mm 4.7 x 9.5mm 1kg 60Hz 50Hz
RS Stock No. 504-268
BrandRS PRO
MYR42.41
Each
units
115V ac, 230V ac 24V ac 12VA 2 Clamp Mount 59mm 50mm 50mm 59 x 50 x 50mm 4.7 x 8.7mm 400g 60Hz 50Hz
RS Stock No. 504-561
BrandRS PRO
MYR53.35
Each
units
230V ac 6.3V ac 20VA 2 Clamp Mount 59mm 57mm 50mm 59 x 57 x 50mm 4.7 x 8.7mm 550g 60Hz 50Hz
RS Stock No. 504-032
BrandRS PRO
MYR160.95
Each
units
230V ac 18V ac 100VA 2 Chassis 89mm 68mm 75mm 89 x 68 x 75mm 4.7 x 7.9mm 1.6kg 60Hz 50Hz
RS Stock No. 504-060
BrandRS PRO
MYR132.92
Each
units
230V ac 24V ac 75VA 2 Chassis 79mm 75mm 65mm 79 x 75 x 65mm 4.7 x 7.9mm 1.5kg 60Hz 50Hz
RS Stock No. 504-329
BrandRS PRO
MYR106.39
Each
units
115V ac, 230V ac 24V ac 50VA 2 Clamp Mount 79mm 62mm 65mm 79 x 62 x 65mm 4.7 x 9.5mm 1kg 60Hz 50Hz
RS Stock No. 504-739
BrandRS PRO
MYR52.45
Each
units
230V ac 24V ac 6VA 2 Clamp Mount 45mm 40mm 37mm 45 x 40 x 37mm 4 x 5.5mm 200g 60Hz 50Hz
RS Stock No. 504-038
BrandRS PRO
MYR169.40
Each
units
230V ac 20V ac 100VA 2 Chassis 89mm 68mm 75mm 89 x 68 x 75mm 4.7 x 7.9mm 1.6kg 60Hz 50Hz
RS Stock No. 504-088
BrandRS PRO
MYR192.24
Each
units
230V ac 50V ac 150VA 2 Chassis 100mm 82mm 82mm 100 x 82 x 82mm 5.5 x 8.5mm 2kg 60Hz 50Hz
RS Stock No. 503-956
BrandRS PRO
MYR233.42
Each
units
230V ac 20V ac 200VA 2 Chassis 100mm 92mm 82mm 100 x 92 x 82mm 5.5 x 8.5mm 2.8kg 60Hz 50Hz
RS Stock No. 504-325
BrandRS PRO
MYR167.37
Each
units
115V ac, 230V ac 9V ac 100VA 2 Chassis 89mm 68mm 75mm 89 x 68 x 75mm 7.9 x 4.8mm 1.6kg 60Hz 50Hz
RS Stock No. 503-938
BrandRS PRO
MYR228.90
Each
units
230V ac 24V ac 200VA 2 Chassis 100mm 92mm 82mm 100 x 92 x 82mm 5.5 x 8.5mm 2.8kg 60Hz 50Hz
RS Stock No. 504-066
BrandRS PRO
MYR136.20
Each
units
230V ac 50V ac 75VA 2 Chassis 79mm 75mm 65mm 79 x 75 x 65mm 4.7 x 7.9mm 1.5kg 60Hz 50Hz
RS Stock No. 503-990
BrandRS PRO
MYR44.39
Each
units
115V ac, 230V ac 9V ac 6VA 2 Clamp Mount 45mm 40mm 37mm 45 x 40 x 37mm 4 x 5.5mm 200g 60Hz 50Hz
RS Stock No. 504-735
BrandRS PRO
MYR48.79
Each
units
230V ac 5V ac 12VA 2 Clamp Mount 59mm 50mm 50mm 59 x 50 x 50mm 4.7 x 8.7mm 400g 60Hz 50Hz
RS Stock No. 504-111
BrandRS PRO
MYR161.30
Each
units
230V ac 50V ac 100VA 2 Chassis 89mm 68mm 75mm 89 x 68 x 75mm 4.7 x 7.9mm 1.6kg 60Hz 50Hz
RS Stock No. 504-022
BrandRS PRO
MYR161.30
Each
units
230V ac 15V ac 100VA 2 Chassis 89mm 68mm 75mm 89 x 68 x 75mm 4.7 x 7.9mm 1.6kg 60Hz 50Hz