Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Power Rating Isolation Voltage Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS Stock No. 864-7773
BrandRS PRO
MYR900.79
Each
units
5V dc 67 → 137 V dc - 110 V dc 20W 1.5kV dc 4A Chassis Mount 1 - - No -40°C Yes
RS Stock No. 144-6278
BrandRS PRO
MYR487.01
Each
units
5V dc 200 → 1500 V dc - 800 V dc 10W 4kV ac 2A PCB Mount 1 - 64% - -40°C -
RS Stock No. 864-7770
BrandRS PRO
MYR882.38
Each
units
24V dc 28.8 → 72 V dc - 48 V dc 20W 1.5kV dc 700mA Chassis Mount 1 - - No -40°C Yes
RS Stock No. 864-7761
BrandRS PRO
MYR873.21
Each
units
12V dc 28.8 → 72 V dc - 48 V dc 20W 1.5kV dc 1.67A Chassis Mount 1 - - No -40°C Yes
RS Stock No. 144-7707
BrandRS PRO
MYR7,718.80
Each
units
230V ac - - - - - 3.26A Chassis Mount - - - - -25 (50% Load) °C, -25 (Full Load) °C -
RS Stock No. 144-7710
BrandRS PRO
MYR10,327.09
Each
units
230V ac - - - - - 6.5A Chassis Mount - - - - -25 (50% Load) °C, -25 (Full Load) °C -
RS Stock No. 144-7711
BrandRS PRO
MYR10,327.09
Each
units
230V ac - - - - - 6.5A Chassis Mount - - - - -25 (50% Load) °C, -25 (Full Load) °C -
RS Stock No. 864-7764
BrandRS PRO
MYR873.21
Each
units
24V dc 14.4 → 33 V dc - 24 V dc 20W 1.5kV dc 700mA Chassis Mount 1 - - No -40°C Yes
RS Stock No. 144-7708
BrandRS PRO
MYR7,450.99
Each
units
230V ac - - - - - 3.26A Chassis Mount - - - - -25 (50% Load) °C, -25 (Full Load) °C -
RS Stock No. 864-7767
BrandRS PRO
MYR882.38
Each
units
5V dc 28.8 → 72 V dc - 48 V dc 20W 1.5kV dc 4A Chassis Mount 1 - - No -40°C Yes
RS Stock No. 144-7706
BrandRS PRO
MYR7,450.99
Each
units
230V ac - - - - - 3.26A Chassis Mount - - - - -25 (50% Load) °C, -25 (Full Load) °C -
RS Stock No. 144-6280
BrandRS PRO
MYR493.07
Each
units
24V dc 200 → 1500 V dc - 800 V dc 40W 4kV ac 1.67A PCB Mount 1 - 80% - -40°C -
RS Stock No. 144-7709
BrandRS PRO
MYR10,698.16
Each
units
230V ac - - - - - 6.5A Chassis Mount - - - - -25 (50% Load) °C, -25 (Full Load) °C -
RS Stock No. 864-7751
BrandRS PRO
MYR882.38
Each
units
5V dc 14.4 → 33 V dc - 24 V dc 20W 1.5kV dc 4A Chassis Mount 1 - - No -40°C Yes
RS Stock No. 144-6279
BrandRS PRO
MYR443.04
Each
units
12V dc 200 → 1500 V dc - 800 V dc 40W 4kV ac 3.33A PCB Mount 1 - 76% - -40°C -