Sprockets

Power transmission sprockets are toothed wheels that interlock with a chain, track or other perforated material. The teeth fit exactly into the item that it is designed to move, therefore they must be tough and hard-wearing. Sprockets differ from gears as they work independently and do not interlock. In power transmission applications, such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.Within our range, we supply two main types of sprockets. Pilot bore sprockets that are supplied with a standard shaft hole and must be rebored to fit the shaft it is to be used with. And tapered bush sprockets that have been already been bored to fit a bush to use with the shaft. Various numbers of teeth and pitches are available.

...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price To Fit British Standard Chain Type Number of Teeth Bore Type Maximum Bore Diameter Pitch Diameter Material Pulley Width Sprocket Width
RS Stock No. 174-1130
Mfr. Part No.KSR16-L0-12-10-15-08
BrandINA
MYR291.83
Each
units
- 15 - 16.2mm 91.6mm - - 18.3mm
RS Stock No. 174-1131
Mfr. Part No.KSR16-L0-12-10-15-09
BrandINA
MYR345.67
Each
units
- 15 - 16.2mm 91.6mm - - 18.3mm
RS Stock No. 194-7234
Mfr. Part No.KSR20-B0-10-10-17-15
BrandINA
MYR288.33
Each
units
- 17 Parallel 20mm 5/8in Steel - 31mm
RS Stock No. 194-7227
Mfr. Part No.KSR16-L0-08-10-16-15
BrandINA
MYR263.89
Each
units
- 16 Parallel 16.2mm 1/2in Steel - 18.3mm
RS Stock No. 174-1132
Mfr. Part No.KSR16-L0-12-10-17-15
BrandINA
MYR349.69
Each
units
- 17 - 16.2mm 103.7mm - - 18.3mm
RS Stock No. 174-1127
Mfr. Part No.KSR15-B0-06-10-20-08
BrandINA
MYR233.29
Each
units
- 20 - 15mm 60.9mm - - 28.6mm
RS Stock No. 194-7226
Mfr. Part No.KSR15-B0-12-10-13-08
BrandINA
MYR270.14
Each
units
- 13 Parallel 15mm 3/4in Steel - 28.6mm
RS Stock No. 194-7237
Mfr. Part No.KSR20-L0-16-10-12-15
BrandINA
MYR333.49
Each
units
- 12 Parallel 20mm 1in Steel - 17.7mm
RS Stock No. 194-7238
Mfr. Part No.KSR25-B0-08-10-19-08
BrandINA
MYR419.99
Each
units
- 19 Parallel 25mm 1/2in Steel - 31mm
RS Stock No. 194-7231
Mfr. Part No.KSR16-L0-10-10-17-09
BrandINA
MYR288.27
Each
units
- 17 Parallel 16.2mm 5/8in Steel - 18.3mm
RS Stock No. 194-7225
Mfr. Part No.KSR15-B0-08-10-16-08
BrandINA
MYR224.75
Each
units
- 16 Parallel 15mm 1/2in Steel - 28.6mm
RS Stock No. 194-7235
Mfr. Part No.KSR20-B0-12-10-15-16
BrandINA
MYR454.98
Each
units
- 15 Parallel 20mm 3/4in Steel - 31mm
RS Stock No. 194-7228
Mfr. Part No.KSR16-L0-08-10-16-22
BrandINA
MYR165.45
Each
units
- 16 Parallel 16.2mm 1/2in Steel - 18.3mm
RS Stock No. 137-1822
Mfr. Part No.KSR16L006102008
BrandINA
MYR198.11
Each
units
- 20 Parallel 16.2mm 3/8in Steel - -
RS Stock No. 137-1825
Mfr. Part No.KSR16L010101408
BrandINA
MYR214.38
Each
units
- 14 Parallel 16.2mm 5/8in Steel - -
RS Stock No. 174-1129
Mfr. Part No.KSR15-B0-10-10-14-08
BrandINA
MYR249.62
Each
units
- 14 - 15mm 71.3mm - - 28.3mm
RS Stock No. 137-1827
Mfr. Part No.KSR16L012101308
BrandINA
MYR254.12
Each
units
- 13 Parallel 16.2mm 3/4in Steel - -
RS Stock No. 194-7233
Mfr. Part No.KSR20-B0-08-10-18-08
BrandINA
MYR277.66
Each
units
- 18 Parallel 20mm 1/2in Steel - 31mm
RS Stock No. 137-1824
Mfr. Part No.KSR16L008101808
BrandINA
MYR215.15
Each
units
- 18 Parallel 16.2mm 1/2in Steel - -
RS Stock No. 194-7236
Mfr. Part No.KSR20-B0-16-10-10-15
BrandINA
MYR458.34
Each
units
- 10 Parallel 20mm 1in Steel - 31mm