Description | Price | Type | Roller Diameter | Roller Length | Static Load Rating | Dynamic Load Rating | Ring Slide & Track System Bearing Type | Bore Size | Material | |
---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
137-1844
Mfr. Part No.LR5201-2Z-TVH-XL
BrandINA
|
MYR229.66
Each
units
|
Yoke | 35mm | 15.9mm | 6000N | 8800N | - | 12mm | Steel | |
RS Stock No.
137-1845
Mfr. Part No.LR5201-X-2Z-TVH-XL
BrandINA
|
MYR274.14
Each
units
|
Yoke | 35mm | 15.9mm | 6000N | 8800N | - | 12mm | Steel | |
RS Stock No.
137-1849
Mfr. Part No.LR5202-2HRS-TVH-XL
BrandINA
|
MYR290.10
Each
units
|
Yoke | 40mm | 15.9mm | 7500N | 10800N | - | 15mm | Steel | |
RS Stock No.
194-7316
Mfr. Part No.NATR25-X-PP-A
BrandINA
|
MYR487.67
Each
units
|
Yoke | 52mm | 25mm | 27000N | 15300N | Eccentric | 25mm | - | |
RS Stock No.
194-7314
Mfr. Part No.NATR20-X-PP-A
BrandINA
|
MYR414.36
Each
units
|
Yoke | 47mm | 25mm | 26000N | 15400N | Eccentric | 20mm | - | |
RS Stock No.
137-1560
Mfr. Part No.NUKR47A
BrandINA
|
MYR591.22
Each
units
|
Stud | 47mm | 24mm | 37500N | 28500N | - | 20mm | Steel | |
RS Stock No.
174-1387
Mfr. Part No.PWKR80-2RS-XL
BrandINA
|
MYR1,394.38
Each
units
|
Stud | 80mm | 100mm | 79000N | 56000N | - | 30mm | - | |
RS Stock No.
174-1444
Mfr. Part No.ZL204-DRS
BrandINA
|
MYR356.29
Each
units
|
Stud | 52mm | 30.7mm | 5700N | 11300N | - | 20mm | - | |
RS Stock No.
137-1841
Mfr. Part No.LFR5301102Z
BrandINA
|
MYR249.98
Each
units
|
Yoke | 42mm | 19mm | 7700N | 13200N | - | 12mm | Steel | |
RS Stock No.
174-1319
Mfr. Part No.NUKR62-A
BrandINA
|
MYR912.60
Each
units
|
Stud | 62mm | 80mm | 55000N | 40000N | - | 24mm | - | |
RS Stock No.
174-1392
Mfr. Part No.PWTR25-2RS-XL
BrandINA
|
MYR523.02
Each
units
|
Yoke | 52mm | 25mm | 33000N | 25000N | - | 25mm | - | |
RS Stock No.
194-7268
Mfr. Part No.NA22/8-2RSR
BrandINA
|
MYR173.56
Each
units
|
Yoke | 24mm | 12mm | 4300N | 4800N | Eccentric | 8mm | - | |
RS Stock No.
174-1341
Mfr. Part No.NUTR25-X-A
BrandINA
|
MYR421.06
Each
units
|
Yoke | 52mm | 25mm | 40500N | 29000N | - | 25mm | - | |
RS Stock No.
174-1390
Mfr. Part No.PWTR17-2RS-XL
BrandINA
|
MYR392.85
Each
units
|
Yoke | 40mm | 21mm | 17900N | 14300N | - | 17mm | - | |
RS Stock No.
174-1339
Mfr. Part No.NUTR2562-A
BrandINA
|
MYR429.81
Each
units
|
Yoke | 62mm | 25mm | 54000N | 35500N | - | 25mm | - | |
RS Stock No.
137-1562
Mfr. Part No.NUKR52A
BrandINA
|
MYR597.70
Each
units
|
Stud | 52mm | 24mm | 40500N | 29000N | - | 20mm | Steel | |
RS Stock No.
137-1854
Mfr. Part No.NATR12PPA
BrandINA
|
MYR252.52
Each
units
|
Yoke | 32mm | 15mm | 9000N | 7000N | - | 12mm | Steel | |
RS Stock No.
137-1850
Mfr. Part No.LR50002RS
BrandINA
|
MYR223.51
Each
units
|
Yoke | 28mm | 12mm | 2850N | 4750N | - | 10mm | Steel | |
RS Stock No.
191-4442
Mfr. Part No.NUTR3580-X-A
BrandINA
|
MYR637.35
Each
units
|
Yoke | 80mm | 29mm | 78000N | 51000N | - | 35mm | - | |
RS Stock No.
194-7219
Mfr. Part No.KRV72-X-PP-A
BrandINA
|
MYR908.20
Each
units
|
Stud | 72mm | 80mm | 85000N | 36500N | Eccentric | 24mm | Steel |