Roller Bearings

Roller bearings are similar in profile to ball bearings but rather than using balls to rotate they utilise cylinder rolling elements. Roller bearings carry a load by placing rolling elements such as rollers between outer rings and inner rings called races. This allows the bearing to maintain separation between moving parts, helping to reduce rotational friction and noise. For applications requiring high radial and axial load support, roller bearings are ideal and are available in a variety of designs.

Types of roller bearings

There are a wide range of roller bearing available in various sizes and types, each suited to specific applications. Popular types of roller bearings include:

  • Cylindrical roller Bearing - Ideal for handling low thrust and high radial loads at high speeds
  • Spherical Roller Bearings - These feature two rings on the inner raceway that handle loads and misalignment concerns
  • Needle Roller Bearings - This type of bearing utilises long and thin cylindrical rollers to support radial loads
  • Tapered Roller Bearings - Tapered outer, inner rollers and raceways accommodate the simultaneous thrust and radial loads of this type of bearing

...
Read more Read less

Filters

Viewing 1 - 20 of 128 products
Results per page
Description Price Inside Diameter Outside Diameter Roller Bearing Type Race Width Bore Type Material Static Load Rating Cage Material Number of Rows Roller Material Dynamic Load Rating End Type Reference Speed Limiting Speed
RS Stock No. 514-039
Mfr. Part No.HK 0609
BrandSKF
MYR26.03
Each
units
6mm 10mm Needle 9mm Parallel Metal 2.7kN Sheet Steel 1 - 2.81kN Open - -
RS Stock No. 513-868
Mfr. Part No.HK 0810
BrandSKF
MYR24.11
Each
units
8mm 12mm Needle 10mm Parallel Metal 4.05kN Sheet Steel 1 - 3.69kN Open - -
RS Stock No. 513-862
Mfr. Part No.HK 1010
BrandSKF
MYR24.11
Each
units
10mm 14mm Needle 10mm Parallel Metal 5.3kN Sheet Steel 1 - 4.29kN Open - -
RS Stock No. 513-773
Mfr. Part No.NK50/35TN
BrandSKF
MYR255.11
Each
units
50mm 62mm Needle 35mm Parallel Metal 110kN Reinforced Nylon 66 1 Carbon Chromium Steel 49.5kN Open 8000rpm 9000rpm
RS Stock No. 514-164
Mfr. Part No.HK 1210
BrandSKF
MYR25.74
Each
units
12mm 16mm Needle 10mm Parallel Metal 6.4kN Sheet Steel 1 - 4.84kN Open - -
RS Stock No. 513-852
Mfr. Part No.HK 1212
BrandSKF
MYR29.90
Each
units
12mm 18mm Needle 12mm Parallel Metal 7.35kN Sheet Steel 1 - 6.27kN Open - -
RS Stock No. 513-981
Mfr. Part No.NKI22/20TN
BrandSKF
MYR174.79
Each
units
22mm 34mm Needle 20mm Parallel Metal 34.5kN Reinforced Nylon 66 1 Carbon Chromium Steel 19.4kN Open 15000rpm 17000rpm
New
RS Stock No. 208-0132
Mfr. Part No.AS 5578
BrandSKF
MYR17.46
Each
units
55mm 78mm Needle 1mm Parallel - - - - - - - - -
New
RS Stock No. 209-2218
Mfr. Part No.IR 12X16X16
BrandSKF
MYR46.96
Each
units
12mm 16mm Needle 16mm - - - - - - - - - -
RS Stock No. 514-253
Mfr. Part No.NK22/20TN
BrandSKF
MYR117.77
Each
units
22mm 30mm Needle 20mm Parallel Metal 29kN Reinforced Nylon 66 1 Carbon Chromium Steel 17.9kN Open 18000rpm 20000rpm
New
RS Stock No. 209-2199
Mfr. Part No.HK 1616
BrandSKF
MYR26.16
Each
units
16mm 22mm Needle 16mm - - - - - - - - - -
New
RS Stock No. 209-2196
Mfr. Part No.HK 1512
BrandSKF
MYR23.72
Each
units
15mm 21mm Needle 12mm - - - - - - - - - -
New
RS Stock No. 209-2220
Mfr. Part No.IR 140X160X50
BrandSKF
MYR1,146.58
Each
units
140mm 160mm Needle 50mm - - - - - - - - - -
New
RS Stock No. 208-0126
Mfr. Part No.AS 2035
BrandSKF
MYR3.993
Each (In a Pack of 10)
units
20mm 35mm Needle 1mm Parallel - - - - - - - - -
New
RS Stock No. 208-0176
Mfr. Part No.HK 1214 RS
BrandSKF
MYR30.28
Each
units
12mm 18mm Needle 14mm Parallel - - - - - - - - -
New
RS Stock No. 208-0133
Mfr. Part No.AS 6085
BrandSKF
MYR20.98
Each
units
60mm 85mm Needle 1mm Parallel - - - - - - - - -
RS Stock No. 514-168
Mfr. Part No.NK12/12TN
BrandSKF
MYR137.40
Each
units
12mm 19mm Needle 12mm Parallel Metal 8.15kN Reinforced Nylon 66 1 Carbon Chromium Steel 6.71kN Open 26000rpm 30000rpm
RS Stock No. 513-840
Mfr. Part No.NK28/30TN
BrandSKF
MYR149.24
Each
units
28mm 37mm Needle 30mm Parallel Metal 60kN Reinforced Nylon 66 1 Carbon Chromium Steel 31.9kN Open 14000rpm 16000rpm
New
RS Stock No. 207-8602
Mfr. Part No.HK 2816
BrandSKF
MYR33.91
Each
units
28mm 35mm Needle 16mm - - - - - - - - - -
New
RS Stock No. 209-2224
Mfr. Part No.IR 35X40X30
BrandSKF
MYR115.33
Each
units
35mm 40mm Needle 30mm - - - - - - - - - -