Bearing Units - Flanged

Filters

Viewing 1 - 20 of 33 products
Results per page
Description Price Material Inside Diameter Length Width Depth Number of Mount Holes Mount Hole Size Mount Hole Centre-to-Centre
RS Stock No. 137-1863
Mfr. Part No.PME50-XL-N
BrandINA
MYR587.84
Each
units
Cast Iron 50mm - 165mm 43.8mm 4 14 mm -
RS Stock No. 194-6864
Mfr. Part No.FLCTE20-XL
BrandINA
MYR188.08
Each
units
Cast Iron 20mm 66.5mm 33mm 90.5mm 2 9 mm 71.4mm
RS Stock No. 194-6862
Mfr. Part No.FLCTE15-XL
BrandINA
MYR177.50
Each
units
Cast Iron 15mm 58.7mm 30.5mm 81mm 2 6.6 mm 63.5mm
RS Stock No. 191-4542
Mfr. Part No.TCJT30-XL-N
BrandINA
MYR381.62
Each
units
Cast Iron 30mm 80mm 50.2mm 142mm 2 11.5 mm 116.5mm
RS Stock No. 191-4544
Mfr. Part No.TCJT40-XL-N
BrandINA
MYR554.79
Each
units
Cast Iron 40mm 105mm 59.1mm 172mm 2 14 mm 143.5mm
RS Stock No. 191-3868
Mfr. Part No.FLCTE25-XL
BrandINA
MYR214.21
Each
units
Cast Iron 25mm 71mm 33.4mm 97mm 2 9 mm 76.2mm
RS Stock No. 194-6861
Mfr. Part No.FLCTE12-XL
BrandINA
MYR170.13
Each
units
Cast Iron 12mm 58.7mm 30.5mm 81mm 2 6.6 mm 63.5mm
RS Stock No. 194-6866
Mfr. Part No.FLCTE35-XL
BrandINA
MYR279.79
Each
units
Cast Iron 35mm 94mm 42mm 126mm 2 11.5 mm 100mm
RS Stock No. 194-6878
Mfr. Part No.GLCTE30-XL
BrandINA
MYR255.57
Each
units
Cast Iron 30mm 84mm 38.1mm 112.5mm 2 11.5 mm 90.5mm
RS Stock No. 137-1859
Mfr. Part No.PME25-XL-N
BrandINA
MYR279.94
Each
units
Cast Iron 25mm - 115mm 31mm 4 9 mm -
RS Stock No. 194-6869
Mfr. Part No.FLCTEY17-XL
BrandINA
MYR160.29
Each
units
Cast Iron 17mm 58.7mm 24.4mm 81mm 2 6.6 mm 58.7mm
RS Stock No. 194-6868
Mfr. Part No.FLCTEY15-XL
BrandINA
MYR158.40
Each
units
Cast Iron 15mm 58.7mm 24.4mm 81mm 2 6.6 mm 58.7mm
RS Stock No. 194-6875
Mfr. Part No.GLCTE15-XL
BrandINA
MYR174.57
Each
units
Cast Iron 15mm 58.7mm 30.5mm 81mm 2 6.6 mm 63.5mm
RS Stock No. 137-1862
Mfr. Part No.PME40-XL-N
BrandINA
MYR458.77
Each
units
Cast Iron 40mm - 145mm 43.8mm 4 11.5 mm -
RS Stock No. 137-1861
Mfr. Part No.PME35-XL-N
BrandINA
MYR386.98
Each
units
Cast Iron 35mm - 135mm 39mm 4 11.5 mm -
RS Stock No. 194-6863
Mfr. Part No.FLCTE17-XL
BrandINA
MYR171.41
Each
units
Cast Iron 17mm 58.7mm 30.5mm 81mm 2 6.6 mm 63.5mm
RS Stock No. 191-4541
Mfr. Part No.TCJT25-XL-N
BrandINA
MYR311.74
Each
units
Cast Iron 25mm 70mm 46mm 124mm 2 11.5 mm 99mm
RS Stock No. 191-3885
Mfr. Part No.GLCTE20-XL
BrandINA
MYR174.19
Each
units
Cast Iron 20mm 66.5mm 33mm 90.5mm 2 9 mm 71.4mm
RS Stock No. 194-6871
Mfr. Part No.FLCTEY30-XL
BrandINA
MYR217.78
Each
units
Cast Iron 30mm 84mm 32.4mm 112.5mm 2 11.5 mm 90.5mm
RS Stock No. 194-6870
Mfr. Part No.FLCTEY25-XL
BrandINA
MYR187.46
Each
units
Cast Iron 25mm 71mm 29.4mm 97mm 2 9 mm 76.2mm