Gaskets

A gasket is a mechanical seal which fills the space between mating surfaces to improve the function of the components. Generally used to prevent the escape or ingress of fluids from or into the joined objects while under compression even at extreme pressure and temperature. Gasket UsesThe most common use for a gasket is as part of a sealing system, where the major function of the gasket is to create a seal between two other surfaces. Pipe gaskets are used to create a seal between 2 pieces of pipe when laying a pipeline.Gaskets can be used for many different applications, such as:
  • Sound and noise reduction
  • Anti-vibration
  • Packaging
  • Hygiene
  • Sealing
Gasket ApplicationGaskets can be an important safety device where it is important for the gasket to be the weakest component of the sealing system, so that it fails in response to a problem. Not failing in response to a problem can have far greater consequences than simple gasket failure. If a gasket does not fail correctly to a build-up in pressure this could potentially lead to bursting of the pipe and/ or explosion.

...
Read more Read less

Filters

Viewing 1 - 20 of 48 products
Results per page
Description Price Material Type Inside Diameter Outside Diameter Thickness Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 796-0861
Mfr. Part No.SOFQ0910003000001501A
BrandKlinger
MYR25.30
1 Bag of 10
Bag(s)
Natural Rubber RF 21.4mm 47.6mm 3mm -25°C +80°C
RS Stock No. 796-0971
Mfr. Part No.SOFM0910003000005071B
BrandKlinger
MYR49.83
1 Bag of 10
Bag(s)
Natural Rubber Full Face 60.3mm 152.4mm 3mm -25°C +80°C
RS Stock No. 796-0937
Mfr. Part No.SOFM0910003000010012A
BrandKlinger
MYR23.20
1 Bag of 10
Bag(s)
Natural Rubber RF 114.3mm 174.6mm 3mm -25°C +80°C
RS Stock No. 796-0791
Mfr. Part No.SOFM0030001500002069A
BrandKlinger
MYR21.36
1 Bag of 10
Bag(s)
C4400 Inside Bolt 27mm 59mm 1.5mm -100°C +250°C
RS Stock No. 796-0851
Mfr. Part No.SOFM0030001500010012B
BrandKlinger
MYR75.33
1 Bag of 10
Bag(s)
C4400 Full Face 114mm 216mm 1.5mm -100°C +250°C
RS Stock No. 796-0873
Mfr. Part No.SOFQ0910003000002001A
BrandKlinger
MYR32.00
1 Bag of 10
Bag(s)
Natural Rubber RF 27mm 57.2mm 3mm -25°C +80°C
RS Stock No. 796-0750
Mfr. Part No.SOFQ0030001500005001A
BrandKlinger
MYR34.22
1 Bag of 10
Bag(s)
C4400 Inside Bolt 60mm 105mm 1.5mm -100°C +250°C
RS Stock No. 796-0968
Mfr. Part No.SOFM0910003000004071B
BrandKlinger
MYR42.90
1 Bag of 10
Bag(s)
Natural Rubber Full Face 48.4mm 84.1mm 3mm -25°C +80°C
RS Stock No. 796-0921
Mfr. Part No.SOFM0910003000008001A
BrandKlinger
MYR35.04
1 Bag of 10
Bag(s)
Natural Rubber RF 88.9mm 136.5mm 3mm -25°C +80°C
RS Stock No. 796-0946
Mfr. Part No.SOFM0910003000015012A
BrandKlinger
MYR45.59
1 Bag of 10
Bag(s)
Natural Rubber RF 168.3mm 222.3mm 3mm -25°C +80°C
RS Stock No. 796-0833
Mfr. Part No.SOFM0030001500004071B
BrandKlinger
MYR74.90
1 Bag of 10
Bag(s)
C4400 Full Face 48mm 133mm 1.5mm -100°C +250°C
RS Stock No. 796-0760
Mfr. Part No.SOFQ0030001500020001A
BrandKlinger
MYR47.83
1 Bag of 10
Bag(s)
C4400 Inside Bolt 219mm 279mm 1.5mm -100°C +250°C
RS Stock No. 796-0772
Mfr. Part No.SOFQ0030001500004001B
BrandKlinger
MYR69.28
1 Bag of 10
Bag(s)
C4400 Full Face 48mm 127mm 1.5mm -100°C +250°C
RS Stock No. 796-0836
Mfr. Part No.SOFM0030001500002571B
BrandKlinger
MYR111.24
1 Bag of 10
Bag(s)
C4400 Full Face 34mm 114mm 1.5mm -100°C +250°C
RS Stock No. 796-0864
Mfr. Part No.SOFM0030001500015012B
BrandKlinger
MYR75.68
1 Bag of 10
Bag(s)
C4400 Full Face 168mm 279mm 1.5mm -100°C +250°C
RS Stock No. 796-0779
Mfr. Part No.SOFQ0030001500002501B
BrandKlinger
MYR111.24
1 Bag of 10
Bag(s)
C4400 Full Face 33mm 108mm 1.5mm -100°C +250°C
RS Stock No. 796-0744
Mfr. Part No.SOFQ0030001500002001A
BrandKlinger
MYR20.72
1 Bag of 10
Bag(s)
C4400 Inside Bolt 27mm 57mm 1.5mm -100°C +250°C
RS Stock No. 796-0748
Mfr. Part No.SOFQ0030001500002501A
BrandKlinger
MYR30.44
1 Bag of 10
Bag(s)
C4400 Inside Bolt 33mm 68mm 1.5mm -100°C +250°C
RS Stock No. 796-0798
Mfr. Part No.SOFM0030001500004071A
BrandKlinger
MYR25.54
1 Bag of 10
Bag(s)
C4400 Inside Bolt 48mm 84mm 1.5mm -100°C +250°C
RS Stock No. 796-0776
Mfr. Part No.SOFQ0030001500005001B
BrandKlinger
MYR94.92
1 Bag of 10
Bag(s)
C4400 Full Face 60mm 154mm 1.5mm -100°C +250°C