Pneumatic Solenoid/Pilot-Operated Control Valves

Filters

Viewing 1 - 20 of 51 products
Results per page
Description Price Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Configuration
RS Stock No. 302-6178
Mfr. Part No.51900001
BrandAsco
MYR397.24
Each
units
519 Manifold 5/2 Metric M5 Solenoid/Pilot Yes Anodised Aluminium 175L/min 24V dc 1.6W 1.5bar +5°C +50°C -
RS Stock No. 278-3864
Mfr. Part No.54191023
BrandAsco
MYR361.27
Each
units
541 Manifold 5/2 - Pilot/Spring Yes Aluminium 1400L/min 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc - 3bar -10°C +60°C -
RS Stock No. 278-3842
Mfr. Part No.54101017
BrandAsco
MYR367.83
Each
units
541 Manifold 5/2 - Pilot/Spring - Polyoxymethylene 1400L/min - - -0.95bar -10°C +60°C -
RS Stock No. 330-2983
Mfr. Part No.SCG551A001MS 115V CA
BrandAsco
MYR497.24
Each
units
551 NAMUR 3/2, 5/2 G 1/4 Pilot/Spring Yes Aluminium 10L/min 115V ac 3.5 (Hold) VA, 6 (Inrush) VA 2bar -25°C +60°C -
RS Stock No. 302-6459
Mfr. Part No.52100005
BrandAsco
MYR672.35
Each
units
521 Manifold 5/2 G 1/4 Solenoid/Pilot Yes Anodised Aluminium 1050L/min 24V dc 1.6W 1.5bar +5°C +50°C -
RS Stock No. 278-3886
Mfr. Part No.54191027
BrandAsco
MYR355.99
Each
units
541 Manifold 5/2 - Solenoid/Pilot Yes Aluminium 1400L/min 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc - 3bar -10°C +60°C -
RS Stock No. 278-3892
Mfr. Part No.54191028
BrandAsco
MYR486.83
Each
units
541 Manifold 5/3 W1 - Pilot/Pilot Yes Aluminium 1400L/min - - 3bar -10°C +60°C -
RS Stock No. 122-721
Mfr. Part No.520 00 006
BrandAsco
MYR595.33
Each
units
520 Manifold 5/2 G 1/8 Solenoid/Pilot Yes Anodised Aluminium 600L/min 24V ac 2VA 1.5bar +5°C +50°C -
RS Stock No. 600-8331
Mfr. Part No.54292023
BrandAsco
MYR559.48
Each
units
542 Manifold 5/2 - Pilot/Spring Yes Aluminium 2800L/min 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc - 3bar -10°C +60°C -
RS Stock No. 600-8347
Mfr. Part No.54292027
BrandAsco
MYR578.10
Each
units
542 Manifold 5/2 - Solenoid/Pilot Yes Aluminium 2800L/min 115 V ac, 230 V ac, 24 V ac/dc, 48 V ac/dc - 3bar -10°C +60°C -
RS Stock No. 278-3858
Mfr. Part No.54101019
BrandAsco
MYR384.47
Each
units
541 Manifold 5/2 - Pilot/Pilot - Polyoxymethylene 1400L/min - - -0.95bar -10°C +60°C -
RS Stock No. 302-6184
Mfr. Part No.51900004
BrandAsco
MYR363.66
Each
units
519 Manifold 5/2 Metric M5 Solenoid/Pilot Yes Anodised Aluminium 175L/min 230V ac 2VA 1.5bar +5°C +50°C -
RS Stock No. 302-6386
Mfr. Part No.52000090
BrandAsco
MYR711.44
Each
units
520 Manifold 5/3 W3 G 1/8 Pilot/Pilot Yes Anodised Aluminium 600L/min 24V dc 1.6W 1.5bar +5°C +50°C -
RS Stock No. 302-6308
Mfr. Part No.52000192
BrandAsco
MYR396.00
Each
units
520 Manifold 3/2 G 1/8 Pilot/Pilot Yes Polyacetal 400L/min 230V ac 2VA 1.5bar +5°C +50°C -
RS Stock No. 600-8319
Mfr. Part No.54202017
BrandAsco
MYR586.25
Each
units
542 Manifold 5/2 - Pilot/Spring - Polyoxymethylene 2800L/min - - -0.95bar -10°C +60°C -
RS Stock No. 302-6320
Mfr. Part No.52000004
BrandAsco
MYR435.48
Each
units
520 Manifold 5/2 G 1/8 Solenoid/Pilot Yes Anodised Aluminium 600L/min 230V ac 2VA 1.5bar +5°C +50°C -
RS Stock No. 122-715
Mfr. Part No.520 00 002
BrandAsco
MYR459.80
Each
units
520 Manifold 5/2 G 1/8 Solenoid/Pilot Yes Anodised Aluminium 600L/min 24V ac 2VA 1.5bar +5°C +50°C -
RS Stock No. 302-6443
Mfr. Part No.52100004
BrandAsco
MYR546.55
Each
units
521 Manifold 5/2 G 1/4 Solenoid/Pilot Yes Anodised Aluminium 1050L/min 230V ac 2VA 1.5bar +5°C +50°C -
RS Stock No. 302-6415
Mfr. Part No.52100078
BrandAsco
MYR333.90
Each
units
521 Manifold 5/2 G 1/4 Pilot/Pilot - Polyamide 1050L/min - - 0bar +5°C +50°C -
RS Stock No. 302-6162
Mfr. Part No.51900078
BrandAsco
MYR401.33
Each
units
519 Manifold 5/2 Metric M5 Pilot/Pilot - Aluminium 175L/min - - 0bar +5°C +50°C -