Pneumatic Roundline Cylinders

Pneumatic roundline cylinders are powered by compressed air to enable stroke extension and retraction movements. These motions can be up and down or inward and outward like, for example, the motions of an industrial weaving machine.

Their outer barrels are constructed from aluminium or stainless steel to ensure durability and corrosion resistance.

Some cylinders have cushioning that acts as a buffer between the cylinders and the machinery.

What are pneumatic roundline cylinders used for?

These components are mostly used to move light- to medium-weight objects. They are typically found in assembly line equipment such as packaging and production machinery.

Types of pneumatic roundline cylinders

They come in a variety of bore sizes, stroke lengths and are either single or double acting.

  • Single acting cylinders have just one extension stroke adjuster usually moving the piston outward with a spring to bring it back. They are used, for example, in cranes that lift and drop containers onto ships.
  • Double acting cylinders have extension and retraction motions driven by compressed air from two ports on either side. This type is often found on doors in hospitals.

...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Manufacturer Series Action Bore Stroke Maximum Operating Pressure Pneumatic Connection Piston Rod Thread Gender Cushioning Type Dimensions Weight Height Maximum Operating Temperature Diameter Length
RS Stock No. 815-7602
Mfr. Part No.G435AK1N0025A00
BrandAsco
MYR224.91
Each
units
435 Single 16mm 25mm 10 bar - - Not Cushioned 132 x 19 x 18mm - 18mm +70°C - 132mm
RS Stock No. 815-7814
Mfr. Part No.G435AHSN0025A00
BrandAsco
MYR192.30
Each
units
435 Double 10mm 25mm 10 bar - - Not Cushioned 111 x 16 x 15mm - 15mm +70°C - 111mm
RS Stock No. 815-7665
Mfr. Part No.G435AMSN0100A00
BrandAsco
MYR292.68
Each
units
435 Double 25mm 100mm 10 bar - - Not Cushioned 146 x 30 x 28.5mm - 28.5mm +70°C - 146mm
RS Stock No. 815-7595
Mfr. Part No.G435AJSN0050A00
BrandAsco
MYR225.45
Each
units
435 Double 12mm 50mm 10 bar - - Not Cushioned 150.3 x 19 x 18mm - 18mm +70°C - 150.3mm
RS Stock No. 815-7643
Mfr. Part No.G435ALSN0100A00
BrandAsco
MYR259.72
Each
units
435 Double 20mm 100mm 10 bar - - Not Cushioned 225 x 27 x 25.4mm - 25.4mm +70°C - 225mm
RS Stock No. 815-7668
Mfr. Part No.G435AMSN0160A00
BrandAsco
MYR315.89
Each
units
- - - - - - - - - - - - - -
RS Stock No. 815-7640
Mfr. Part No.G435AM1N0050A00
BrandAsco
MYR233.06
Each
units
435 Single 25mm 50mm 10 bar - - Not Cushioned 186 x 30 x 28.5mm - 28.5mm +70°C - 186mm
RS Stock No. 815-7606
Mfr. Part No.G435AK1N0050A00
BrandAsco
MYR228.96
Each
units
435 Single 16mm 50mm 10 bar - - Not Cushioned 157 x 19 x 18mm - 18mm +70°C - 157mm
RS Stock No. 815-7652
Mfr. Part No.G435AMSN0050A00
BrandAsco
MYR273.58
Each
units
435 Double 25mm 50mm 10 bar - - Not Cushioned 186 x 30 x 28.5mm - 28.5mm +70°C - 186mm
RS Stock No. 815-7659
Mfr. Part No.G435AMSN0025A00
BrandAsco
MYR264.30
Each
units
435 Double 25mm 25mm 10 bar - - Not Cushioned 161 x 30 x 28.5mm - 28.5mm +70°C - 161mm
RS Stock No. 815-7599
Mfr. Part No.G435AJSN0080A00
BrandAsco
MYR234.19
Each
units
435 Double 12mm 80mm 10 bar - - Not Cushioned 180.3 x 19 x 18mm - 18mm +70°C - 180.3mm
RS Stock No. 815-7577
Mfr. Part No.G435AH1N0025A00
BrandAsco
MYR236.51
Each
units
435 Single 10mm 25mm 10 bar - - Not Cushioned 111 x 16 x 15mm - 15mm +70°C - 111mm
RS Stock No. 815-7612
Mfr. Part No.G435AKSN0080A00
BrandAsco
MYR237.64
Each
units
435 Double 16mm 80mm 10 bar - - Not Cushioned 187 x 19 x 18mm - 18mm +70°C - 187mm
RS Stock No. 815-7826
Mfr. Part No.G435AHSN0080A00
BrandAsco
MYR262.63
Each
units
435 Double 10mm 80mm 10 bar - - Not Cushioned 166 x 16 x 15mm - 15mm +70°C - 166mm
RS Stock No. 815-7609
Mfr. Part No.G435AJSN0100A00
BrandAsco
MYR239.96
Each
units
435 Double 12mm 100mm 10 bar - - Not Cushioned 200.3 x 19 x 18mm - 18mm +70°C - 200.3mm
RS Stock No. 815-7615
Mfr. Part No.G435AKSN0025A00
BrandAsco
MYR220.27
Each
units
435 Double 16mm 25mm 10 bar - - Not Cushioned 132 x 19 x 18mm - 18mm +70°C - 132mm
RS Stock No. 815-7820
Mfr. Part No.G435AHSN0100A00
BrandAsco
MYR268.35
Each
units
435 Double 10mm 100mm 10 bar - - Not Cushioned 186 x 16 x 15mm - 15mm +70°C - 186mm
RS Stock No. 815-7646
Mfr. Part No.G435AM1N0025A00
BrandAsco
MYR225.45
Each
units
435 Single 25mm 25mm 10 bar - - Not Cushioned 161 x 30 x 28.5mm - 28.5mm +70°C - 161mm
RS Stock No. 815-7634
Mfr. Part No.G435ALSN0080A00
BrandAsco
MYR252.70
Each
units
435 Double 20mm 80mm 10 bar - - Not Cushioned 205 x 27 x 25.4mm - 25.4mm +70°C - 205mm
RS Stock No. 815-7621
Mfr. Part No.G435AKSN0100A00
BrandAsco
MYR244.01
Each
units
435 Double 16mm 100mm 10 bar - - Not Cushioned 207 x 19 x 18mm - 18mm +70°C - 207mm