Pneumatic Guided Cylinders

Pneumatic guided cylinders are mechanical devices used to move heavy objects attached laterally to factory equipment (often called a side load). Their ball bearing guides help to absorb lateral forces as heavy objects are moved sideways. These cylinders have guide blocks that ensure the forces exerted by the side loads are distributed evenly. Some guided cylinders have cushioning plates which can reduce the noise during operation and also helps increase the life of the device and are available with single or double rods.

RS Components have a great range of pneumatic equipment including pneumatic guided cylinders with double acting drives and bore sizes ranging from 4 mm to 100 mm. These cylinders also have various pressures including 8 bar and 10 bar up to 1MPa and stroke lengths from 5 mm to 300 mm. 

What are pneumatic guided cylinders used for?

They act as guiding aids to keep the loads balanced during motion so they don't fall off the equipment that carries them. They are found for example in conveyor systems where side loads move upwards and downwards on conveyor belts.

Types of pneumatic guided cylinders

  • Multi-mount cylinders can be attached to one another in a modular fashion to give greater carrying capacity.
  • Dual-rod cylinders are used to prevent rod bending, piston bending or seal deterioration because their two-rod construction provides more durability and distributes weight evenly across the cylinders.
  • Slide cylinders have non-rotating platforms which make them rigid so that they cannot move. This means that they offer solid support when the heavy objects are slid onto the carriages.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Manufacturer Series Action Bearing Type Bore Stroke Maximum Operating Pressure Pneumatic Connection Cushioning Type Dimensions Weight Maximum Operating Temperature Length Height Minimum Operating Temperature
RS Stock No. 703-6334
Mfr. Part No.0822063004
MYR2,141.31
Each
units
GPC-BV Double - 25mm 50mm 8 bar - Elastic 107.5 x 43 x 95mm 1.3kg +70°C 107.5mm 95mm -10°C
RS Stock No. 703-6380
Mfr. Part No.R402000931
MYR4,499.44
Each
units
GPC-BV Double - 100mm 100mm 8 bar - Elastic 217.5 x 111 x 226mm 12.2kg +70°C 217.5mm 226mm -10°C
RS Stock No. 703-6368
Mfr. Part No.0822066006
MYR4,098.84
Each
units
GPC-BV Double - 50mm 200mm 8 bar - Elastic 324.5 x 64 x 148mm 7.3kg +70°C 324.5mm 148mm -10°C
RS Stock No. 703-6328
Mfr. Part No.0822063001
MYR1,371.71
Each
units
GPC-BV Double - 25mm 20mm 8 bar - Elastic 77.5 x 43 x 95mm 920g +70°C 77.5mm 95mm -10°C
RS Stock No. 703-6337
Mfr. Part No.0822063002
MYR2,070.49
Each
units
GPC-BV Double - 25mm 30mm 8 bar - Elastic 87.5 x 43 x 95mm 1.1kg +70°C 87.5mm 95mm -10°C