FR Assemblies

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Manufacturer Series Port Connection Drain Type Filtration Size Pressure Gauge Port Pressure Gauge Port Thread Size Port Connection Thread Size Maximum Operating Pressure Maximum Ambient Operating Temperature Minimum Process Operating Temperature Minimum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Process Operating Temperature
RS Stock No. 703-6093
Mfr. Part No.R412007307
BrandAventics
MYR862.99
Each
units
AS3-ACD G 1/2 Semi Automatic 5µm - - 1/2 in 16 bar +50°C -10°C 1.5bar -10 → +50°C - +50°C
RS Stock No. 703-6081
Mfr. Part No.R412006298
BrandAventics
MYR628.87
Each
units
AS2-ACD G 1/4 Semi Automatic 5µm - - 1/4 in 16 bar +50°C -10°C 1.5bar -10 → +50°C - +50°C
RS Stock No. 703-6078
Mfr. Part No.R412007209
BrandAventics
MYR499.57
Each
units
AS3-FRE G 1/2 Semi Automatic 5µm - - 1/2 in 16 bar +50°C -10°C 1.5bar -10 → +50°C - +50°C
RS Stock No. 703-6122
Mfr. Part No.R412006218
BrandAventics
MYR372.34
Each
units
AS2-FRE G 1/4 Semi Automatic 25µm - - 1/4 in 16 bar +50°C -10°C 1.5bar -10 → +50°C - +50°C
RS Stock No. 703-6090
Mfr. Part No.0821300500
BrandAventics
MYR1,166.03
Each
units
NL2-ACD G 1/2 Semi Automatic 5µm - - 1/2 in 16 bar +60°C -10°C 1.5bar -10 → +60°C - +60°C
RS Stock No. 703-6065
Mfr. Part No.R412006200
BrandAventics
MYR398.74
Each
units
AS2-FRE G 1/4 Semi Automatic 5µm - - 1/4 in 16 bar +50°C -10°C 1.5bar -10 → +50°C - +50°C
RS Stock No. 703-6053
Mfr. Part No.0821300756
BrandAventics
MYR310.45
Each
units
NL1-FRE G 1/4 Semi Automatic 5µm - - 1/4 in 16 bar +60°C -10°C 1.5bar -10 → +60°C - +60°C
RS Stock No. 703-6087
Mfr. Part No.0821300400
BrandAventics
MYR692.67
Each
units
NL2-ACD G 1/4 Semi Automatic 5µm - - 1/4 in 16 bar +60°C -10°C 1.5bar -10 → +60°C - +60°C
RS Stock No. 703-6062
Mfr. Part No.0821300300
BrandAventics
MYR478.13
Each
units
NL2-FRE G 1/4 Semi Automatic 5µm - - 1/4 in - +60°C -10°C - -10 → +60°C - +60°C
RS Stock No. 703-6069
Mfr. Part No.0821300350
BrandAventics
MYR764.44
Each
units
NL2-FRE G 1/2 Semi Automatic 5µm - - 1/2 in 16 bar +60°C -10°C 1.5bar -10 → +60°C - +60°C