Pneumatic Elbow Threaded Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic elbow threaded adaptors being one example.

What are pneumatic elbow threaded adaptors used for?

Pneumatic elbow threaded adapters are right angle shaped connectors, changing the direction of the hose connection by 90 degrees.

Types of pneumatic elbow threaded adaptors

Pneumatic elbow threaded adapters come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached. Pneumatic elbow threaded adapters come in male and female versions, depending on the need of the user.


...
Read more Read less

Filters

Viewing 21 - 37 of 37 products
Results per page
Description Price Manufacturer Series Connector A Connector B Material Finish Maximum Operating Pressure Minimum Operating Temperature Connector A - Thread Standard Connector B - Gender Connector A - Thread Size Maximum Operating Temperature Connector B - Thread Size Connector A - Gender Connector B - Thread Standard
RS Stock No. 367-5815
Mfr. Part No.0914 00 21
BrandLegris
MYR26.133
Each (In a Pack of 3)
units
0914 R 1/2 Male R 1/2 Male Brass Nickel Plated 60 bar -10°C R Male 1/2in +80°C 1/2in Male R
RS Stock No. 146-5130
Mfr. Part No.3109 16 17
BrandLegris
MYR443.70
1 Box of 5
Box(es)
3109 R 3/8 Male - - - 20 bar -20°C R - - +80°C - Female -
RS Stock No. 146-6860
Mfr. Part No.3199 08 21
BrandLegris
MYR34.80
Each (In a Pack of 5)
units
3199 - G 1/2 Male Nylon - 20 bar -20°C - Male - +80°C 1/2in - G
RS Stock No. 840-4141
Mfr. Part No.KQ2L05-34AS
BrandSMC
MYR17.439
Each (In a Pack of 10)
units
KQ2 NPT 1/8 Male - Brass, PBT, PP - 1 MPa, 3 MPa 0 °C, -5 °C NPT - - +40 °C, +60 °C - Male -
RS Stock No. 146-6899
Mfr. Part No.3109 08 21
BrandLegris
MYR30.678
Each (In a Pack of 5)
units
3109 - R 1/2 Male Nylon Nickel Plated 20 bar -20°C - Male - +80°C 1/2in - R
RS Stock No. 146-5128
Mfr. Part No.3109 06 17
BrandLegris
MYR198.37
1 Box of 10
Box(es)
3109 - R 3/8 Male Nylon Nickel Plated 20 bar -20°C - Male - +80°C 3/8in - R
RS Stock No. 146-6966
Mfr. Part No.0152 27 27
BrandLegris
MYR86.36
Each
units
0152 R 3/4 Male R 3/4 Male Brass - 250 bar -40°C R Male 3/4in +150°C 3/4in Male R
RS Stock No. 146-6956
Mfr. Part No.0152 17 17
BrandLegris
MYR102.025
Each (In a Pack of 2)
units
0152 R 3/8 Male R 3/8 Male Brass - 250 bar -40°C R Male 3/8in +150°C 3/8in Male R
RS Stock No. 327-0331
Mfr. Part No.36055511
BrandNorgren
MYR49.90
Each (In a Pack of 5)
units
36 - G 1/4 Female Brass - - - - Female - - 1/4in Female G
RS Stock No. 367-5809
Mfr. Part No.0914 00 17
BrandLegris
MYR17.473
Each (In a Pack of 3)
units
0914 R 3/8 Male R 3/8 Male Brass Nickel Plated 60 bar -10°C R Male 3/8in +80°C 3/8in Male R
RS Stock No. 146-6961
Mfr. Part No.0152 21 21
BrandLegris
MYR160.66
Each (In a Pack of 2)
units
0152 R 1/2 Male R 1/2 Male Brass - 250 bar -40°C R Male 1/2in +150°C 1/2in Male R
RS Stock No. 146-5198
Mfr. Part No.0152 10 10
BrandLegris
MYR525.91
1 Box of 10
Box(es)
0152 R 1/8 Male R 1/8 Male Brass - 250 bar -40°C R Male 1/8in +150°C 1/8in Male R
RS Stock No. 146-5131
Mfr. Part No.3109 16 21
BrandLegris
MYR336.47
1 Box of 5
Box(es)
3109 R 1/2 Male - - - 20 bar -20°C R - - +80°C - Female -
RS Stock No. 840-8752
Mfr. Part No.KQ2L07-36NS
BrandSMC
MYR40.92
Each
units
KQ2 NPT 3/8 Male - Brass, PBT, PP Nickel Plated 1 MPa, 3 MPa 0 °C, -5 °C NPT - - +40 °C, +60 °C - Male -
RS Stock No. 146-5146
Mfr. Part No.3199 16 17
BrandLegris
MYR311.54
1 Box of 5
Box(es)
3199 G 3/8 Male - - - 20 bar -20°C G - - +80°C - Female -
RS Stock No. 146-6893
Mfr. Part No.3699 04 19
BrandLegris
MYR30.298
Each (In a Pack of 5)
units
3699 - M5 x 0.8 Male Brass Nickel Plated 20 bar -25°C - Male - +150°C M5 x 0.8 - Metric
RS Stock No. 840-4396
Mfr. Part No.KQ2VF06-01AS
BrandSMC
MYR32.986
Each (In a Pack of 10)
units
KQ2 R 1/8 Female - Brass, PBT, PP, Stainless Steel - 1 MPa, 3 MPa 0 °C, -5 °C R - - +40 °C, +60 °C - Female -
Related Products
Enots compression fittings are ideal for most general ...
Description:
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing ...
Push-on brass fittings to connect safely with thermoplastic ...
Description:
Push-on brass fittings to connect safely with thermoplastic tubes in pneumatic and fluid applications. The sealing is metallic and the connection is very easy thanks to the particular shape of the hose adaptor. The hexagon of the locking nut is ...
Can be used in pneumatic piping and in ...
Description:
Can be used in pneumatic piping and in a wide range of applications. • One-touch push to connect configuration allows for an instant tubing connection• All models are useful for piping in confined spaces due to its six-angle wrench• Immediate ...
Connection of tubing at a 90° angle with ...
Description:
Connection of tubing at a 90° angle with a male thread and reduced height dimensions. solid construction, aesthetic and unobtrusive for a better connection, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, ...