Hydraulic Pressure Sensors

Hydraulic pressure sensors, often known as transducers, convert pressure measurements into an analog electrical output signal.

How do hydraulic pressure sensors work?

Just like other transducers, hydraulic pressure sensors require a source of electrical input in order to work successfully. The transducer input voltage can vary but is typically under 10 volts, while the output is usually in the hundreds of thousandths of volts. A change in the system's pressure causes a change in the transducer's resistance on the electrical circuit used and then results in a change to the output voltage. A hydraulic pressure sensor's output signal can be used in systems that need digital signals to work with the simple addition of an analog to digital converter (ADC).

Types of hydraulic pressure sensors

Stain gauge

Stain gauge transducers use the mechanical deformation under pressure of strain-sensitive variable resistors, which may be integrated into measurement circuits.

Thick/thin transducer

In a thick/thin film transducer, a titanium nitride film is applied to the sensor equipment to expose the circuit with piezoelectric (an electric voltage) sensitivity to pressure.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Input Connection Thread Output Connection Type Supply Voltage Output Signal Maximum Pressure Minimum Pressure Minimum Operating Temperature Maximum Operating Temperature Input Connection Thread Standard Input Connection Thread Size
RS Stock No. 561-063
Mfr. Part No.PTDVB4001B1C1
BrandParker
MYR1,660.14
Each
units
BSP 1/4 Micro DIN 12 → 36V dc 0 → 5V dc 400bar 0bar -40°C +85°C BSP 1/4in
RS Stock No. 561-047
Mfr. Part No.PTDVB0251B1C1
BrandParker
MYR1,231.41
Each
units
BSP 1/4 Micro DIN 12 → 36V dc 0 → 5V dc 25bar 0bar -40°C +85°C BSP 1/4in
RS Stock No. 561-041
Mfr. Part No.PTDVB2501B1C1
BrandParker
MYR1,398.98
Each
units
BSP 1/4 Micro DIN 12 → 36V dc 0 → 5V dc 250bar 0bar -40°C +85°C BSP 1/4in
RS Stock No. 561-035
Mfr. Part No.PTDVB1001B1C1
BrandParker
MYR1,221.57
Each
units
BSP 1/4 Micro DIN 12 → 36V dc 0 → 5V dc 100bar 0bar -40°C +85°C BSP 1/4in
RS Stock No. 561-031
Mfr. Part No.PTDVB0601B1C2
BrandParker
MYR930.84
Each
units
BSP 1/4 M12 12 → 36V dc 0 → 5V dc 60bar 0bar -40°C +85°C BSP 1/4in
RS Stock No. 561-029
Mfr. Part No.PTDVB4001B1C2
BrandParker
MYR1,231.41
Each
units
BSP 1/4 M12 12 → 36V dc 0 → 5V dc 400bar 0bar -40°C +85°C BSP 1/4in
RS Stock No. 561-057
Mfr. Part No.PTDVB2501B1C2
BrandParker
MYR1,236.98
Each
units
BSP 1/4 M12 12 → 36V dc 0 → 5V dc 250bar 0bar -40°C +85°C BSP 1/4in
RS Stock No. 561-025
Mfr. Part No.PTDVB0251B1C2
BrandParker
MYR1,278.56
Each
units
BSP 1/4 M12 12 36V dc 0 5V dc 25bar 0bar -40°C +85°C BSP 1/4in