Globe Valves

A globe valve is used for isolation and throttling flow control. This is achieved by moving the disc against the flow stream rather than across it. The flow pattern through a globe valve involves changes in direction, resulting in greater resistance to flow, causing high pressure drop. The globe valve is an excellent valve to use for on-off service, also highly suited for frequent cycling and control of fluids anywhere in amount or volume between the open and closed positions

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Connection Body Material Connection Gender Thread Size Thread Standard Maximum Working Pressure
RS Stock No. 511-5040
Mfr. Part No.110007
MYR148.27
Each
units
1/2 in BSPT Bronze - 1/2in BSPT 32 bar
RS Stock No. 510-3801
Mfr. Part No.110009
MYR251.63
Each
units
1 in BSPT Bronze - 1in BSPT 32 bar
RS Stock No. 510-3794
Mfr. Part No.110011
MYR472.51
Each
units
1-1/2 in BSPT Bronze - 37257in BSPT 32 bar
RS Stock No. 510-3817
Mfr. Part No.110008
MYR241.61
Each
units
3/4 in BSPT Bronze - 3/4in BSPT 32 bar
RS Stock No. 511-5056
Mfr. Part No.110012
MYR683.36
Each
units
2 in BSPT Bronze - 2in BSPT 32 bar
RS Stock No. 511-5062
Mfr. Part No.110010
MYR365.81
Each
units
1-1/4 in BSPT Bronze - 1-1/4in BSPT 32 bar