Globe Valves

A globe valve is used for isolation and throttling flow control.
This is achieved by moving the disc against the flow stream rather than across it.
The flow pattern through a globe valve involves changes in direction, resulting in greater resistance to flow, causing high pressure drop.
The globe valve is an excellent valve to use for on-off service, also highly suited for frequent cycling and control of fluids anywhere in amount or volume between the open and closed positions

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Connection Body Material Connection Gender Thread Size Thread Standard Maximum Working Pressure
RS Stock No. 917-1675
Mfr. Part No.551262
MYR761.24
Each
units
1-1/2 in BSP Bronze - 11/2in BSP 32 bar
RS Stock No. 917-1659
Mfr. Part No.444899
MYR225.80
Each
units
1/2 in BSP Bronze - 1/2in BSP 32 bar
RS Stock No. 917-1665
Mfr. Part No.551259
MYR303.01
Each
units
3/4 in BSP Bronze - 3/4in BSP 32 bar
RS Stock No. 917-1669
Mfr. Part No.551260
MYR456.67
Each
units
1 in BSP Bronze - 1in BSP 32 bar
RS Stock No. 917-1681
Mfr. Part No.551263
MYR1,049.76
Each
units
2 in BSP Bronze - 2in BSP 32 bar
RS Stock No. 917-1671
Mfr. Part No.551261
MYR576.03
Each
units
1-1/4 in BSP Bronze - 11/4in BSP 32 bar