Tantalum Capacitors

Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

...
Read more Read less

Filters

Viewing 1 - 20 of 527 products
Results per page
Description Price Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Automotive Standard Lead Pitch Tolerance Length Depth Height Dimensions Series
RS Stock No. 147-639
Mfr. Part No.T520V337M2R5ATE009
BrandKEMET
MYR6.392
Each (In a Pack of 5)
units
Polymer 330µF 2.5V dc Surface Mount 7343-20 9mΩ - - ±20% 7.3mm 4.3mm 1.9mm 7.3 x 4.3 x 1.9mm T520
RS Stock No. 169-9970
Mfr. Part No.T520V337M2R5ATE009
BrandKEMET
MYR7.401
Each (On a Reel of 1000)
units
Polymer 330µF 2.5V dc Surface Mount 7343-20 9mΩ - - ±20% 7.3mm 4.3mm 1.9mm 7.3 x 4.3 x 1.9mm T520
RS Stock No. 170-0324
Mfr. Part No.T520A106M010ATE080
BrandKEMET
MYR1.243
Each (On a Reel of 2000)
units
Polymer 10µF 10V dc Surface Mount 3216-18 80mΩ - - ±20% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm T520
RS Stock No. 692-5756
Mfr. Part No.T520A106M010ATE080
BrandKEMET
MYR2.704
Each (In a Pack of 5)
units
Polymer 10µF 10V dc Surface Mount 3216-18 80mΩ - - ±20% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm T520
RS Stock No. 173-1807
Mfr. Part No.T520D477M004ATE015
BrandKEMET
MYR3.34
Each (On a Reel of 500)
units
Polymer 470µF 4V dc Surface Mount 7343-31 15mΩ - - ±20% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm T520
RS Stock No. 147-673
Mfr. Part No.T520D477M004ATE015
BrandKEMET
MYR7.438
Each (In a Pack of 5)
units
Polymer 470µF 4V dc Surface Mount 7343-31 15mΩ - - ±20% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm T520
RS Stock No. 868-4971
Mfr. Part No.T520V337M2R5ATE012
BrandKEMET
MYR5.743
Each (In a Pack of 1000)
units
Polymer 330µF 2.5V dc Surface Mount V/7343-20 12mΩ - 3.6mm ±20% 7.3mm 4.3mm 2mm 7.3 x 4.3 x 2mm T520
RS Stock No. 187-8634
Mfr. Part No.T520T107M006APE070
BrandKEMET
MYR6.12
Each (In a Pack of 5)
units
Polymer 100µF 6.3V dc Surface Mount 3528-12 70mΩ - - ±20% 3.5mm 2.8mm 1.1mm 3.5 x 2.8 x 1.1mm T520
RS Stock No. 187-7149
Mfr. Part No.T530X337M010AHE006
BrandKEMET
MYR15.698
Each (On a Reel of 500)
units
Polymer 330µF 10V dc Surface Mount 7343-43 6mΩ - - ±20% 7.3mm 4.3mm 4mm 7.3 x 4.3 x 4mm T530
RS Stock No. 144-7502
Mfr. Part No.T520B107M006ATE040
BrandKEMET
MYR3.60
Each (In a Pack of 5)
units
Polymer 100µF 6.3V dc Surface Mount 3528-21 40mΩ - 1.9mm ±20% 3.5mm 2.8mm 1.8mm 3.5 x 2.8 x 1.8mm T520
RS Stock No. 147-689
Mfr. Part No.T520D337M004ATE015
BrandKEMET
MYR7.446
Each (In a Pack of 5)
units
Polymer 330µF 4V dc Surface Mount 7343-31 15mΩ - - ±20% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm T520
RS Stock No. 868-7315
Mfr. Part No.T530Y108M2R5ATE005
BrandKEMET
MYR24.34
Each
units
Polymer 1000µF 2.5V dc Surface Mount 7343-40 5mΩ - 3.8mm ±20% 7.3mm 4.3mm 4mm 7.3 x 4.3 x 4mm T530
RS Stock No. 868-4722
Mfr. Part No.T520B107M2R5ATE035
BrandKEMET
MYR1.724
Each (In a Pack of 2000)
units
Polymer 100µF 2.5V dc Surface Mount B/3528-21 35mΩ - 1.9mm ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm T520
RS Stock No. 187-7043
Mfr. Part No.T520V107M006ATE045
BrandKEMET
MYR4.468
Each (On a Reel of 1000)
units
Polymer 100µF 6.3V dc Surface Mount 7343-19 45mΩ - - ±20% 7.3mm 4.3mm 1.8mm 7.3 x 4.3 x 1.8mm T520
RS Stock No. 868-4766
Mfr. Part No.T520B336M010ATE040
BrandKEMET
MYR1.612
Each (In a Pack of 2000)
units
Polymer 33µF 10V dc Surface Mount B/3528-21 40mΩ - 1.9mm ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm T520
RS Stock No. 187-8567
Mfr. Part No.T520C157M006ATE025
BrandKEMET
MYR8.506
Each (In a Pack of 5)
units
Polymer 150µF 6.3V dc Surface Mount 6032-28 25mΩ - - ±20% 6mm 3.2mm 2.5mm 6 x 3.2 x 2.5mm T520
RS Stock No. 187-7073
Mfr. Part No.T520Y477M006ATE025
BrandKEMET
MYR6.47
Each (On a Reel of 500)
units
Polymer 470µF 6.3V dc Surface Mount 7343-40 25mΩ - - ±20% 7.3mm 4.3mm 3.8mm 7.3 x 4.3 x 3.8mm T520
RS Stock No. 868-4855
Mfr. Part No.T520D227M010ATE018
BrandKEMET
MYR3.768
Each (In a Pack of 500)
units
Polymer 220µF 10V dc Surface Mount D/7343-31 18mΩ - 3.6mm ±20% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm T520
RS Stock No. 173-7030
Mfr. Part No.T520Y337M010ATE015
BrandKEMET
MYR7.111
Each (On a Reel of 500)
units
Electrolytic 330µF 10V dc Surface Mount 7343-40 15mΩ - - ±20% 7.3mm 4.3mm 3.8mm 7.3 x 4.3 x 3.8mm T520
RS Stock No. 187-7150
Mfr. Part No.T530X337M010AHE010
BrandKEMET
MYR15.229
Each (On a Reel of 500)
units
Polymer 330µF 10V dc Surface Mount 7343-43 10mΩ - - ±20% 7.3mm 4.3mm 4mm 7.3 x 4.3 x 4mm T530