MLCCs - Multilayer Ceramic Capacitors

Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.


MLCCs come in standard package sizes such as 0402, 0805, 1206 etc. These are internationally recognised package sizes and are commonly used in the industry. The capacitance of MLCC chips depends on the dielectric, the size and the required voltage. Automotive grades available (AEC-Q200).


Here at RS Components, we stock a huge range of Multilayer Ceramic Capacitors which we provide to help fulfil all of our customer's needs. The range of MLCC's we have on offer come from a variety of established brands... KEMET, AVX and Vishay to name a few. We also stock our own brand of RS PRO MLCC's which help to widen our already extensive range of products.


What are MLCC capacitors used for?


MLCCs are common type yet effective type of capacitor, they can be found in a range of applications, such as... robot parts, medical equipment, automotive parts and more. The type of ceramic material defines the electrical behaviour and therefore the potential application.


Types of MLCC


Multilayer ceramic capacitors come in a range of two main types, Class 1 and Class 2:


Class 1 MLCCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.


Class 2 MLCCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.


MLCC Applications


  • Power Supply

  • DC/DC convertor

  • Telecommunications

  • Medical Equipment

  • Switch-mode power supply

  • Automotive applications

...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Capacitance Voltage Package/Case Mounting Type Dielectric Tolerance Dimensions Automotive Standard Length Depth Height Diameter Series Tolerance Minus
RS Stock No. 136-1105
Mfr. Part No.12061C104JAT2A
BrandEPCOS
MYR0.131
1 Reel of 4000
Reel(s)
100 nF 100 V dc 1206 (3216M) Surface Mount X7R ±5% 3.2 x 1.6 x 1.52mm - 3.2mm 1.6mm 1.52mm - - -
RS Stock No. 144-6614
Mfr. Part No.B58033I9505M001
BrandEPCOS
MYR413.50
Each
units
5 µF 900 V dc - Axial - ±20% 33 x 22 x 11.5mm AEC-Q200 33mm 22mm 11.5mm - SP -
RS Stock No. 188-0292
Mfr. Part No.B58035U9504M052
BrandEPCOS
MYR108.04
Each (On a Reel of 110)
units
0.5 µF 900 V dc - Surface Mount Ceramic ±20% 7.4 x 6 x 9.1mm AEC-Q200 7.4mm 6mm 9.1mm - FA -
RS Stock No. 188-0288
Mfr. Part No.B58035U7155M052
BrandEPCOS
MYR148.773
Each (On a Reel of 100)
units
1.5 µF 700 V dc - Surface Mount Ceramic ±20% 7.4 x 9 x 9.1mm AEC-Q200 7.4mm 9mm 9.1mm - FA -
RS Stock No. 144-6567
Mfr. Part No.B58033I7106M001
BrandEPCOS
MYR339.487
Each (In a Box of 20)
units
10 µF 700 V dc - Axial - ±20% 33 x 22 x 11.5mm AEC-Q200 33mm 22mm 11.5mm - SP -
RS Stock No. 144-6608
Mfr. Part No.B58031I7504M062
BrandEPCOS
MYR49.24
Each
units
500 nF 700 V dc - Surface Mount - ±20% 6.84 x 7.85 x 4mm AEC-Q200 6.84mm 7.85mm 4mm - LP -
RS Stock No. 188-0329
Mfr. Part No.B58035U5305M052
BrandEPCOS
MYR135.39
Each
units
3 µF 500 V dc - Surface Mount Ceramic ±20% 7.4 x 9 x 9.1mm AEC-Q200 7.4mm 9mm 9.1mm - FA -
RS Stock No. 378-700
Mfr. Part No.0805CG471J9BB
BrandEPCOS
MYR0.137
Each (In a Pack of 25)
units
470 pF 50 V dc 0805 (2012M) Surface Mount NP0 ±5% 2 x 1.25 x 1.35mm - 2mm 1.25mm 1.35mm - Standard -
RS Stock No. 144-6568
Mfr. Part No.B58033I9505M001
BrandEPCOS
MYR451.867
Each (In a Box of 20)
units
5 µF 900 V dc - Axial - ±20% 33 x 22 x 11.5mm AEC-Q200 33mm 22mm 11.5mm - SP -
RS Stock No. 188-0290
Mfr. Part No.B58035U7505M001
BrandEPCOS
MYR283.06
Each (On a Reel of 100)
units
5 µF 700 V dc - Surface Mount Ceramic ±20% 7.4 x 30 x 9.1mm AEC-Q200 7.4mm 30mm 9.1mm - FA -
RS Stock No. 144-6611
Mfr. Part No.B58031U7504M062
BrandEPCOS
MYR46.85
Each
units
500 nF 700 V dc - Surface Mount - ±20% 7.14 x 7.85 x 4mm AEC-Q200 7.14mm 7.85mm 4mm - LP -
RS Stock No. 188-0345
Mfr. Part No.B58035U9504M052
BrandEPCOS
MYR250.27
Each
units
0.5 µF 900 V dc - Surface Mount Ceramic ±20% 7.4 x 6 x 9.1mm AEC-Q200 7.4mm 6mm 9.1mm - FA -
RS Stock No. 144-6563
Mfr. Part No.B58031I9254M062
BrandEPCOS
MYR41.387
Each (On a Reel of 1000)
units
250 nF 900 V dc - Surface Mount - ±20% 6.84 x 7.85 x 4mm AEC-Q200 6.84mm 7.85mm 4mm - LP -
RS Stock No. 144-6565
Mfr. Part No.B58031U7504M062
BrandEPCOS
MYR64.082
Each (On a Reel of 1000)
units
500 nF 700 V dc - Surface Mount - ±20% 7.14 x 7.85 x 4mm AEC-Q200 7.14mm 7.85mm 4mm - LP -
RS Stock No. 144-6613
Mfr. Part No.B58033I7106M001
BrandEPCOS
MYR339.49
Each
units
10 µF 700 V dc - Axial - ±20% 33 x 22 x 11.5mm AEC-Q200 33mm 22mm 11.5mm - SP -
RS Stock No. 188-0333
Mfr. Part No.B58035U7105M052
BrandEPCOS
MYR228.64
Each
units
1 µF 700 V dc - Surface Mount Ceramic ±20% 7.4 x 6 x 9.1mm AEC-Q200 7.4mm 6mm 9.1mm - FA -
RS Stock No. 188-0291
Mfr. Part No.B58035U9255M001
BrandEPCOS
MYR281.601
Each (On a Reel of 100)
units
2.5 µF 900 V dc - Surface Mount Ceramic ±20% 7.4 x 30 x 9.1mm AEC-Q200 7.4mm 30mm 9.1mm - FA -
RS Stock No. 907-6595
Mfr. Part No.B58033I5206M001
BrandEPCOS
MYR324.03
Each
units
20 µF 500 V dc - Axial - ±20% 33 x 22 x 11mm - 33mm 22mm 11mm - CeraLink -
RS Stock No. 144-6561
Mfr. Part No.B58031I5105M062
BrandEPCOS
MYR27.15
Each (On a Reel of 1000)
units
1 µF 500 V dc - Surface Mount - ±20% 6.84 x 7.85 x 4mm AEC-Q200 6.84mm 7.85mm 4mm - LP -
RS Stock No. 188-0349
Mfr. Part No.B58035U9754M052
BrandEPCOS
MYR377.19
Each
units
0.75 µF 900 V dc - Surface Mount Ceramic ±20% 7.4 x 9 x 9.1mm AEC-Q200 7.4mm 9mm 9.1mm - FA -