Peltier Modules

Peltier modules use the Seebeck effect to create a heat flux between the junctions of two different types of materials. They can be used with both heating and cooling applications, although primarily used in a cooling process. These thermoelectric operate by the Peltier effect and have two sides, one brings heat from one side to the other, ensuring the other side gets cooler.Applications Consumer products (portable coolers, AC units) Scientific devices Military EngineersFeatures and Benefits No moving parts, so considerably less maintenance Almost perfect temperature control Flexible shape Long lasting

...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Maximum Cooling Capacity Maximum Temperature Difference Maximum Current Maximum Voltage Active Area Active Area Length Active Area Thickness Active Area Width Diameter
RS Stock No. 765-0062
Mfr. Part No.GM250-241-10-12
MYR252.16
Each
units
9.32W - 1.47A 15.4V 40 x 40mm 40mm 3.4mm 40mm -
RS Stock No. 693-7028
Mfr. Part No.GM200-127-10-15
MYR126.27
Each
units
1.6W +150K 1.6A 7V 30 x 30mm 30mm 3.7mm 30mm -
RS Stock No. 693-7043
Mfr. Part No.GM200-127-14-16
MYR184.50
Each
units
3.1W +150K 3.1A 7V 40 x 40mm 40mm 3.8mm 40mm -
RS Stock No. 765-0043
Mfr. Part No.GM250-127-14-10
MYR199.51
Each
units
11.6W - 2.9A 8V 40 x 40mm 40mm 3.4mm 40mm -
RS Stock No. 693-7078
Mfr. Part No.GM250-71-14-16
MYR169.76
Each
units
2.9W +200K 1.1A 5.3V 30 x 30mm 30mm 3.8mm 30mm -
RS Stock No. 765-0034
Mfr. Part No.GM200-241-10-12
MYR214.41
Each
units
4.1W - 600mA 13.5V 40 x 40mm 40mm 3.4mm 40mm -
RS Stock No. 693-7030
Mfr. Part No.GM200-71-14-16
MYR153.55
Each
units
1.8W +150K 1.8A 3.9V 30 x 30mm 30mm 3.8mm 30mm -
RS Stock No. 765-0047
Mfr. Part No.GM250-127-28-10
MYR569.31
Each
units
28.3W - 8.2A 6.9V 62 x 62mm 62mm 4mm 62mm -
RS Stock No. 765-0028
Mfr. Part No.GM200-127-28-12
MYR413.76
Each
units
15.6W - 4.16A 7.5V 62 x 62mm 62mm 4mm 62mm -
RS Stock No. 765-0012
Mfr. Part No.GM200-31-28-12
MYR207.91
Each
units
3.7W - 4.4A 1.7V 30 x 30mm 30mm 3.5mm 30mm -
RS Stock No. 765-0025
Mfr. Part No.GM200-161-12-40
MYR269.08
Each
units
1.49W - 300mA 9.96V 40 x 40mm 40mm 6.8mm 40mm -
RS Stock No. 765-0053
Mfr. Part No.GM250-161-12-40
MYR424.10
Each
units
1.9W - 320mA 12V 40 x 40mm 40mm 6.8mm 40mm -
RS Stock No. 765-0031
Mfr. Part No.GM250-31-14-10
MYR156.46
Each
units
2.5W - 2.63A 1.9V 20 x 20mm 20mm 3mm 20mm -
RS Stock No. 765-0065
Mfr. Part No.GM250-241-10-16
MYR274.48
Each
units
9.1W - 1A 18.6V 40 x 40mm 40mm 3.4mm 40mm -
RS Stock No. 693-7071
Mfr. Part No.GM250-127-10-15
MYR172.23
Each
units
2.8W +200K 590mA 9.4V 30 x 30mm 30mm 3.7mm 30mm -
RS Stock No. 765-0003
Mfr. Part No.GM200-31-14-10
MYR211.52
Each
units
1.08W - 1.29A 1.7V 20 x 20mm 20mm 3mm 20mm -
RS Stock No. 693-7040
Mfr. Part No.GM200-31-28-35
MYR286.69
Each
units
1.3W +150K 1.3A 7V 30 x 30mm 30mm 6.3mm 30mm -
RS Stock No. 693-7093
Mfr. Part No.GM250-31-28-35
MYR251.14
Each
units
2.2W +200K 1.95A 2.3V 30 x 30mm 30mm 6.3mm 30mm -
RS Stock No. 765-0037
Mfr. Part No.GM200-241-10-16
MYR236.93
Each
units
3.3W - 470mA 14V 40 x 40mm 40mm 3.4mm 40mm -
RS Stock No. 765-0056
Mfr. Part No.GM250-127-28-12
MYR623.81
Each
units
25.5W - 5.8A 8.8V 62 x 62mm 62mm 4mm 62mm -