Enclosure Heaters

Enclosure heaters, or cabinet heaters, are used to warm the air inside electrical devices and to regulate the internal conditions of your device. They are used in a variety of devices, most commonly heaters and 3D printers


How enclosure heaters work


Enclosure heaters are designed to help electric, electronic, pneumatic, hydraulic and mechanical equipment to perform at its best by protecting against low temperatures, condensation and corrosion. They do this by providing an evenly distributed interior air temperature. 


Why are enclosure heaters important?


By keeping the internal temperature of a device as little as five degrees higher than the ambient temperature, the risk of condensation can be eliminated. The warmer the air, the more water vapour it can contain. When air is cooled it can no longer hold the water vapour and reaches its dew point – this is where condensation arises. It's important to avoid the presence of condensation in your device as this can cause it to fail or become damaged. 


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Output Power Air Flow Input Power Rating Supply Voltage Surface Temperature Depth Height Width Frequency Nominal Current Series
RS Stock No. 184-9923
Mfr. Part No.7H.51.8.230.0250
BrandFinder
MYR782.90
Each
units
- 30m³/h 250W 110 → 230 V -40 → +50°C 98.7mm 88.2mm 67mm 50 Hz, 60 Hz 1A 7H
RS Stock No. 184-9922
Mfr. Part No.7H.51.0.230.0150
BrandFinder
MYR677.22
Each
units
- - 150W 110 → 230 V -45 → +50°C 63mm 218mm 70mm 50 Hz, 60 Hz 0.7A 7H
RS Stock No. 184-9921
Mfr. Part No.7H.51.0.230.0100
BrandFinder
MYR545.28
Each
units
- - 100W 110 → 230 V -45 → +50°C 63mm 138mm 70mm 50 Hz, 60 Hz 0.45A 7H
RS Stock No. 184-9920
Mfr. Part No.7H.51.0.230.0050
BrandFinder
MYR395.93
Each
units
- - 50W 110 → 230 V -45 → +50°C 41mm 125mm 41mm 50 Hz, 60 Hz 0.2A 7H
RS Stock No. 184-9924
Mfr. Part No.7H.51.8.230.0400
BrandFinder
MYR851.50
Each
units
- 30m³/h 400W 110 → 230 V -40 → +50°C 98.7mm 88.2mm 67mm 50 Hz, 60 Hz 1.7A 7H
RS Stock No. 184-9919
Mfr. Part No.7H.51.0.230.0025
BrandFinder
MYR286.96
Each
units
- - 25W 110 → 230 V -45 → +50°C 41mm 125mm 41mm 50 Hz, 60 Hz 0.13A 7H