Spanner Sets

Spanner sets are small hand-held tools with fixed sizes designed to loosen or tighten nuts & bolts. Spanner sets are presented as a kit with a selection of different spanners. These sets are often supplied in a box, case or foam tray.


The number of pieces within a spanner set can range from two pieces up to fifty or more. Spanner sets are available as ratchet spanners, combination spanners or ring spanners. Our range includes leading brands such as; Bahco, Facom, Gear Wrench, Gedore, Stahlwille, Stanley, Wera & RS PRO.


How do they work?


Spanners sets provide the user with increased grip and torque when turning fasteners. Some have a single head and some have dual heads ranging in size as well as length. The longer the tool, the bigger the head to give the user more leverage for undoing stubborn fasteners and allowing greater torque application.


Popular Spanner Sets


  • Combination
  • Ring end
  • Open end
  • Insulated & Ratchet

Imperial Spanners


Imperial spanners use the AF (across flats) system, where the measurement is taken between two parallel sides of the fastener. An inch spanner will fit an inch fastener.


Metric Spanners


Metric refers to the size of the thread rather than the size of the head of the fastener. Common sizes include M6, M8, M10 and M12. The ’M’ prefix is short for metric while the number indicates the width of the threaded section. For example, while there can be a few variations in millimetres, you would normally see a 10mm spanner being used for an M6 fastener.


Uses:


Spanners sets are used by;


  • Mechanics
  • Electricians
  • Network Engineers
  • DIY Enthusiasts

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Set Type Sizes in Set Number of Pieces Material VDE/1000V Approved Finish
RS Stock No. 776-9894
Mfr. Part No.4-94-648
BrandStanley
MYR436.30
Each
units
Combination Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm 13 - - Chrome
RS Stock No. 776-9891
Mfr. Part No.4-94-647
BrandStanley
MYR345.39
Each
units
Combination Spanner Set 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm 11 - - Chrome
RS Stock No. 776-9882
Mfr. Part No.4-87-052
BrandStanley
MYR219.19
1 Set(s)
units
Open Ended Spanner Set 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 22 mm 8 Chrome Vanadium Steel - Nickel Chrome Plated, Satin Chrome
RS Stock No. 776-9888
Mfr. Part No.4-94-646
BrandStanley
MYR208.91
Each
units
Combination Spanner Set 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm 6 - - Chrome