Clamping Levers

Clamping levers are designed for either manual tightening or to adjust and align machine parts and precision instruments. Within our extensive range, we offer adjustable, flat, heavy-duty, rigid arm and tapered levers, both male (external thread) and female (internal thread), in M4 to M16 thread sizes. RS Components also offers a range of different types of clamping levers, in different materials such as stainless steel, steel and thermoplastic and lengths of 40 mm to 203 mm.

Types of Levers

Clamping Levers are also known as clamping handles and adjustable handles, are easy to use. Lift and rotate the lever around a serrated drive to achieve the required clamping pressure. The male versions have a thread or stud shaft already fixed in place. Clamping levers with plastic handles are for light-duty applications whereas metal handles allow maximum torque to be applied. They have a small footprint and are ideal for use in small spaces.

Control levers are used for performing adjustment and positioning operations. They have a small footprint and are suitable for applications with limited room to manoeuvre. Lever's arms are used in various machine functions.

Tension Levers are designed for heavy-duty fixing and clamping applications. Simply pull the lever to disengage, swivel to the clamping position and release to engage. Check that there is enough space so that the grip can be rotated 360°.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Lever Type Thread Gender Thread Size Thread/Insert Length Handle Material Shaft Material Insert Material Length Colour
RS Stock No. 859-290
Mfr. Part No.4002
BrandElesa
MYR63.45
Each
units
Lever Arm Male M8 9mm Duroplast Steel - 67mm Black
RS Stock No. 382-6580
BrandElesa
MYR111.50
Each
units
Control Lever Male - - Polyamide Steel - 108mm Black
RS Stock No. 859-262
Mfr. Part No.4104
BrandElesa
MYR108.80
Each
units
Lever Arm Male M10 14mm Duroplast Steel - 180mm Black
RS Stock No. 859-234
Mfr. Part No.3601
BrandElesa
MYR82.22
Each
units
Lever Arm Male M10 14mm Duroplast Steel - 102mm Black
RS Stock No. 859-307
Mfr. Part No.4005
BrandElesa
MYR84.64
Each
units
Lever Arm Male M8 11mm Duroplast Steel - 137mm Black
RS Stock No. 859-278
Mfr. Part No.4202
BrandElesa
MYR115.15
Each
units
Lever Arm Male M12 15mm Duroplast Steel - 135mm Black
RS Stock No. 859-206
BrandElesa
MYR121.71
Each
units
Control Lever Male - - Polyamide Steel - 81mm Black
RS Stock No. 859-228
Mfr. Part No.3501
BrandElesa
MYR64.96
Each
units
Lever Arm Male M8 9mm Duroplast Steel - 65mm Black
RS Stock No. 859-284
Mfr. Part No.4203
BrandElesa
MYR139.25
Each
units
Lever Arm Male M12 15mm Duroplast Steel - 175mm Black
RS Stock No. 859-240
Mfr. Part No.3604
BrandElesa
MYR115.15
Each
units
Lever Arm Male M10 14mm Duroplast Steel - 203mm Black
RS Stock No. 859-256
Mfr. Part No.4102
BrandElesa
MYR80.57
Each
units
Lever Arm Male M10 14mm Duroplast Steel - 95mm Black