Connecting Components

Connecting components are typically used to join wood or two pieces of furniture together. From shelf and table assembly to the construction of sheds, they help to keep the wood strong and the project dependable. If you're using a drill to make a hole, you're likely to need a connecting component. 


Types of connecting components  

Connecting components include T-nuts and T-bolts, joint and angle brackets and corner cubes. 

  • T-nuts and T-bolts are used to fasten components to profiles. T-nuts are threaded steel inserts with prongs that insert claws into wood when they are tightened, and often work when wood screws fail. After a T-nut is installed, the T-bolt is used to join the parts together. 
  • Joint and angle brackets and corner cubes can be used to make a strong connection at an angle of 90°. 

Connecting components are commonly made from steel, iron and aluminum for superior strength and a heavier torque.


Benefits of connecting components

Connecting components are not only strong, but easy to use and take apart, too – great if you need to disassemble your project later. 


...
Read more Read less

Filters

Viewing 41 - 60 of 495 products
Results per page
Description Price Structural Element Type Connector Type Fits Groove Size Thread Size Length Fits Strut Profile Fits Tube Diameter Fits Square Tube Profile Fits Round Tube Size Product Family Material Product System Series
RS Stock No. 786-6018
BrandRS PRO
MYR96.33
Each
units
Round Tube, Square Tube Base Clamp - - - - 10mm 8mm - Elesa Connecting Clamps Aluminium MSM -
RS Stock No. 415-7021
BrandRS PRO
MYR56.70
Each
units
Round Tube T-Clamp - - - Type 1 33.7mm - - RS Handrail System Cast Iron 135 -
RS Stock No. 786-6062
BrandRS PRO
MYR45.70
Each
units
Round Tube, Square Tube Connecting Clamp - - - - 12mm 10mm - Elesa Connecting Clamps Aluminium MSM -
RS Stock No. 335-909
BrandRS PRO
MYR73.54
Each
units
Round Tube Wall Bracket - - - 42 mm 42.4mm - - RS Handrail System Cast Iron DDA -
RS Stock No. 180-9126
BrandRS PRO
MYR71.92
1 Bag of 10
Bag(s)
Fixing & Connection Element T-Slot Nut 6mm M5 16mm 30 mm - - - RS Structural System Zinc Plated Steel 30 -
RS Stock No. 286-3695
BrandRS PRO
MYR52.44
Each
units
Round Tube Handrail Bracket - - - Type 2 42.4mm - - RS Handrail System Cast Iron 143 -
RS Stock No. 786-6012
BrandRS PRO
MYR61.52
Each
units
Round Tube, Square Tube Cross Clamp - - - - 10mm 8mm - Elesa Connecting Clamps Aluminium MSM -
RS Stock No. 415-6056
BrandRS PRO
MYR101.22
Each
units
Round Tube Cross Clamp - - 190mm Type 2 42.4mm - - RS Handrail System Cast Iron 130 -
RS Stock No. 786-6169
BrandRS PRO
MYR82.71
Each
units
Round Tube, Square Tube Cross Clamp - - - - 20mm 16mm - Elesa Connecting Clamps Aluminium MSM -
RS Stock No. 180-9111
BrandRS PRO
MYR71.92
1 Bag of 10
Bag(s)
Fixing & Connection Element T-Slot Nut 5mm M5 18mm 20 mm - - - RS Structural System - - -
RS Stock No. 786-6043
BrandRS PRO
MYR43.67
Each
units
Round Tube, Square Tube Connecting Clamp - - - - 10mm 8mm - Elesa Connecting Clamps Aluminium MSM -
RS Stock No. 786-6034
BrandRS PRO
MYR69.91
Each
units
Round Tube, Square Tube Connecting Clamp - - - - 10mm 8mm - Elesa Connecting Clamps Aluminium MSM -
RS Stock No. 180-9135
BrandRS PRO
MYR184.17
Each
units
Connector Bracket & Joint Joint 5 mm, 6 mm - - 20 mm - - - - - - -
RS Stock No. 286-3415
BrandRS PRO
MYR70.81
Each
units
Round Tube 3-Way Connector - - - Type 3 48.3mm - - RS Handrail System Cast Iron 128 -
RS Stock No. 286-3538
BrandRS PRO
MYR72.40
Each
units
Round Tube Single Swivel Combination - - - Type 3 48.3mm - - RS Handrail System Cast Iron 173 -
RS Stock No. 786-6080
BrandRS PRO
MYR64.47
Each
units
Connecting Clamp Flanged Bolt - - - - - - - Elesa Connecting Clamps Zinc Plated Steel MSM -
RS Stock No. 180-9136
BrandRS PRO
MYR46.90
1 Bag of 10
Bag(s)
Connector Bracket & Joint Connection Angle 5mm - 18mm 20 mm - - - RS Structural System - - -
RS Stock No. 786-6150
BrandRS PRO
MYR83.54
Each
units
Connecting Clamp Flanged Bolt - - - - - - - Elesa Connecting Clamps Zinc Plated Steel MSM -
RS Stock No. 424-4636
BrandRS PRO
MYR95.20
Each
units
Round Tube 4-Way Connector - - - Type 2 42.4mm - - RS Handrail System Cast Iron 158 -
RS Stock No. 180-9125
BrandRS PRO
MYR71.92
1 Bag of 10
Bag(s)
Fixing & Connection Element T-Slot Nut 6mm M4 16mm 30 mm - - - RS Structural System Zinc Plated Steel 30 -
Related Products
For building stable and neat framework corners.The beams ...
Description:
For building stable and neat framework corners.The beams must be cut accurately (45° for a 90°corner, and 22.5° for a 45° corner).Corner fittings can be placed into the T-slots and clamped against the slot with the set screws provided.
Use to connect beam end to beam side, ...
Description:
Use to connect beam end to beam side, consists of a threaded shaft, yoke, stop screw and T-slot nut.A 12.2 mm diameter through hole needs to be drilled 22 mm from the end of the beam.,The yoke is placed in ...
Internal swivel tee can be used with straight ...
Description:
Internal swivel tee can be used with straight tube to give variable angles on hand rails, barriers, staircases or used in conjunction with other fittings to give various offset configurations.
Short Swivel Tees enable variable corner joints between ...
Description:
Short Swivel Tees enable variable corner joints between 85° and 235° to be made between matching size structural system tubing. A corner joint link requires a pair of tees.