Stem Castors

Stem castors are sturdy wheels that can be attached to equipment, allowing it to be conveniently moved around. Their swivelling action means you can change and control direction easily. Stem castors screw directly into a socket or can be fitted through a hole and secured with a nut threaded onto the stem.

Why use stem castors?

Stem castors provide an optimal balance between application, design and technology. They're suitable for use in environments where detergents and disinfectants may be present, making use of high-grade synthetic materials to ensure durability. They have minimal rolling resistance and are easy to keep clean as well as being resistant to corrosion, shocks and abrasion.

Types of stem castors

Stem castors are available in solid plug, M10 or M12 threaded plug or screw-plate designs. Bolthole models are designed to allow the bolts to be inserted separately. Stem castors are designed for single- or double-wheel use, depending on the end application and there are different models suitable for light, medium or heavy duties or loads. Tyres come in rubber, nylon or polyamide and can be chosen for low noise or non-marking qualities.


...
Read more Read less

Filters

Viewing 21 - 40 of 326 products
Results per page
Description Price Wheel Diameter Thread Size Includes Brake Mounting Type Application Load Capacity Tyre Material Overall Height Weight Class Stem Diameter Stem Height Features Wheel Width Hub Material
RS Stock No. 435-1346
BrandRS PRO
MYR35.70
Each
units
80mm M10 Yes Threaded Stem Furniture 75kg - 91mm Light Duty - 15mm - 12mm -
RS Stock No. 611-4408
BrandRS PRO
MYR193.57
Each
units
42mm M8 - Threaded Stem Industrial, Medical 50kg Nylon 71mm Light Duty - 10mm Abrasion Resistant, Corrosion Resistant 20mm -
RS Stock No. 171-8315
BrandRS PRO
MYR69.02
Each
units
100mm 36mm - Bolt Hole - 180kg Rubber 131mm - - - - 40 (Offset)mm Polyamide
RS Stock No. 828-6325
BrandRS PRO
MYR45.28
Each
units
100mm 12mm No Single Bolt General Purpose 80kg PP 135mm Medium Duty - - Impact Resistant 20mm -
RS Stock No. 611-4414
BrandRS PRO
MYR300.83
Each
units
50mm M12 - Threaded Stem Industrial, Medical 250kg Nylon 82mm Heavy Duty - 18mm Abrasion Resistant, Corrosion Resistant 25mm -
RS Stock No. 211-496
BrandRS PRO
MYR75.535
Each (In a Pack of 2)
units
63mm M10 No Threaded Stem Furniture 75kg PUR 76mm Light Duty - - Non-Marking - -
RS Stock No. 828-6331
BrandRS PRO
MYR56.88
Each
units
100mm 12mm Yes Single Bolt General Purpose 80kg PP 135mm Medium Duty - - Impact Resistant 20mm -
RS Stock No. 687-247
BrandRS PRO
MYR9.033
Each (In a Pack of 4)
units
40mm M8 No Threaded Stem Furniture 40kg Nylon 50mm Light Duty - 15mm Twin Wheel 38mm Nylon
RS Stock No. 828-6340
BrandRS PRO
MYR34.71
Each
units
50mm 10mm Yes Single Bolt General Purpose 50kg Rubber 72mm Light Duty - - Impact Resistant 18mm -
RS Stock No. 712-4888
BrandRS PRO
MYR87.70
Each
units
100mm 10mm No Expanding Stem - 60kg Rubber 127mm Light Duty - - Anti-Static, Non-Marking 30mm Rubber
RS Stock No. 201-2904
BrandRS PRO
MYR10.815
Each (In a Pack of 4)
units
50mm M10 No Threaded Stem Furniture 50kg Nylon 54mm Light Duty - 15mm Twin Wheel 39mm Nylon
RS Stock No. 420-9009
BrandRS PRO
MYR750.86
Each
units
100mm - No Threaded Stem - 160kg Nylon 444mm Heavy Duty 10.5mm - Jacking 35mm Nylon
RS Stock No. 828-6334
BrandRS PRO
MYR26.72
Each
units
50mm 10mm No Single Bolt General Purpose 50kg Rubber 72mm Light Duty - - Impact Resistant 18mm -
RS Stock No. 171-8318
BrandRS PRO
MYR81.31
Each
units
125mm 36mm Yes Bolt Hole - 230kg Rubber 154mm - - - Abrasion Resistant, Corrosion Resistance 40 (Offset)mm Polyamide
RS Stock No. 171-8314
BrandRS PRO
MYR67.88
Each
units
80mm 35mm Yes Bolt Hole - 150kg Rubber 107mm - - - Abrasion Resistant, Corrosion Resistance 40 (Offset)mm Polyamide
RS Stock No. 828-6338
BrandRS PRO
MYR35.16
Each
units
75mm 10mm No Single Bolt General Purpose 70kg Rubber 100mm Light Duty - - Impact Resistant 21mm -
RS Stock No. 828-6344
BrandRS PRO
MYR40.64
Each
units
75mm 10mm Yes Single Bolt General Purpose 70kg Rubber 100mm Light Duty - - Impact Resistant 21mm -
RS Stock No. 446-2036
BrandRS PRO
MYR193.28
Each
units
75mm 13mm Yes Threaded Stem - 75kg PUR - Light Duty - - Anti-Static 80mm Aluminium
RS Stock No. 171-8316
BrandRS PRO
MYR75.73
Each
units
100mm 36mm Yes Bolt Hole - 180kg Rubber 131mm - - - Abrasion Resistant, Corrosion Resistance 40 (Offset)mm Polyamide
RS Stock No. 183-0091
BrandRS PRO
MYR82.53
Each
units
35mm 10 x 20mm - Threaded Stem - 200kg Steel 58mm - 10mm 20mm - 25mm PP
Related Products
SM: zinc-plated steel spheric articulated and threaded stem ...
Description:
SM: zinc-plated steel spheric articulated and threaded stem with regulation hexagon.SM-SST: AISI 304 stainless steel spheric articulated and threaded stem with regulation hexagon.The stems are usually supplied in a packing of four pieces compacted by means of a shrink film ...
Threaded stem fittings with hexagonal neck. Compatible with ...
Description:
Threaded stem fittings with hexagonal neck. Compatible with a variety of castors. Various load capacities ranging from 40kg - 100kg (80kg - 200kg static load)M10 x 15mm thread.
Institutional castors with a non-marking solid thermoplastic rubber ...
Description:
Institutional castors with a non-marking solid thermoplastic rubber tyre fitted to a polypropylene co-polymer wheel.Bolted shaft, with light grey ABS threadguard. Pivot on two crown bearings and attached by a centre hole. Smooth bore.Applications: lightweight devices for institutions, advertising displays ...
Rubber tyred wheels are available in a wide ...
Description:
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors. Single bolt hole ...