IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS Stock No. 821-2863
Mfr. Part No.MH10554
MYR81.46
Each
units
Male 37 Straight 2.77mm Copper Alloy Gold, Tin Steel 1.5A 1 kV 69.36 x 12.55 x 15.5mm MH105 - 15.5mm 69.36mm
RS Stock No. 821-2898
Mfr. Part No.MH10593
MYR54.15
Each
units
Female 25 Straight 2.77mm Copper Alloy Gold, Tin Steel 1.5A 1 kV 53.04 x 12.55 x 15.5mm MH105 - 15.5mm 53.04mm
RS Stock No. 821-2872
Mfr. Part No.MH10570
MYR69.11
Each
units
Male 37 Straight 2.77mm Copper Alloy Gold, Tin Steel 1.5A 1 kV 69.36 x 12.55 x 15.5mm MH105 - 15.5mm 69.36mm
RS Stock No. 821-2866
Mfr. Part No.MH10567
MYR21.17
Each
units
Male 9 Straight 2.77mm Copper Alloy Gold, Tin Steel 1.5A 1 kV 30.81 x 12.55 x 15.5mm MH105 - 15.5mm 30.81mm
RS Stock No. 821-2850
Mfr. Part No.MH10552
MYR38.93
Each
units
Male 15 Straight 2.77mm Copper Alloy Gold, Tin Steel 1.5A 1 kV 39.14 x 12.55 x 15.5mm MH105 - 15.5mm 39.14mm
RS Stock No. 821-2891
Mfr. Part No.MH10591
MYR38.79
Each
units
Female 9 Straight 2.77mm Copper Alloy Gold, Tin Steel 1.5A 1 kV 30.81 x 12.55 x 15.5mm MH105 - 15.5mm 30.81mm
RS Stock No. 821-2882
Mfr. Part No.MH10578
MYR73.51
Each
units
Female 37 Straight 2.77mm Copper Alloy Gold, Tin Steel 1.5A 1 kV 69.36 x 12.55 x 15.5mm MH105 - 15.5mm 69.36mm
RS Stock No. 821-2894
Mfr. Part No.MH10592
MYR45.54
Each
units
Female 15 Straight 2.77mm Copper Alloy Gold, Tin Steel 1.5A 1 kV 39.14 x 12.55 x 15.5mm MH105 - 15.5mm 39.14mm
RS Stock No. 821-2885
Mfr. Part No.MH10576
MYR38.99
Each
units
Female 15 Straight 2.77mm Copper Alloy Gold, Tin Steel 1.5A 1 kV 39.14 x 12.55 x 15.5mm MH105 - 15.5mm 39.14mm
RS Stock No. 821-2888
Mfr. Part No.MH10577
MYR44.87
Each
units
Female 25 Straight 2.77mm Copper Alloy Gold, Tin Steel 1.5A 1 kV 53.04 x 12.55 x 15.5mm MH105 - 15.5mm 53.04mm
RS Stock No. 821-2857
Mfr. Part No.MH10551
MYR32.58
Each
units
Male 9 Straight 2.77mm Copper Alloy Gold, Tin Steel 1.5A 1 kV 30.81 x 12.55 x 15.5mm MH105 - 15.5mm 30.81mm
RS Stock No. 821-2876
Mfr. Part No.MH10575
MYR36.79
Each
units
Female 9 Straight 2.77mm Copper Alloy Gold, Tin Steel 1.5A 1 kV 30.81 x 12.55 x 15.5mm MH105 - 15.5mm 30.81mm
RS Stock No. 821-2908
Mfr. Part No.MH10594
MYR74.65
Each
units
Female 37 Straight 2.77mm Copper Alloy Gold, Tin Steel 1.5A 1 kV 69.36 x 12.55 x 15.5mm MH105 - 15.5mm 69.36mm
RS Stock No. 821-2854
Mfr. Part No.MH10553
MYR54.22
Each
units
Male 25 Straight 2.77mm Copper Alloy Gold, Tin Steel 1.5A 1 kV 53.04 x 12.55 x 15.5mm MH105 - 15.5mm 53.04mm