Recently searched

    Edge Connectors

    An edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction between the board and the socket

    Features of an Edge Connector

    • Housings: The female edge connector consists of a plastic housing which has an opening on one side into which the edge of the PCB is inserted. Edge connector socket housings are often keyed to ensure that they are used the right way up preventing assembly error. Notches or bumps on the housing help to prevent an incorrect device from being inserted
    • Contacts: Inside the edge connector housing are contacts which connect with the metal traces on the edge of the PCB on insertion. The contacts are made of metal with a thin metallic plating that improves conductivity and prevents rust and corrosion
    • Termination Types: Edge connectors with IDC contacts can be terminated directly onto ribbon cable. Edge connectors with pins are soldered onto a PCB.

    Variations

    Edge connectors vary in terms of the following:

    • Rows: Edge connectors are available with one or 2 rows of contacts
    • Pitch: Edge connectors are available with a range of contact pitches
    • Number of Contacts: Edge connectors are available with different numbers of contacts
    • Orientation: Edge connectors are available with a vertical or right angle mounting orientation.

    Where are edge connectors used?

    Edge connectors are commonly used in personal computers for connecting expansion cards or daughtercards and computer memory to the motherboard. These expansion cards include PCI, PCI Express and AGP cards

    1 of 1
    0 Products
    Applied filters (1)
    BrandCLEAR
    Inspire Protection
    CLEAR ALL
    0 Products
    Price
    Brand
    Body Orientation
    Gender
    Number of Contacts
    Number of Rows
    Pitch
    Mounting Type
    Termination Method
    Contact Plating
    Contact Material
    Current Rating
    Keying Way
    Voltage Rating
    Housing Material
    Series
    Product Details
    Price
    Brand
    Body Orientation
    Gender
    Number of Contacts
    Number of Rows
    Pitch
    Mounting Type
    Termination Method
    Contact Plating
    Contact Material
    Current Rating
    Keying Way
    Voltage Rating
    Housing Material
    Series

    Your current combination of filters has returned 0 results. Please change your selection.

    Results per page

    Popular Searches