D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
Read more Read less

Filters

Viewing 1 - 20 of 66 products
Results per page
Description Price Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS Stock No. 771-8278
Mfr. Part No.61800924923
MYR10.46
Each
units
9 Female Straight Cable Mount 2.77 mm, 2.84mm - Standard D-Sub E - Solder 3.0A - Steel 125 V ac
RS Stock No. 121-6774
Mfr. Part No.61800924923
MYR5.387
Each (In a Tray of 50)
units
9 Female Straight Cable Mount 2.77 mm, 2.84mm - Standard D-Sub E - Solder 3.0A - Steel 125.0 V
RS Stock No. 172-5379
Mfr. Part No.61801525123
MYR11.76
Each (In a Tray of 50)
units
15 Female Straight Through Hole 2.77 mm, 2.84mm - - - - Solder 3.0A - Steel 125.0 V
RS Stock No. 771-8294
Mfr. Part No.61801525123
MYR13.70
Each
units
15 Female Straight Through Hole 2.77 mm, 2.84mm - - - - Solder 3.0A - Steel 125 V ac
RS Stock No. 771-8272
Mfr. Part No.61801524923
MYR8.80
Each
units
15 Female Straight Cable Mount 2.77 mm, 2.84mm - Standard D-Sub A - Solder 3.0A - Steel 125 V ac
RS Stock No. 771-8262
Mfr. Part No.61800924823
MYR9.98
Each
units
9 Male Straight Cable Mount 2.77 mm, 2.84mm - Standard D-Sub E - Solder 3.0A - Steel 125 V ac
RS Stock No. 121-6770
Mfr. Part No.61800924823
MYR5.88
Each (In a Tray of 50)
units
9 Male Straight Cable Mount 2.77 mm, 2.84mm - Standard D-Sub E - Solder 3.0A - Steel 125.0 V
RS Stock No. 121-6772
Mfr. Part No.61801524923
MYR7.403
Each (In a Tray of 50)
units
15 Female Straight Cable Mount 2.77 mm, 2.84mm - Standard D-Sub A - Solder 3.0A - Steel 125.0 V
RS Stock No. 121-6769
Mfr. Part No.618009227221
MYR23.07
Each (In a Tray of 100)
units
9 Female Straight Cable Mount 2.77 mm, 2.84mm - - - - IDC 3.0A - Steel 250.0 V
RS Stock No. 771-8256
Mfr. Part No.618009227221
MYR29.30
Each
units
9 Female Straight Cable Mount 2.77 mm, 2.84mm - - - - IDC 3.0A - Steel 250 V ac
RS Stock No. 771-8339
Mfr. Part No.618015231321
MYR19.18
Each
units
15 Female Right Angle Through Hole 2.77 mm, 2.84mm - - - - Solder 3.0A - Steel 125 V ac/dc
RS Stock No. 771-8313
Mfr. Part No.618009231421
MYR14.67
Each
units
9 Male Right Angle Through Hole 2.77 mm, 2.84mm - - - - Solder 3.0A - Steel 125 V ac/dc
RS Stock No. 172-5404
Mfr. Part No.618015231321
MYR16.20
Each (In a Tray of 70)
units
15 Female Right Angle Through Hole 2.77 mm, 2.84mm - - - - Solder 3.0A - Steel 125.0 V
RS Stock No. 172-5388
Mfr. Part No.618015231221
MYR13.87
Each (In a Tray of 70)
units
15 Male Right Angle Through Hole 2.77 mm, 2.84mm - - - - Solder 3.0A - Steel 125.0 V
RS Stock No. 771-8281
Mfr. Part No.61802524923
MYR10.25
Each
units
25 Female Straight Cable Mount 2.77 mm, 2.84mm - Standard D-Sub B - Solder 3.0A - Steel 125 V ac
RS Stock No. 172-5426
Mfr. Part No.618015226221
MYR27.73
Each (In a Pack of 70)
units
15 Male Straight Cable Mount 2.77 mm, 2.84mm - - - - IDC 3.0A - Steel 250.0 V
RS Stock No. 172-5417
Mfr. Part No.618009226221
MYR16.68
Each (In a Pack of 100)
units
9 Male Straight Cable Mount 2.77 mm, 2.84mm - - - - IDC 3.0A - Steel 250.0 V
RS Stock No. 771-8244
Mfr. Part No.618015226221
MYR35.16
Each
units
15 Male Straight Cable Mount 2.77 mm, 2.84mm - - - - IDC 3.0A - Steel 250 V ac
RS Stock No. 121-6777
Mfr. Part No.61800925123
MYR9.282
Each (In a Tube of 48)
units
9 Female Straight Through Hole 2.77 mm, 2.84mm - - - - Solder 3.0A - Steel 125.0 V
RS Stock No. 121-6782
Mfr. Part No.618009231321
MYR11.53
Each (In a Tray of 100)
units
9 Female Right Angle Through Hole 2.77 mm, 2.84mm - - - - Solder 3.0A - Steel 125.0 V