Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS Stock No. 719-5802
Mfr. Part No.DBC25SS-NW
MYR4.004
Each (In a Pack of 5)
units
25 Female Straight Steel Gold over Nickel MHD - Copper Alloy 2.77mm 5A 53.04 x 6.23 x 12.55mm 53.04mm 12.55mm 6.23mm
RS Stock No. 719-5798
Mfr. Part No.DBC25SP-NW
MYR3.95
Each (In a Pack of 5)
units
25 Male Straight Steel Gold over Nickel MHD - Copper Alloy 2.77mm 5A 53.04 x 5.97 x 12.55mm 53.04mm 12.55mm 5.97mm
RS Stock No. 719-5776
Mfr. Part No.DBC09SS-NW
MYR3.492
Each (In a Pack of 5)
units
9 Female Straight Steel Gold over Nickel MHD - Copper Alloy 2.77mm 5A 30.81 x 6.23 x 12.55mm 30.81mm 12.55mm 6.23mm
RS Stock No. 719-5789
Mfr. Part No.DBC15SP-NW
MYR3.842
Each (In a Pack of 5)
units
15 Male Straight Steel Gold over Nickel MHD - Copper Alloy 2.77mm 5A 39.14 x 5.97 x 12.55mm 39.14mm 12.55mm 5.97mm
RS Stock No. 719-5764
Mfr. Part No.DBC09SP-NW
MYR3.492
Each (In a Pack of 5)
units
9 Male Straight Steel Gold over Nickel MHD - Copper Alloy 2.77mm 5A 30.81 x 5.97 x 12.55mm 30.81mm 12.55mm 5.97mm
RS Stock No. 719-5786
Mfr. Part No.DBC15SS-NW
MYR3.842
Each (In a Pack of 5)
units
15 Female Straight Steel Gold over Nickel MHD - Copper Alloy 2.77mm 5A 39.14 x 6.23 x 12.55mm 39.14mm 12.55mm 6.23mm
RS Stock No. 719-5809
Mfr. Part No.DBC37SP-NW
MYR9.672
Each (In a Pack of 5)
units
37 Male Straight Steel Gold over Nickel MHD - Copper Alloy 2.77mm 5A 69.32 x 5.97 x 12.55mm 69.32mm 12.55mm 5.97mm
RS Stock No. 719-5811
Mfr. Part No.DBC37SS-NW
MYR9.672
Each (In a Pack of 5)
units
37 Female Straight Steel Gold over Nickel MHD - Copper Alloy 2.77mm 5A 69.32 x 6.23 x 12.55mm 69.32mm 12.55mm 6.23mm