Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS Stock No. 182-3033
Mfr. Part No.75231-013LF
MYR1.10
Each (In a Pack of 20)
units
- - - - - - - - - - - - - -
RS Stock No. 251-857
Mfr. Part No.865637SLTLF
MYR3.32
Each
units
37 Female Straight Steel - 8656 - - 2.76mm 5A 68.94 x 12.17 x 17.44mm 68.94mm 17.44mm 12.17mm
RS Stock No. 182-2909
Mfr. Part No.75231-013LF
MYR0.553
Each (On a Reel of 10000)
units
- Female Straight - Gold Basics+ 75231 Brass 2.54mm - 11.68 x 1.7 x 1.93mm 11.68mm 1.93mm 1.7mm
RS Stock No. 121-7380
Mfr. Part No.865637SLTLF
MYR2.948
Each (In a Box of 100)
units
37 Female Straight Steel - 8656 - - 2.76mm 5A 68.94 x 12.17 x 17.44mm 68.94mm 17.44mm 12.17mm
RS Stock No. 251-879
Mfr. Part No.865625SLTLF
MYR3.97
Each
units
25 Female Straight Steel - 8656 - - 2.76mm 5A 52.65 x 12.17 x 17.44mm 52.65mm 17.44mm 12.17mm
RS Stock No. 121-7378
Mfr. Part No.865650SLTLF
MYR4.549
Each (In a Box of 100)
units
50 Female Straight Steel - 8656 - - 2.76mm 5A 66.65 x 14.99 x 17.44mm 66.65mm 17.44mm 14.99mm
RS Stock No. 121-7382
Mfr. Part No.865625SLTLF
MYR3.018
Each (In a Box of 100)
units
25 Female Straight Steel - 8656 - - 2.76mm 5A 52.65 x 12.17 x 17.44mm 52.65mm 17.44mm 12.17mm
RS Stock No. 251-841
Mfr. Part No.865650PLTXLF
MYR3.15
Each
units
50 Male Straight Steel - 8656 - - 2.76mm 5A 66.65 x 14.99 x 17.35mm 66.65mm 17.35mm 14.99mm
RS Stock No. 251-813
Mfr. Part No.865650SLTLF
MYR3.13
Each
units
50 Female Straight Steel - 8656 - - 2.76mm 5A 66.65 x 14.99 x 17.44mm 66.65mm 17.44mm 14.99mm
RS Stock No. 121-7379
Mfr. Part No.865650PLTXLF
MYR3.328
Each (In a Box of 100)
units
50 Male Straight Steel - 8656 - - 2.76mm 5A 66.65 x 14.99 x 17.35mm 66.65mm 17.35mm 14.99mm
RS Stock No. 251-790
Mfr. Part No.865609SLTLF
MYR3.17
Each
units
9 Female Straight Steel - 8656 - - 2.74mm 5A 30.43 x 12.17 x 17.44mm 30.43mm 17.44mm 12.17mm
RS Stock No. 182-3007
Mfr. Part No.86564520064LF
MYR0.24
Each (In a Pack of 100)
units
- Male Straight - Gold over Nickel D-Subminiature 8656 Phosphor Bronze 7.62mm 5A 14.2 x 2.48 x 2.16mm 14.2mm 2.16mm 2.48mm
RS Stock No. 182-2907
Mfr. Part No.86564520064LF
MYR0.223
Each (On a Reel of 20000)
units
- Male Straight - Gold over Nickel D-Subminiature 8656 Phosphor Bronze 7.62mm 5A 14.2 x 2.48 x 2.16mm 14.2mm 2.16mm 2.48mm
RS Stock No. 121-7377
Mfr. Part No.865609SLTLF
MYR2.251
Each (In a Box of 100)
units
9 Female Straight Steel - 8656 - - 2.74mm 5A 30.43 x 12.17 x 17.44mm 30.43mm 17.44mm 12.17mm
RS Stock No. 121-7373
Mfr. Part No.865609PLTXLF
MYR2.20
Each (In a Box of 100)
units
9 Male Straight Steel - 8656 - - 2.74mm 5A 30.43 x 12.17 x 17.35mm 30.43mm 17.35mm 12.17mm
RS Stock No. 251-885
Mfr. Part No.865615SLTLF
MYR2.92
Each
units
15 Female Straight Steel - 8656 - - 2.74mm 5A 38.76 x 12.17 x 17.44mm 38.76mm 17.44mm 12.17mm
RS Stock No. 233-382
Mfr. Part No.865625PLTXLF
MYR4.65
Each
units
25 Male Straight Steel - 8656 - - 2.76mm 5A 52.65 x 12.17 x 17.35mm 52.65mm 17.35mm 12.17mm
RS Stock No. 251-706
Mfr. Part No.865615PLTXLF
MYR3.22
Each
units
15 Male Straight Steel - 8656 - - 2.74mm 5A 38.76 x 12.17 x 17.35mm 38.76mm 17.35mm 12.17mm
RS Stock No. 121-7383
Mfr. Part No.865615SLTLF
MYR2.215
Each (In a Box of 100)
units
15 Female Straight Steel - 8656 - - 2.74mm 5A 38.76 x 12.17 x 17.44mm 38.76mm 17.44mm 12.17mm
RS Stock No. 251-740
Mfr. Part No.865609PLTXLF
MYR3.07
Each
units
9 Male Straight Steel - 8656 - - 2.74mm 5A 30.43 x 12.17 x 17.35mm 30.43mm 17.35mm 12.17mm