Crimp Terminal Kits

Crimping is a way of terminating strands of wire in order to connect them to external circuits, using a crimping tool to squeeze a wire hard enough to cold weld it to a given terminal. Crimp terminal kits consist of a crimping tool and various types of terminal.


The advantage of crimping is that it forms gas-tight connections, so there is less corrosion of the wire, and the joints are mechanically strong as there is no additional material used, as opposed to soldering.


How do crimp terminal kits work?


There are broadly three steps to using crimp terminal kits:

  1. Insert the desired terminal into the crimping tool
  2. Insert the wire into the terminal
  3. Squeeze together the handles of the crimping tool to cold weld the terminal onto the wire

Types of crimp terminal


Crimp terminals can have different connectors, such as rings, spades, and butt splice terminals, depending on how you want to connect to the external circuit. There are also insulated and non-insulated terminals, depending on your price point and the needs of the circuit. Non-insulated terminals are cheaper but may short in certain environments, whereas insulated terminals protect against this.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Type Connector Type Kit Contents Contact Plating Contact Material
RS Stock No. 425-8770
Mfr. Part No.CRIMP-SET PZ 6/5 -9028740000
BrandWeidmuller
MYR1,524.66
Each
units
- Bootlace Ferrule 0.5mm² 6mm² Wire End Ferrules - -
RS Stock No. 374-4292
Mfr. Part No.H-BOX 0,5-2,5QMM DIN -9025430000
BrandWeidmuller
MYR211.22
Each
units
German Colour Coded Bootlace Ferrule 0.5mm² 2.5mm² Wire End Ferrules - -
RS Stock No. 425-8786
Mfr. Part No.CRIMP-SET PZ 16 -9025850000
BrandWeidmuller
MYR2,492.11
Each
units
- Bootlace Ferrule 6mm² 16mm² Wire End Ferrules - -
RS Stock No. 414-6835
Mfr. Part No.H-BOX 0,5-2,5QMM -9025900000
BrandWeidmuller
MYR178.76
Each
units
- Bootlace Ferrule 0.5mm² 2.5mm² Wire End Ferrules - -
RS Stock No. 414-6841
Mfr. Part No.H-BOX 4,0-16,0QMM -9025920000
BrandWeidmuller
MYR205.19
Each
units
German Colour Coded Bootlace Ferrule - - -
RS Stock No. 374-4315
Mfr. Part No.H-BOX 4,0-16,0QMM DIN -9025400000
BrandWeidmuller
MYR180.37
Each
units
- Bootlace Ferrule 4mm² → 16mm² Wire End Ferrules - -