Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 221 - 240 of 2699 products
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 829-6656
Mfr. Part No.DKT 4/35 - 0687460000
BrandWeidmuller
MYR53.458
Each (In a Pack of 10)
units
SAK 26 → 12 AWG - Beige 10A Double Screw 400 V - - - - -
RS Stock No. 718-1005
Mfr. Part No.SAK 2.5/35 -380460000
BrandWeidmuller
MYR10.425
Each (In a Pack of 10)
units
SAK 26 → 10 AWG 2.5mm² Beige 41A Single Screw Down 800 V - -50°C +100°C - -
RS Stock No. 426-1524
Mfr. Part No.1SNA115166R1100
BrandEntrelec
MYR16.474
Each (In a Pack of 10)
units
SNA 4 mm² 0.2 → 4mm² Grey 32A Double Screw 800 V ac 6mm -5°C +40°C - -
RS Stock No. 648-3136
Mfr. Part No.3031267
MYR16.64
Each
units
ST 2.5-TWIN-PE 28 → 12 AWG - Green/Yellow - - - - - - - - -
RS Stock No. 864-8366
Mfr. Part No.280-833
BrandWago
MYR7.43
Each (In a Pack of 5)
units
280 28 → 12 AWG - Grey 20A - Cage Clamp 800 V - - - - -
RS Stock No. 666-3054
Mfr. Part No.1SNK505010R0000
BrandEntrelec
MYR3.665
Each (In a Pack of 10)
units
ZS4 - 4mm² Grey 32A Double Screw Clamp 1 kV ac 5.2mm - - ATEX -
RS Stock No. 742-7398
Mfr. Part No.2964296
MYR223.71
Each
units
DEK-OV- 24DC/24DC/3/AKT 24 → 12 AWG - Green - - Screw Down 24 V dc - -20°C +60°C - -
RS Stock No. 424-759
Mfr. Part No.1SNA115116R0700
BrandEntrelec
MYR7.106
Each (In a Pack of 10)
units
SNA - 4mm² Grey 32A Single Screw 800 V ac 6mm -5°C +40°C - -
RS Stock No. 830-2944
Mfr. Part No.BNH30W
BrandIdec
MYR10.42
Each
units
BNH 18 → 10 AWG - - 30A - Screw Down 600 V 18mm - - - -
RS Stock No. 627-4083
Mfr. Part No.3205103
MYR16.484
Each (In a Pack of 5)
units
QTC 1.5-MT 24 → 16 AWG 0.25 → 1.5mm² Grey 17.5A Single Quick Connect 400 V - - - - -
RS Stock No. 648-3530
Mfr. Part No.2775016
MYR10.21
Each
units
UDK 4 30 → 10 AWG - Grey 32A Double Screw Down 630 V - - - - -
RS Stock No. 648-3653
Mfr. Part No.3009118
MYR54.76
Each
units
UKH 50 6 → 0 AWG - Grey 150A - Screw Down 1 kV - - - - -
RS Stock No. 823-9988
Mfr. Part No.1022220000
MYR10.692
Each (In a Pack of 5)
units
P 0.5 → 6 mm² 0.5 → 6mm² Dark Beige 32A Single Push In 800 V 5.1mm -50°C +120°C - -
RS Stock No. 424-765
Mfr. Part No.1SNA115118R1100
BrandEntrelec
MYR6.286
Each (In a Pack of 10)
units
SNA - 6mm² Grey 41A Single Screw 1 kV ac 8mm -5°C +40°C - -
RS Stock No. 648-3445
Mfr. Part No.3031157
MYR7.23
Each
units
STTB 1.5 28 → 16 AWG 0.08 → 1.5mm² Grey 17.5A - - 500 V - - - - -
RS Stock No. 627-3636
Mfr. Part No.3038875
MYR13.896
Each (In a Pack of 5)
units
ST 4-MT 28 → 10 AWG 0.08 → 6mm² Grey 20A Single Spring 400 V - - - - -
RS Stock No. 804-3250
Mfr. Part No.3046210
MYR17.12
Each
units
UT 4-DIO/L-R 26 → 10 AWG 4mm² Grey 500mA Single Screw 800 V - - +130°C - -
RS Stock No. 804-1380
Mfr. Part No.3006014
MYR32.273
Each (In a Pack of 50)
units
UK 16 20 → 6 AWG - Grey 76A Single Screw 800 V - - - - -
RS Stock No. 889-8802
Mfr. Part No.1897283
MYR21.27
Each (In a Box of 50)
units
EMC 1.5/ 6-GF-3.5 - - - 8A - Press Fit 250 V 3.5mm - - - -
RS Stock No. 648-6961
Mfr. Part No.2715979
MYR20.05
Each
units
DIKD 1.5 24 → 12 AWG - Grey 24A Triple Screw Down 250 V - - - - -
Related Products
ABB series of double deck DIN Rail terminals ...
Description:
ABB series of double deck DIN Rail terminals with four independent screw clamp connections and are suitable for use with a wide range of cable size. • Space saving• Feed-through connection• Flexibility to snap onto symmetrical and asymmetrical DIN Rails. ...
The ATEX Phoenix Contact UK 5 N, grey, ...
Description:
The ATEX Phoenix Contact UK 5 N, grey, feed-though terminal block has been designed for universal use. Having a universal foot makes it easy to mount onto NS 35 and NS 32 DIN rails. • Compact design helps you save ...
Earth terminals or ground terminals are versatile because ...
Description:
Earth terminals or ground terminals are versatile because they can hold a diverse range of different wire sizes, meaning you have lots of practical options. Weidmuller earth blocks have a great range, giving you a choice of finding exactly the ...
One key advantage of the W-Series is the ...
Description:
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals. Terminals available in a range of coloursScrew-in and a plug-in cross ...