Earth Blocks

Earth Blocks
Earth blocks are also referred to as ground terminal blocks and earth terminals. They are used for grounding and earthing wires to protect people and equipment from interference such as electrical or magnetic fields.
Earth blocks are easily identifiable with a green and yellow housing and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.
The terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.
Applications
Earth blocks are used worldwide in distribution boards, control centres and machine control systems such as ships and power stations.

...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Earth Block Type Wire Size Cable CSA Colour Number of Ways Termination Method Housing Material IP Rating Current Rating Voltage Rating Length Width Height Maximum Operating Temperature
RS Stock No. 235-5245
Mfr. Part No.1036300000
BrandWeidmuller
MYR42.59
Each (In a Pack of 5)
units
WDK 2.5PE Double Deck 26 12 AWG - Green 4 Screw Down Wemid - - 400 V 69.5mm 5.1mm 63.5mm +120°C
RS Stock No. 193-124
Mfr. Part No.WPE 2.5 -1010000000
BrandWeidmuller
MYR40.76
Each (In a Pack of 5)
units
WPE 2.5 30 12 AWG - Green/Yellow 2 Screw Down Wemid - - 800 V 60mm 5.1mm 47mm +120°C
RS Stock No. 260-1936
Mfr. Part No.1010300000
BrandWeidmuller
MYR51.16
Each
units
WPE 10 16 6 AWG - Green/Yellow 2 Screw Down Wemid - - - 60mm 9.9mm 47mm +100°C
RS Stock No. 823-386
Mfr. Part No.AKE 4 -380260000
BrandWeidmuller
MYR17.826
Each (In a Pack of 5)
units
AKE 4 26 12 AWG - Green/Yellow 2 Screw Down Nylon - - 500 V 32mm 7mm 34.5mm +80°C
RS Stock No. 458-7674
Mfr. Part No.1706100000
BrandWeidmuller
MYR16.022
Each (In a Pack of 5)
units
ZPE 2.5-2/4AN 26 → 14 AWG - Green 4 Clamp Wemid - - 800 V 50.5mm 5.1mm 44mm +100°C
RS Stock No. 489-5256
Mfr. Part No.EK 35 -354760000
BrandWeidmuller
MYR53.774
Each (In a Pack of 5)
units
EK 35 6 2 AWG - Green/Yellow 2 Screw Down Nylon - 145A 800 V 58mm 16mm 67.5mm +80°C
RS Stock No. 452-388
Mfr. Part No.0354660000
BrandWeidmuller
MYR29.468
Each (In a Pack of 5)
units
EK 10 14 8 AWG - Green/Yellow 2 Screw Down Nylon - - 800 V 40mm 10mm 51.5mm +100°C
RS Stock No. 193-118
Mfr. Part No.EK 2.5N -474360000
BrandWeidmuller
MYR37.75
Each (In a Pack of 5)
units
EK 2.5 26 12 AWG - Green/Yellow 2 Screw Down Nylon - 25A 800 V 36.5mm 6mm 46.5mm +80°C
RS Stock No. 458-7668
Mfr. Part No.1706090000
BrandWeidmuller
MYR36.66
Each (In a Pack of 5)
units
ZPE 2.5-2/3AN 26 → 14 AWG - Green 3 Clamp Wemid - 300A 800 V 50.5mm 5.1mm 44mm +100°C
RS Stock No. 335-4186
Mfr. Part No.ZPE 10 -1746770000
BrandWeidmuller
MYR50.12
Each (In a Pack of 5)
units
ZPE 10 16 6 AWG - Green 2 Clamp Wemid - - 800 V 73.5mm 10.1mm 50.5mm +100°C
RS Stock No. 425-695
Mfr. Part No.EK 4 -354560000
BrandWeidmuller
MYR26.962
Each (In a Pack of 5)
units
EK 4 26 10 AWG - Green/Yellow 2 Screw Down Nylon - - 800 V 40mm 8mm 51.5mm +100°C
RS Stock No. 260-2888
Mfr. Part No.ZPE 6 -1608670000
BrandWeidmuller
MYR47.48
Each (In a Pack of 5)
units
ZPE 6 20 8 AWG - - 2 Clamp Wemid - - 800 V 65mm 8.1mm 45.5mm +100°C
RS Stock No. 260-1942
Mfr. Part No.1010500000
BrandWeidmuller
MYR60.19
Each
units
WPE 35 12 2 AWG - - 2 Screw Down Wemid - - 800 V 56mm 16mm 63mm +100°C
RS Stock No. 235-5251
Mfr. Part No.WDK 2.5DU-PE -1036400000
BrandWeidmuller
MYR39.17
Each (In a Pack of 5)
units
WDK 2.5DU-PE Double Deck 22 12 AWG - - 4 Screw Down Wemid - 24A 400 V 69.5mm 5.1mm 63.5mm +100°C
RS Stock No. 335-4192
Mfr. Part No.1745250000
BrandWeidmuller
MYR58.19
Each (In a Pack of 5)
units
ZPE 16 14 4 AWG - Green 2 Clamp Wemid - - 800 V 82.5mm 12.1mm 51.5mm +100°C
RS Stock No. 489-5240
Mfr. Part No.EK 16 -374660000
BrandWeidmuller
MYR41.494
Each (In a Pack of 5)
units
EK 16 10 6 AWG - Green/Yellow 2 Screw Down Nylon - 80A 800 V 50mm 12mm 57.5mm +80°C
RS Stock No. 405-216
Mfr. Part No.ZPE 2.5 -1608640000
BrandWeidmuller
MYR36.12
Each (In a Pack of 5)
units
ZPE 2.5 26 12 AWG - Green 2 Clamp Wemid - - - 63mm 5.1mm 39.5mm +100°C
RS Stock No. 225-9989
Mfr. Part No.ZPE 4 -1632080000
BrandWeidmuller
MYR37.54
Each (In a Pack of 5)
units
ZPE4 DIN Rail 26 10 AWG - Green 2 Clamp Wemid - - 800 V 64mm 6.1mm 43.5mm +100°C
RS Stock No. 295-9156
Mfr. Part No.1010400000
BrandWeidmuller
MYR49.07
Each
units
WPE 16 14 6 AWG - Green/Yellow 2 Screw Down Wemid - - 1 kV 56mm 11.9mm 63mm +120°C