MMBX Connectors

MMBX connectors are used to make board-to-board connections, providing a high degree of flexibility for radio module and communication applications. They ensure reliability by maintaining performance while coping with mechanical misalignment in both radial and axial directions. MMBX connectors make multiple connections and complex stack ups possible by working with adapters between series. 


Why use MMBX connectors?


New cellular technology demands miniaturisation and modularity. The MMBX series of connectors contain a range of board and cable connectors which only need a small amount of space. The robust connectors offer all the necessary characteristics to obtain a unified design of the various systems. They have very high frequencies, good return loss values and the smallest board-to-board distance. 


What are MMBX connectors used for?


MMBX connectors can maintain excellent electrical performance even when exposed to radial or axial misalignment. They are used for a wide range of applications that include multiple board-to-board connections and sophisticated stack-ups in radio module applications amongst others. MMBX connectors are durable with around 100 mating cycles and low engagement force.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Body Plating Cable Type Bulkhead Operating Frequency Contact Plating Contact Material Impedance
RS Stock No. 741-7244
Mfr. Part No.82_MMBX-S50-0-1/111_NE
MYR24.24
Each
units
Male Straight Solder Surface Mount Gold - - 0 → 12.4GHz Gold Brass 50Ω
RS Stock No. 612-7218
Mfr. Part No.11_MMBX-50-2-1/111-NE
MYR54.18
Each
units
Male Straight Crimp Cable Mount White Bronze RG174/U, RG188 A/U, RG316/U - 0 → 6GHz Gold over Nickel Beryllium Copper 50Ω
RS Stock No. 741-7253
Mfr. Part No.82_MMBX-S50-0-3/111_NE
MYR24.36
Each
units
Female Straight Solder Surface Mount - - - 12.4GHz Gold over Enickel Brass 50Ω
RS Stock No. 612-7296
Mfr. Part No.81_MMBX-50-0-2/111_NE
MYR54.89
Each
units
Male Straight Solder Through Hole Gold over Nickel - - 0 → 12.4GHz Gold over Enickel Beryllium Copper, Brass 50Ω
RS Stock No. 612-7268
Mfr. Part No.16_MMBX-50-1-1/111_NE
MYR37.18
Each
units
Male Right Angle Solder Cable Mount White Bronze RG178 B/U, RG196 A/U - 0 → 12.4GHz Gold over Nickel Brass 50Ω
RS Stock No. 741-7256
Mfr. Part No.82_MMBX-S50-0-13/111_NE
MYR22.69
Each
units
Female Straight Solder PCB Mount - - - 12.4GHz Gold over Enickel Brass 50Ω
RS Stock No. 741-7290
Mfr. Part No.22_MMBX-50-0-1/111_NE
MYR23.41
Each
units
Female Straight - Panel Mount - - Yes 12.4GHz Gold Brass 50Ω
RS Stock No. 741-7269
Mfr. Part No.82_MMBX-50-0-14/111_NE
MYR26.70
Each
units
Female Straight Solder Through Hole - - - 12.4GHz Gold over Enickel Brass 50Ω
RS Stock No. 612-7230
Mfr. Part No.16_MMBX-50-2-1/111_NE
MYR45.40
Each
units
Male Right Angle Solder Cable Mount Gold over Nickel RG174/U, RG188 A/U, RG316/U - 0 → 12.4GHz Gold over Nickel Beryllium Copper 50Ω