MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.

What does it do?

The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.

Applications

Automotive

• GPS

Data and Communications

• Wireless LAN

• Wireless PAN (Bluetooth)

Defence

• GPS

• Hand held equipment

Telecommunication

• GPS tracking and navigation

• Wireless base stations

• Wireless LAN

Types

There are many variants of MCX connector, the choice depends on the application it is used for.

Impedance

• 50 Ω and 75 Ω

Body orientation

• Straight and right angle



Termination method



• Crimp and solder

Mounting type

• Cable, PCB, panel and through hole

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 170-2540
Mfr. Part No.MCX1112A1-3GT30G-5-50
BrandAmphenol
MYR17.39
Each (In a Bag of 100)
units
Male Right Angle Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 700-9521
Mfr. Part No.MCX6252B1-3GT30G-50
BrandAmphenol
MYR25.23
Each
units
Female Right Angle Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold over White Bronze
RS Stock No. 170-2543
Mfr. Part No.MCX6252B1-3GT30G-50
BrandAmphenol
MYR19.47
Each (In a Bag of 100)
units
Female Right Angle Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold over White Bronze
RS Stock No. 700-9512
Mfr. Part No.MCX1112A1-3GT30G-5-50
BrandAmphenol
MYR19.96
Each
units
Male Right Angle Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 2508697589
Mfr. Part No.919-107J-51SX
BrandAmphenol
MYR33.77
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508697545
Mfr. Part No.919-101P-51SX
BrandAmphenol
MYR41.61
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508697624
Mfr. Part No.919-118J-51P
BrandAmphenol
MYR39.70
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508697618
Mfr. Part No.919-109J-51PX
BrandAmphenol
MYR31.86
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508414996
Mfr. Part No.252105
BrandAmphenol
MYR26.77
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508697567
Mfr. Part No.919-104P-51AX
BrandAmphenol
MYR49.95
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509271970
Mfr. Part No.252100
BrandAmphenol
MYR30.86
Each
units
- - - - - - - - - - - - - -