Coaxial Plugs & Sockets

A coaxial plug, or coaxial connector, is a type of radio frequency (RF) connector that is often used with coaxial cable. Though commonly associated with a standard RF Connector used in analogue television and radio arrays, there are actually several different kinds of coaxial connector suited to a variety of specialist RF applications.

Types of coaxial plugs:
• BNC Connector is a miniature RF connector with a bayonet locking system, and is commonly used in television, radio and test instruments.
• TNC Connector is a threaded version of the BNC connector.
• UHF Connector is a threaded RF connector that has applications in amateur radio arrays and VHF radio.
• F Connector is an RF Connector commonly used to connect satellite television and cable modems.
• N Connector is a threaded RF Connector that is known for its weather proof properties.
• SMA/SMB/SMC are sub miniature RF connectors. Versions A, B and C are all feature 50 Ohm impedance, and differ by their threaded, snap on, and hex nut coupling, respectively.
• MCX is a micro coaxial connector that is a smaller version of the SMB connector, often used in Wi-Fi antennas.

...
Read more Read less

Filters

Viewing 21 - 37 of 37 products
Results per page
Description Price Connector Type Gender Body Orientation Termination Method Mounting Type Body Plating Cable Type Bulkhead Contact Material Contact Plating Maximum Operating Temperature Minimum Operating Temperature Series Series Number
RS Stock No. 713-0915
Mfr. Part No.1-1393662-4
MYR44.58
Each
units
Coaxial Female Right Angle Solder PCB Mount - - Yes Beryllium Copper Gold - - - -
RS Stock No. 895-3505
Mfr. Part No.M39029/78-432
BrandDeutsch
MYR87.374
Each (In a Pack of 5)
units
- Female Straight - Cable Mount - Coaxial - - Gold over Nickel - - - -
New
RS Stock No. 190-3509
Mfr. Part No.QC24-7501P
BrandDeutsch
MYR87.624
Each (In a Pack of 1000)
units
- Female Straight Solder Panel Mount - URM 41, URM 56, URM 70 - Brass Silver +150°C -55°C - -
RS Stock No. 686-7824
Mfr. Part No.MS-156HF(01)
BrandHirose
MYR3.80
Each
units
- Female - - - - - - - - - - - -
RS Stock No. 124-3387
Mfr. Part No.EPL.00.250.DTN
BrandLemo
MYR119.96
Each
units
- Female Right Angle Solder Through Hole Gold - - Bronze Gold over Nickel +260°C -55°C 00 S -
RS Stock No. 166-4925
Mfr. Part No.MS-156C(20)
BrandHirose
MYR1.605
Each (On a Reel of 2000)
units
MS-156C Female Straight Solder Surface Mount - - - Copper Nickel Silicon Alloy, Phosphor Bronze Gold +85°C -40°C - -
RS Stock No. 179-777
Mfr. Part No.QC26-7501S
BrandDeutsch
MYR62.82
Each
units
- Male Straight Solder Panel Mount - URM 41, URM 56, URM 70 - Copper Alloy Silver +150°C -55°C - -
RS Stock No. 203-9296
Mfr. Part No.ERA.2S.408.TL
BrandLemo
MYR281.41
Each
units
- Female Straight Solder Panel Mount - - - - - +250°C -55°C 2S -
New
RS Stock No. 190-3508
Mfr. Part No.QC26-7501S
BrandDeutsch
MYR84.092
Each (In a Pack of 1000)
units
- Male Straight Solder Panel Mount - URM 41, URM 56, URM 70 - Copper Alloy Silver +150°C -55°C - -
RS Stock No. 161-7640
Mfr. Part No.MS-156HF(01)
BrandHirose
MYR2.88
Each (In a Pack of 100)
units
- Female - - - - - - - - - - - -
RS Stock No. 777-0670
Mfr. Part No.4408.SMBA.1D10.009
MYR19.82
Each
units
SMB Male Right Angle Solder Surface Mount - - - Brass Gold, Nickel - - - -
RS Stock No. 203-9319
Mfr. Part No.ERA.3S.415.CTL
BrandLemo
MYR357.06
Each
units
- Female Straight Solder Panel Mount - - - - - +250°C -55°C 3S -
RS Stock No. 161-7639
Mfr. Part No.N.FL-R-SMT-1(01)
BrandHirose
MYR3.96
Each (In a Pack of 100)
units
- Male Straight Solder Surface Mount Silver - - Brass Gold +90°C -40°C - -
RS Stock No. 161-7645
Mfr. Part No.MS-147(01)
BrandHirose
MYR8.79
Each (In a Pack of 50)
units
- Female - - - - - - Beryllium Copper - - - - -
RS Stock No. 179-761
Mfr. Part No.QC24-5001P
BrandDeutsch
MYR64.98
Each
units
- Female Straight Solder Panel Mount - RG58 C/U - Brass Silver +150°C -55°C - -
RS Stock No. 702-5429
Mfr. Part No.73412-0114
BrandMolex
MYR3.44
Each (In a Pack of 5)
units
- Female Straight Solder Surface Mount Gold - - Phosphor Bronze Gold - - - 73412
RS Stock No. 2509184703
Mfr. Part No.1765-1
MYR351.18
Each
units
- - - - - - - - - - - - - -
Related Products
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...
The MK Electric Albany Plus range of TV/FM ...
Description:
The MK Electric Albany Plus range of TV/FM outlets features stylish curved design, the single outlets are manufactured from the finest materials and maintain their high quality appearance for years to come. These TV/FM sockets provide safety isolation rated at ...
High quality, precision engineered connectors, employing a simple ...
Description:
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional ...
Nickel plated brass bodied 50Ω connectors with PTFE ...
Description:
Nickel plated brass bodied 50Ω connectors with PTFE insulators and beryllium copper contacts. Designed for RF and high voltage application. Straight sockets for panel mounting, supplied with nuts.Equipped with a female contact for soldering.Straight plugs with cable clamps are available ...