Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What do Coaxial Connectors do?


Coaxial connectors provide a convenient method of connecting RF equipment together.




  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types:


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender

  • Male to Male, Female to Female, Male to Female


Series (connector group):

  • SMA, BNC, TNC, N-type


Body orientation

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS Stock No. 612-6899
Mfr. Part No.11_QN-50-7-1/133_NE
MYR126.12
Each
units
QN Connector Male Cable Mount 50Ω Crimp Straight RG214/U - - 0 to 11GHz White Bronze - - -
RS Stock No. 741-7244
Mfr. Part No.82_MMBX-S50-0-1/111_NE
MYR33.63
Each
units
MMBX Connector Male Surface Mount 50Ω Solder Straight - - - 0 to 12.4GHz Gold - - -
RS Stock No. 612-7218
Mfr. Part No.11_MMBX-50-2-1/111-NE
MYR70.52
Each
units
MMBX Connector Male Cable Mount 50Ω Crimp Straight RG174/U, RG188 A/U, RG316/U - - 0 to 6GHz White Bronze - - -
RS Stock No. 612-7151
Mfr. Part No.24_QMA-50-2-3/133_NE
MYR86.72
Each
units
QMA Connector Female Panel Mount 50Ω Solder Straight RG316/U - - 0 to 11GHz White Bronze - - -
RS Stock No. 612-6978
Mfr. Part No.24_QN-50-7-2/133_NE
MYR101.22
Each
units
QN Connector Male Panel Mount 50Ω Crimp Straight RG214/U - - 0 to 11GHz White Bronze - - -
RS Stock No. 612-7016
Mfr. Part No.11_QMA-50-2-2/133_NE
MYR69.06
Each
units
QMA Connector Male Cable Mount 50Ω Crimp Straight RG316/U - - 0 to 11GHz Copper Alloy - - -
RS Stock No. 612-7066
Mfr. Part No.11_QMA-50-3-2/133_NE
MYR75.76
Each
units
QMA Connector Male Cable Mount 50Ω Crimp Straight RG58 C/U - - 0 to 11GHz Copper Alloy - - -
RS Stock No. 612-7072
Mfr. Part No.16_QMA-50-2-2/133_NE
MYR75.76
Each
units
QMA Connector Male Cable Mount 50Ω Crimp Right Angle RG316/U - - 0 to 11GHz Copper Alloy - - -
RS Stock No. 612-6984
Mfr. Part No.24_QN-50-3-2/133_NE
MYR90.68
Each
units
QN Connector Male Panel Mount 50Ω Crimp Straight RG58 C/U - - 0 to 11GHz White Bronze - - -
RS Stock No. 612-7000
Mfr. Part No.11_QMA-50-2-1/133_NE
MYR69.06
Each
units
QMA Connector Male Cable Mount 50Ω Crimp Straight K 02252 D - - 0 to 11GHz Copper Alloy - - -
RS Stock No. 612-6940
Mfr. Part No.16_QN-50-7-1_/133_NE
MYR166.93
Each
units
QN Connector Male Cable Mount 50Ω Solder Right Angle RG214/U, RG363/U - - 0 to 11GHz White Bronze - - -
RS Stock No. 612-7296
Mfr. Part No.81_MMBX-50-0-2/111_NE
MYR62.90
Each
units
MMBX Connector Male Through Hole 50Ω Solder Straight - - - 0 to 12.4GHz Gold over Nickel - - -
RS Stock No. 741-7203
Mfr. Part No.82_MBX-50-0-3/111_NE
MYR46.63
Each
units
MBX Connector Female Through Hole 50Ω Solder Straight - - - 0 to 6GHz - - - -
RS Stock No. 612-6883
Mfr. Part No.11_QN-50-3-2/133_NE
MYR96.90
Each
units
QN Connector Male Cable Mount 50Ω Crimp Straight RG58 C/U - - 0 to 11GHz White Bronze - - -
RS Stock No. 612-7268
Mfr. Part No.16_MMBX-50-1-1/111_NE
MYR70.46
Each
units
MMBX Connector Male Cable Mount 50Ω Solder Right Angle RG178 B/U, RG196 A/U - - 0 to 12.4GHz White Bronze - - -
RS Stock No. 612-7482
Mfr. Part No.82_MMCX-50-0-1/111_NE
MYR24.25
Each
units
MMCX Connector Female Through Hole 50Ω Solder Straight - - - 0 to 6GHz Gold over Nickel -55°C +155°C -
RS Stock No. 612-7460
Mfr. Part No.24_MMCX-50-1-1/111_OE
MYR172.13
Each
units
MMCX Connector Female Panel Mount 50Ω Crimp Straight RG174 B/U, RG196 A/U - - 0 to 6GHz Gold -55°C +155°C -
RS Stock No. 741-7256
Mfr. Part No.82_MMBX-S50-0-13/111_NE
MYR42.99
Each
units
MMBX Connector Female PCB Mount 50Ω Solder Straight - - - 12.4GHz - - - -
RS Stock No. 612-7410
Mfr. Part No.16_MMCX-50-1-1/111_OE
MYR30.59
Each
units
MMCX Connector Male Cable Mount 50Ω Crimp Right Angle RG178 B/U, RG196 A/U - - 0 to 6GHz Gold -55°C +155°C -
RS Stock No. 612-7375
Mfr. Part No.11_MMCX-50-2-3/111_OE
MYR46.83
Each
units
MMCX Connector Male Cable Mount 50Ω Crimp Straight RG174/U, RG188 A/U, RG316/U - - 0 to 6GHz Gold -55°C +155°C -