Coaxial Adapters

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 916-0690
Mfr. Part No.10-550-D66
MYR146.61
Each
units
BNC Bulkhead Jack BNC BNC Female Female 75Ω Straight 6GHz - Gold - Gold - Phosphor Bronze
RS Stock No. 916-0669
Mfr. Part No.10-500-D66
MYR126.94
Each
units
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 6GHz - Gold 32mm Nickel - Phosphor Bronze
RS Stock No. 916-0681
Mfr. Part No.10-550-B36
MYR19.81
Each
units
BNC Bulkhead Jack BNC BNC Female Female 75Ω Straight 4.5GHz - Gold - Nickel - Phosphor Bronze
RS Stock No. 916-0687
Mfr. Part No.10-538-W66
MYR92.32
Each
units
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Right Angle 6GHz - Gold - Gold - Beryllium Copper
RS Stock No. 916-0665
Mfr. Part No.10-500-B36
MYR68.37
Each
units
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 4GHz - Gold 32mm Nickel - Phosphor Bronze
RS Stock No. 916-0684
Mfr. Part No.10-520-W66
MYR49.69
Each
units
BNC Female to Male BNC BNC Female Male 75Ω Right Angle 6GHz - Gold - Gold - Beryllium Copper
RS Stock No. 916-0671
Mfr. Part No.10-503-B36
MYR44.36
Each
units
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 4.5GHz - Gold 32.5mm Nickel - Phosphor Bronze
RS Stock No. 916-0678
Mfr. Part No.10-501-B36
MYR26.28
Each
units
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 4.5GHz - Gold 32mm Nickel - Phosphor Bronze