PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 605 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 779-2787
Mfr. Part No.A3-32DA-2SV(71)
BrandHirose
MYR10.76
Each (In a Pack of 5)
units
32 2 2mm Wire to Board Surface Mount Straight - - Solder 1A 200 V ac A3 - Phosphor Bronze
RS Stock No. 608-1409
Mfr. Part No.HIF3FB-26DA-2.54DSA(71)
BrandHirose
MYR15.95
Each
units
26 2 2.54mm Socket Strip Through Hole Straight - - Solder 1A 200 V ac HIF3FB - Copper Alloy
RS Stock No. 719-3547
Mfr. Part No.FX15S-41S-0.5SH
BrandHirose
MYR9.73
Each (In a Pack of 5)
units
41 1 0.5mm Wire to Board Surface Mount Right Angle - - Solder 500mA 100 V ac FX15 - Phosphor Bronze
RS Stock No. 122-1681
Mfr. Part No.FX15S-41S-0.5SH
BrandHirose
MYR5.40
Each (On a Reel of 1000)
units
41 1 0.5mm Wire to Board Surface Mount Right Angle - - Solder 500mA 100 V ac FX15 - Phosphor Bronze
RS Stock No. 779-2826
Mfr. Part No.A3A-28DA-2SV(71)
BrandHirose
MYR9.73
Each (In a Pack of 5)
units
28 2 2mm Wire to Board Surface Mount Straight - - Solder 1A 200 V ac A3A - Phosphor Bronze
RS Stock No. 608-2519
Mfr. Part No.FX2-100S-1.27DS(71)
BrandHirose
MYR30.27
Each
units
100 2 1.27mm Board to Board Through Hole Right Angle - - Solder 500mA 125 V ac FX2 - Phosphor Bronze
RS Stock No. 608-1386
Mfr. Part No.HIF3FB-16DA-2.54DSA(71)
BrandHirose
MYR11.66
Each
units
16 2 2.54mm Socket Strip Through Hole Straight - - Solder 1A 200 V ac HIF3FB - Copper Alloy
RS Stock No. 729-4013
Mfr. Part No.FX2-60S-1.27SVL(71)
BrandHirose
MYR24.74
Each
units
60 2 1.27mm Board to Board Surface Mount Straight - - Solder 500mA 125 V ac FX2 - Phosphor Bronze
RS Stock No. 608-1437
Mfr. Part No.HIF3FB-50DA-2.54DSA(71)
BrandHirose
MYR32.42
Each
units
50 2 2.54mm Socket Strip Through Hole Straight - - Solder 1A 200 V ac HIF3FB - Copper Alloy
RS Stock No. 608-2698
Mfr. Part No.FX2C-40S-1.27DSA(71)
BrandHirose
MYR15.87
Each
units
40 2 1.27mm Board to Board Through Hole Straight - - Solder 500mA 125 V ac FX2 - Phosphor Bronze
RS Stock No. 724-1040
Mfr. Part No.DF23C-16DS-0.5V(51)
BrandHirose
MYR2.65
Each (In a Pack of 10)
units
16 2 0.5mm Board to Board, Board to FPC Surface Mount Straight - - Solder 300mA 50 V ac DF23 - Copper Alloy
RS Stock No. 843-0932
Mfr. Part No.DF40HC(2.5)-60DS-0.4V(58)
BrandHirose
MYR7.008
Each (In a Pack of 5)
units
60 2 0.4mm Board to Board, Board to FPC Surface Mount Straight - - Solder 300mA 30 V ac/dc DF40 - Copper Alloy
RS Stock No. 111-4572
Mfr. Part No.FX18-60S-0.8SV15
BrandHirose
MYR29.08
Each (In a Pack of 5)
units
60 2 0.8mm Board to Board Surface Mount Straight - - Solder 3 (MF Contact) A, 500 (Signal) mA 100 V ac FunctionMAX FX18 - Phosphor Bronze
RS Stock No. 166-4836
Mfr. Part No.DF59-2S-2V(51)
BrandHirose
MYR1.717
Each (On a Reel of 2000)
units
2 1 2mm Board to Board, Wire to Board Surface Mount Straight - - Solder 3A - DF59 - -
RS Stock No. 738-8770
Mfr. Part No.DF59-2S-2V(51)
BrandHirose
MYR2.39
Each (In a Pack of 10)
units
2 1 2mm Board to Board, Wire to Board Surface Mount Straight - - Solder 3A - DF59 - -
RS Stock No. 779-2775
Mfr. Part No.A3-28DA-2SV(71)
BrandHirose
MYR9.73
Each (In a Pack of 5)
units
28 2 2mm Wire to Board Surface Mount Straight - - Solder 1A 200 V ac A3 - Phosphor Bronze
RS Stock No. 166-5122
Mfr. Part No.DF40C-100DS-0.4V(58)
BrandHirose
MYR4.87
Each (On a Reel of 1000)
units
100 2 0.4mm Board to Board, Board to FPC Surface Mount Straight - - Solder 300mA 30 V ac/dc DF40 - Copper Alloy
RS Stock No. 779-2838
Mfr. Part No.A3A-32DA-2SV(71)
BrandHirose
MYR10.76
Each (In a Pack of 5)
units
32 2 2mm Wire to Board Surface Mount Straight - - Solder 1A 200 V ac A3A - Phosphor Bronze
RS Stock No. 166-5105
Mfr. Part No.DF11CZ-28DS-2V(22)
BrandHirose
MYR5.11
Each (On a Reel of 500)
units
28 2 2mm Wire to Board Surface Mount Straight - - Solder 2A 30 V ac DF11 - Phosphor Copper
RS Stock No. 779-2743
Mfr. Part No.A3-12DA-2SV(71)
BrandHirose
MYR5.24
Each (In a Pack of 5)
units
12 2 2mm Wire to Board Surface Mount Straight - - Solder 1A 200 V ac A3 - Phosphor Bronze