PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 843-9059
Mfr. Part No.15250322601000
BrandHARTING
MYR13.58
Each
units
32 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 1.7A - Har-Flex - -
RS Stock No. 740-7439
Mfr. Part No.07311000019
BrandHARTING
MYR180.38
Each
units
6 2 4.4 mm, 6.25 mm Board to Board Through Hole Right Angle - - Solder - - TB - -
RS Stock No. 747-2578
Mfr. Part No.15220262601000
BrandHARTING
MYR15.562
Each (In a Pack of 5)
units
26 2 1.27mm Wire to Board Surface Mount Straight - - Solder 800mA - Har-Flex - Copper Alloy
RS Stock No. 843-9033
Mfr. Part No.15220802601000
BrandHARTING
MYR29.28
Each
units
80 2 1.27mm Board to Board Surface Mount Straight Board to Board - Solder 1.4A - Har-Flex - -
RS Stock No. 747-2569
Mfr. Part No.15210502601000
BrandHARTING
MYR19.532
Each (In a Pack of 5)
units
50 2 1.27mm Wire to Board Surface Mount Straight - - Solder 750mA - Har-Flex - Copper Alloy
RS Stock No. 693-4993
Mfr. Part No.27211218000
BrandHARTING
MYR51.88
Each
units
10 - 2mm IEEE 1355 Through Hole Right Angle - - Solder 1.5A - Har-Link - Copper Alloy
RS Stock No. 747-2581
Mfr. Part No.15220682601000
BrandHARTING
MYR32.308
Each (In a Pack of 5)
units
68 2 1.27mm Wire to Board Surface Mount Straight - - Solder 750mA - Har-Flex - Copper Alloy
RS Stock No. 693-5000
Mfr. Part No.27211218010
BrandHARTING
MYR64.68
Each
units
10 - 2mm IEEE 1355 Through Hole Right Angle - - Solder 1.5A - Har-Link - Copper Alloy
RS Stock No. 843-9018
Mfr. Part No.15210202601000
BrandHARTING
MYR14.69
Each
units
20 2 1.27mm Wire to Board Surface Mount Straight - - Solder 1.7A - Har-Flex - -
RS Stock No. 747-2572
Mfr. Part No.15220502601000
BrandHARTING
MYR22.694
Each (In a Pack of 5)
units
50 2 1.27mm Wire to Board Surface Mount Straight - - Solder 750mA - Har-Flex - Copper Alloy
RS Stock No. 747-2556
Mfr. Part No.15210122601000
BrandHARTING
MYR11.008
Each (In a Pack of 5)
units
12 2 1.27mm Wire to Board Surface Mount Straight - - Solder 1A - Har-Flex - Copper Alloy
RS Stock No. 843-9024
Mfr. Part No.15220162601000
BrandHARTING
MYR13.91
Each
units
16 2 1.27mm Wire to Board Surface Mount Straight - - Solder 1.7A - Har-Flex - -
RS Stock No. 693-4996
Mfr. Part No.27211218002
BrandHARTING
MYR47.96
Each
units
10 - 2mm IEEE 1355 Through Hole Right Angle - - Solder 1.5A - Har-Link - Copper Alloy
RS Stock No. 740-7445
Mfr. Part No.07311000020
BrandHARTING
MYR205.36
Each
units
8 2 4.4 mm, 6.25 mm Board to Board Through Hole Right Angle - - Solder - - TB - -
RS Stock No. 774-4142
Mfr. Part No.15250262601000
BrandHARTING
MYR12.20
Each
units
26 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 800mA - Har-Flex - -
RS Stock No. 843-9030
Mfr. Part No.15220402601000
BrandHARTING
MYR18.70
Each
units
40 2 1.27mm Wire to Board Surface Mount Straight - - Solder 1.5A - Har-Flex - -
RS Stock No. 693-4990
Mfr. Part No.27211218004
BrandHARTING
MYR64.39
Each
units
10 - 2mm IEEE 1355 Through Hole Right Angle - - Solder 1.5A - Har-Link - Copper Alloy
RS Stock No. 693-5003
Mfr. Part No.27211218005
BrandHARTING
MYR72.90
Each
units
10 - 2mm IEEE 1355 Through Hole Right Angle - - Solder 1.5A - Har-Link - Copper Alloy
RS Stock No. 774-4151
Mfr. Part No.15250502601000
BrandHARTING
MYR18.84
Each
units
50 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 750mA - Har-Flex - -
RS Stock No. 774-4167
Mfr. Part No.15250802601000
BrandHARTING
MYR22.31
Each
units
80 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 700mA - Har-Flex - -