FPC Connectors

Filters

Viewing 2181 - 2185 of 2185 products
Results per page
Description Price Number of Contacts Contact Material Pitch Mounting Type Gender Contact Position Termination Type Body Orientation Insertion Force Locking Mechanism Current Rating Voltage Rating Series Series Number
RS Stock No. 670-6726
Mfr. Part No.52207-0460
BrandMolex
MYR3.017
Each (In a Pack of 10)
units
4 Phosphor Bronze 1mm Surface Mount Female - ZIF Top Contact Right Angle - - 1A 125 V Easy-On 52207
RS Stock No. 2509499800
Mfr. Part No.FI-W15S
MYR4.09
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509499872
Mfr. Part No.FI-W41P-HFE
MYR28.78
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509499888
Mfr. Part No.FI-W41S
MYR7.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509499793
Mfr. Part No.FI-W15P-HFE
MYR14.22
Each
units
- - - - - - - - - - - - - -
Related Products
Easy-On 0.50 mm FFC/FPC connectors with double-bottom contacts ...
Description:
Easy-On 0.50 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 0.50 mm FFC/FPC connectors features 2 lower contacts per circuit. This double ...
FH28 0.5 mm ZIF (zero insertion force) FPC/FFC ...
Description:
FH28 0.5 mm ZIF (zero insertion force) FPC/FFC connectors with a robust, ruggedized design. These FH28 FPC/FFC connectors have a robust flip lock actuator which is supported either end of the connector by reinforced metal fittings. The actuator is held ...
FH12 series ZIF (zero insertion force) FPC/FFC connectors ...
Description:
FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 0.5mm pitch. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that mating is complete. FH12 ...
Series FH41 0.5mm pitch, high speed transmission connector ...
Description:
Series FH41 0.5mm pitch, high speed transmission connector equipped with a GND exclusive terminal and available for connection with impedance control, shield FFC. These 0.5mm pitch, high speed transmission connectors have reliable connection using a Flip-Lock rotating actuator and are ...