PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 160 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 163-4511
Mfr. Part No.690367182072
MYR5.082
Each (In a Tube of 21)
units
20 2 1.27 mm, 2.54mm Board to Board Through Hole Straight - - Solder 1.5A 100 V 6903 - Bronze
RS Stock No. 771-8102
Mfr. Part No.690367292076
MYR9.73
Each (In a Pack of 5)
units
20 2 1.27 mm, 2.54mm Board to Board Surface Mount Straight - - Solder 1.5A 100 V ac 6903 - Bronze
RS Stock No. 163-4524
Mfr. Part No.690367292076
MYR8.411
Each (On a Reel of 800)
units
20 2 1.27 mm, 2.54mm Board to Board Surface Mount Straight - - Solder 1.5A 100 V 6903 - Bronze
RS Stock No. 771-8146
Mfr. Part No.690367182072
MYR5.208
Each (In a Pack of 5)
units
20 2 1.27 mm, 2.54mm Board to Board Through Hole Straight - - Solder 1.5A 100 V ac 6903 - Bronze
RS Stock No. 205-3187
Mfr. Part No.61302421821
MYR5.932
Each (In a Pack of 5)
units
24 2 2.54 THT Female Dual Row Surface Mount Straight - - SMT - - WR-PHD - -
RS Stock No. 205-3158
Mfr. Part No.61300911821
MYR1.618
Each (In a Tray of 360)
units
9 1 2.54 THT Female Single Row Straight Socket Surface Mount Straight - - SMT - - WR-PHD - -
RS Stock No. 205-3100
Mfr. Part No.695403400222
MYR9.834
Each (On a Tape of 5)
units
3 1 4 Horizontal Entry Surface Mount Right Angle - - SMT - - WR-LECO - -
RS Stock No. 205-3180
Mfr. Part No.61301421821
MYR2.326
Each (In a Tray of 220)
units
14 2 2.54 THT Female Dual Row Surface Mount Straight - - SMT - - WR-PHD - -
RS Stock No. 205-3197
Mfr. Part No.61000411921
MYR3.538
Each (In a Tube of 57)
units
4 1 2.54 SMT Female Single Row Straight Socket Surface Mount Straight - - SMT - - WR-PHD - -
RS Stock No. 205-3130
Mfr. Part No.610010243021
MYR10.521
Each (In a Tube of 48)
units
10 2 2.54 SMT Female Bottom Entry Dual Row Socket Surface Mount Vertical - - SMT - - WR-PHD - -
RS Stock No. 205-3172
Mfr. Part No.613010143121
MYR4.374
Each (In a Pack of 5)
units
10 1 2.54 THT Female Single Row Angled Socket Surface Mount Right Angle - - SMT - - WR-PHD - -
RS Stock No. 205-3164
Mfr. Part No.61301211821
MYR2.867
Each (In a Pack of 10)
units
12 1 2.54 THT Female Single Row Straight Socket Surface Mount Straight - - SMT - - WR-PHD - -
RS Stock No. 205-3161
Mfr. Part No.61301011821
MYR3.159
Each (In a Pack of 10)
units
10 1 2.54 THT Single Row Straight Socket Surface Mount Straight - - SMT - - WR-PHD - -
RS Stock No. 172-5198
Mfr. Part No.690368170472
MYR1.72
Each (In a Tube of 82)
units
4 2 1.27 mm, 2.54mm Board to Board Through Hole Straight - - Solder 1.5A 100 V 6903 - Bronze
RS Stock No. 205-3189
Mfr. Part No.61304021821
MYR7.366
Each (In a Pack of 5)
units
40 2 2.54 THT Female Dual Row Surface Mount Straight - - SMT - - WR-PHD - -
RS Stock No. 205-3192
Mfr. Part No.62200821821
MYR4.922
Each (In a Pack of 5)
units
8 2 2.54 THT Female Dual Row Surface Mount Straight - - SMT - - WR-PHD - -
RS Stock No. 205-3119
Mfr. Part No.61000421821
MYR4.10
Each (In a Pack of 5)
units
4 2 2.54 SMT Female Dual Row Socket Surface Mount Straight - - SMT - - WR-PHD - -
RS Stock No. 205-3188
Mfr. Part No.61304021821
MYR5.45
Each (In a Tray of 80)
units
40 2 2.54 THT Female Dual Row Surface Mount Straight - - SMT - - WR-PHD - -
RS Stock No. 176-9950
Mfr. Part No.610112249221
MYR10.42
Each
units
16 2 2.54mm PCB Socket Through Hole Right Angle - 8.5mm SMT 12A 250 V WR-PHD - Copper
RS Stock No. 205-3227
Mfr. Part No.613016243121
MYR4.044
Each (In a Tray of 200)
units
16 2 2.54 THT Female Dual Row Surface Mount Right Angle - - SMT - - WR-PHD - -