PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 230-4893
Mfr. Part No.613045156622
MYR28.35
Each
units
45 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac MODUCOM - Phosphor Bronze
RS Stock No. 230-4900
Mfr. Part No.613045156623
MYR40.24
Each
units
45 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac MODUCOM - Phosphor Bronze
RS Stock No. 230-4938
Mfr. Part No.613025171522
MYR20.48
Each
units
25 1 2.54mm Socket Strip Through Hole Straight - - Solder 2A 500 V ac MINICOM - Phosphor Bronze
RS Stock No. 230-4944
Mfr. Part No.613025171521
MYR24.88
Each
units
25 1 2.54mm Socket Strip Through Hole Straight - - Solder 2A 500 V ac MINICOM - Phosphor Bronze
RS Stock No. 163-3119
Mfr. Part No.4772845125440
MYR12.94
Each (In a Tube of 9)
units
25 1 2.54mm Socket Strip Through Hole Straight - - Solder 2A 500 V ac MINICOM - Phosphor Bronze
RS Stock No. 163-3118
Mfr. Part No.4772845125400
MYR15.904
Each (In a Tube of 9)
units
25 1 2.54mm Socket Strip Through Hole Straight - - Solder 2A 500 V ac MINICOM - Phosphor Bronze
RS Stock No. 230-4916
Mfr. Part No.613090271122
MYR57.30
Each
units
90 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac MODUCOM - Phosphor Bronze
RS Stock No. 230-4966
Mfr. Part No.613016270321
MYR44.49
Each
units
50 2 2.54mm Socket Strip Through Hole Straight - - Solder 2A 500 V ac MINICOM - Phosphor Bronze
RS Stock No. 163-3120
Mfr. Part No.4773001150440
MYR21.971
Each (In a Tube of 9)
units
50 2 2.54mm Socket Strip Through Hole Straight - - Solder 2A 500 V ac MINICOM - Phosphor Bronze
RS Stock No. 230-4950
Mfr. Part No.613050270322
MYR35.22
Each
units
50 2 2.54mm Socket Strip Through Hole Straight - - Solder 2A 500 V ac MINICOM - Phosphor Bronze
RS Stock No. 230-4922
Mfr. Part No.613090271123
MYR60.03
Each
units
90 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac MODUCOM - Phosphor Bronze
RS Stock No. 162-1348
Mfr. Part No.4773001150400
MYR32.885
Each (In a Tube of 90)
units
50 2 2.54mm Socket Strip Through Hole Straight - - Solder 2A 500 V ac MINICOM - Phosphor Bronze