Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 690-9316
Mfr. Part No.FI-C3-A1-15000
BrandJAE
MYR0.254
Each (In a Pack of 100)
units
Female FI-S Connector Housing FI - 0.08mm² Crimp Gold 32AWG Phosphor Bronze 28AWG - 40mΩ -40°C +80°C
RS Stock No. 690-9329
Mfr. Part No.FI-RC3-1A-1E-15000
BrandJAE
MYR0.466
Each (In a Pack of 100)
units
Male FI-R Connector Housing FI-R - 0.05mm² Crimp Gold 36AWG Phosphor Bronze 30AWG - 40mΩ -40°C +80°C
RS Stock No. 731-9086
Mfr. Part No.M44S05K4F1
BrandJAE
MYR0.582
Each (In a Pack of 100)
units
Female MX44 Connector Housing MX44 0.3mm² 0.5mm² Crimp Tin 22AWG Copper Alloy 20AWG - - -40°C +85 °C, +85 °C
RS Stock No. 490-6463
Mfr. Part No.IL-G-C2-SC-0001
BrandJAE
MYR0.78
Each (In a Bag of 100)
units
Female IL-G Connector Housing IL-G - - Crimp Tin 28AWG Brass 22AWG - 20mΩ -40°C +85°C
RS Stock No. 690-9322
Mfr. Part No.FI-RC3-1B-1E-15000
BrandJAE
MYR0.466
Each (In a Pack of 100)
units
Male FI-R Connector Housing FI-R - 0.05mm² Crimp Gold 36AWG Phosphor Bronze 30AWG - 40mΩ -40°C +80°C
RS Stock No. 690-9899
Mfr. Part No.M34S75C4F1
BrandJAE
MYR0.192
Each (In a Pack of 50)
units
Female MX34 Connector Housing MX34 0.2mm² 0.35mm² Crimp Tin 24AWG - 22AWG - 5mΩ -40°C +85°C
RS Stock No. 175-6619
Mfr. Part No.IL-G-C2-SC-10000
BrandJAE
MYR0.208
Each (In a Pack of 250)
units
Female IL-G-*S-S3C2-SA Connectors - - - Crimp Tin 28AWG Phosphor Bronze 22AWG IL-G - -40°C +85°C
RS Stock No. 690-9893
Mfr. Part No.M34S75C4F2
BrandJAE
MYR0.226
Each (In a Pack of 50)
units
Female MX34 Connector Housing MX34 0.5mm² 0.75mm² Crimp Tin - - - - 5mΩ -40°C +85°C
RS Stock No. 183-1104
Mfr. Part No.ES10S001JF1R4500
BrandJAE
MYR0.476
Each (On a Reel of 4500)
units
Female - ES10 - 0.2mm² SMT Tin 26AWG Copper Alloy 24AWG - 30mΩ -40°C +105°C
RS Stock No. 525-1512
Mfr. Part No.PS-SR50M2
BrandJAE
MYR2.78
Each
units
- - - - - - - - - - - - - -
RS Stock No. 731-9027
Mfr. Part No.M23S05K351
BrandJAE
MYR0.285
Each (In a Pack of 100)
units
Female MX23A Connector Housing MX23A 0.5mm² 1.25mm² Crimp Tin 22AWG Copper Alloy 16AWG - - -40°C +85 °C, +85 °C
RS Stock No. 663-3634
Mfr. Part No.MX19S10K451
BrandJAE
MYR0.278
Each (In a Pack of 100)
units
Female MX19 Connector Housing MX19 - - Crimp Tin 22AWG Copper Alloy 20AWG - 10mΩ -40°C +85°C
RS Stock No. 525-1506
Mfr. Part No.PS-SR40M2
BrandJAE
MYR2.78
Each
units
- - - - - - - - - - - - - -
RS Stock No. 175-6618
Mfr. Part No.IL-G-C2-SC-10000
BrandJAE
MYR0.146
Each (On a Reel of 10000)
units
Female IL-G-*S-S3C2-SA Connectors - - - Crimp Tin 28AWG Phosphor Bronze 22AWG IL-G - -40°C +85°C
RS Stock No. 175-6538
Mfr. Part No.PS-SLA-C2-1-100
BrandJAE
MYR1.131
Each (In a Pack of 100)
units
Female PS-LA Series Connectors - - - Crimp Gold over Nickel 28AWG Phosphor Bronze 24AWG PS-LA - -40°C +85°C
RS Stock No. 175-6458
Mfr. Part No.IL-C2-1-0001
BrandJAE
MYR0.702
Each (In a Pack of 100)
units
- - - - - Crimp - - - - - - - -
RS Stock No. 663-3625
Mfr. Part No.MX19P10K451
BrandJAE
MYR0.29
Each (In a Pack of 100)
units
Male MX19 Connector Housing MX19 - - Crimp Tin 22AWG Copper Alloy 20AWG - 10mΩ -40°C +85°C
RS Stock No. 690-9896
Mfr. Part No.IL-AG5-PC1-5000
BrandJAE
MYR0.368
Each (In a Pack of 50)
units
Male IL-AG5 Connector Housing IL-AG5 0.3mm² 0.85mm² Crimp Tin 22AWG Copper Alloy 18AWG - 10mΩ -40°C +85°C
RS Stock No. 525-1449
Mfr. Part No.PS-SR16M2
BrandJAE
MYR2.78
Each
units
- - - - - - - - - - - - - -
RS Stock No. 183-1431
Mfr. Part No.ES10S001JF1R4500
BrandJAE
MYR1.017
Each (In a Pack of 50)
units
Female - ES10 - 0.2mm² SMT Tin 26AWG Copper Alloy 24AWG - 30mΩ -40°C +105°C