RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS Stock No. 886-3026
Mfr. Part No.32-2298UL
MYR9.404
Each (In a Pack of 10)
units
Male Cat5e Cable Mount - 8P8C Modular Plug Shielded Straight - 11.68mm 10.69mm 22.48mm 32 Phosphor Bronze
RS Stock No. 886-3262
Mfr. Part No.32-5958UL
MYR2.197
Each (In a Pack of 50)
units
Male Cat5 Cable Mount - 8P8C Modular Plug Unshielded Straight - 11.68mm 10.69mm 22.48mm 32 Phosphor Bronze
RS Stock No. 886-3266
Mfr. Part No.32-5910UL
MYR3.193
Each (In a Pack of 50)
units
Male Cat5e Cable Mount - 10P10C Modular Plug Unshielded Straight - 11.68mm 10.69mm 22.48mm 32 Phosphor Bronze
RS Stock No. 886-3301
Mfr. Part No.30-9201
MYR11.90
Each (In a Pack of 10)
units
Female Cat3 Cable Mount - 6P6C Modular Plug Shielded Straight - - - - 30 -
RS Stock No. 886-3310
Mfr. Part No.30-9209
MYR3.758
Each (In a Pack of 50)
units
Female - Wall Mount - - - - - - - - - 30 -
RS Stock No. 886-3121
Mfr. Part No.32-2098UL
MYR6.851
Each (In a Pack of 10)
units
Male Cat5e Cable Mount - 8P8C Modular Plug Shielded Straight - 11.68mm - 22.48mm 32 Phosphor Bronze