RJ11 Connectors

RJ11 connectors, or Registered Jack Connectors, are connectors which are standardised for telecommunication network interfaces. They work with audio and data devices and allow them to communicate with service providers.What are male and female RJ11 connectors?RJ11 connectors are available in male or female genders. Male RJ11 connectors are paired with wires which are attached to contacts on the connector. The connector piece will slot into a socket on the device, for example a telephone. This socket is the female RJ11 connector.What are they used for?The RJ11 connector is used for plugging in telephone handsets to wall receptacles, and is commonly used for this purpose in many countries around the world. RJ11 connectors are also use with modems.Our range of RJ11 connectors include plugs and sockets for modular and pcb mounting, and are available either unshielded or shielded. There are even ATEX versions available for hazardous environments.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Hazardous Area Certification Series Series Number
RS Stock No. 163-3512
Mfr. Part No.615006138421
MYR2.20
Each (In a Tray of 120)
units
Female 6P6C Through Hole Right Angle Copper Alloy Gold UTP 8.56mm 12.2mm 13mm Modular Socket - - -
RS Stock No. 735-0282
Mfr. Part No.615006138421
MYR2.41
Each
units
Female 6P6C Through Hole Right Angle Copper Alloy Gold UTP 8.56mm 12.2mm 13mm Modular Socket - - -
RS Stock No. 163-3513
Mfr. Part No.615006138521
MYR2.75
Each (In a Tray of 168)
units
Female 6P6C Through Hole Straight Copper Alloy Gold UTP 15.8mm 13.46mm 15.88mm Modular Socket - - -
RS Stock No. 735-0286
Mfr. Part No.615006138521
MYR3.03
Each
units
Female 6P6C Through Hole Straight Copper Alloy Gold UTP 15.8mm 13.46mm 15.88mm Modular Socket - - -