RJ Adapters, Couplers & Extensions

RJ (registered jack) adapters are devices used to convert registered jack connections from one type to another. RJ25 connectors are a standardised connection used in telecommunications applications.

What are RJ adapters used for?

RJ adapters can cover a range of purposes, depending on what type of adapter they are.

  • Couplers join two different connectors together, using two input ports
  • Extensions increase the range of transmission by adding to the length of cable
  • Adapters proper allow different connections to be joined, such as an M12 cable joining to an RJ45 connection

Types of RJ adapters

RJ adapters mainly differ in how many ports they have. They may have between one and six ports, allowing them to connect up to six cables. They can also differ in their wiring configuration, and indeed there are many different types of adapters, from feedthrough connectors to junction boxes to couplers, depending on what you need to convert between. They can be shielded or unshielded.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Type Interface Type LAN Category Number of Ports Shield Type Wiring Configuration Length Width Depth Diameter Extension Length Series Series Number Voltage Rating
RS Stock No. 695-0223
Mfr. Part No.RJ11F71G
BrandAmphenol
MYR425.11
Each
units
Adapter RJ11 Female - 6 UTP Straight Through 39.7mm 34.9mm 34.9mm - - RJ11Field RJ11F71G -
RS Stock No. 695-0210
Mfr. Part No.RJ11F21G
BrandAmphenol
MYR307.94
Each
units
Adapter RJ11 Female - 6 UTP Straight Through 39.7mm 28.6mm 28.6mm - - RJ11Field RJ11F21G -