DIN Connectors

DIN Connectors are an electrical connector that is identified by its DIN standard. DIN was created by the German national standards organisation and stands for Deutsches Institut fur Normung. As there are different variations of DIN connectors available, there are also a variety of DIN standards for these connectors such as DIN 41524 which is used for digital and audio signals.




How to identify DIN connectors?




DIN Connectors are identified by its round shape that encompasses a circular pattern of pins within the connector. These connector types are offered in both male and female types.





Where are DIN connectors used?




DIN connectors are widely used for equipment such as MIDI instruments, Computer keyboards, as well as other specialised equipment.




Another type of DIN connector is a Mini Din. These are smaller in size except the pins are arranged horizontally. These are used for S-video connections, PS2 mouse and keyboards.



Types of DIN Connectors




There are several DIN type connectors available such as;




  • 5-pin DIN Connectors - These connectors have an arrangement of 5 pins circular pattern and are widely used for older computer keyboards.

  • S-Video connectors - These have 4 pins arranged in 2 rows and a keying block so that it cannot be inserted incorrectly.

  • PS/2 connectors - These connection types have 6 pins and a keying block. This connector has become an industry standard for connecting mice and keyboards although was first used on PS2 consoles.

  • 8-pin Mini Din - These connectors have 3 pins at the top and bottom and 2 in the middle. They are commonly used on portable video devices and projectors.

  • Environmentally sealed connectors - These DIN type connectors have been designed for cable to cable, cable to board and cable to device applications. They are primarily used in harsh environments.

...
Read more Read less

Filters

Viewing 1 - 20 of 100 products
Results per page
Description Price Number of Contacts Gender Mounting Type Connector Size Mating Type Termination Method Body Orientation Current Rating Voltage Rating IP Rating Shielded/Unshielded DIN Number Series Housing Material
RS Stock No. 486-173
Mfr. Part No.T3504001
MYR67.01
Each
units
8 Male Cable Mount Standard - Solder Straight 5A 100 V ac - - - C 091 A -
RS Stock No. 486-088
Mfr. Part No.T3260001
MYR61.17
Each
units
3 Male Cable Mount - Screw Lock Solder Straight 4A 300 V IP40 Shielded DIN 41524 C 091 A -
RS Stock No. 486-218
Mfr. Part No.T3362010
MYR40.89
Each
units
5 Male Panel Mount - Bayonet Solder Straight 4A 100 V IP40 Shielded DIN 41524 C 091 A -
RS Stock No. 486-139
Mfr. Part No.T 3363 010
MYR31.87
Each
units
5 Female Panel Mount - Screw Lock Solder Straight 4A 100 V IP40 Shielded DIN 41524 C 091 A -
RS Stock No. 486-094
Mfr. Part No.T3261001
MYR49.42
Each
units
3 Female Cable Mount - Screw Lock Solder Straight 4A 300 V IP40 Shielded DIN 41524 C 091 A -
RS Stock No. 486-117
Mfr. Part No.T3360010
MYR44.96
Each
units
5 Male Cable Mount - Screw Lock Solder Straight 4A 100 V IP40 Shielded DIN 41524 C 091 A -
RS Stock No. 486-123
Mfr. Part No.T3361010
MYR64.91
Each
units
5 Female Cable Mount - Screw Lock Solder Straight 4A 100 V IP40 Shielded DIN 41524 C 091 A -
RS Stock No. 157-2506
Mfr. Part No.C09131H0081002
MYR70.62
Each
units
8 Male Cable Mount - Screw On Solder Straight 5A 100 V ac/dc IP67 - - C 091 D -
RS Stock No. 157-2562
Mfr. Part No.C091-31N007-1002
MYR51.10
Each
units
7 Female Panel Mount - - Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
RS Stock No. 157-2534
Mfr. Part No.C091-31N004-1002
MYR33.54
Each
units
4 Female Panel Mount Standard Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
RS Stock No. 486-101
Mfr. Part No.T3263000
MYR33.05
Each
units
3 Female Panel Mount - Screw Lock Solder Straight 4A 300 V IP40 Shielded DIN 41524 C 091 A -
RS Stock No. 459-2402
Mfr. Part No.C09131F1051002
MYR149.97
Each
units
5 Female Cable Mount - - Solder Right Angle 5A 100 V ac/dc IP67 - - C 091 D -
RS Stock No. 157-2679
Mfr. Part No.C091-31D012-2002
MYR103.91
Each
units
12 Female Cable Mount Standard Screw On Solder Straight 3A 150 V ac/dc IP67 Shielded - C 091 D -
RS Stock No. 157-2483
Mfr. Part No.C09131H0061002
MYR101.48
Each
units
6 Male Cable Mount - Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
RS Stock No. 486-189
Mfr. Part No.T3505001
MYR77.09
Each
units
8 Female Cable Mount Standard - Solder Straight 5A 100 V ac - - - C 091 A -
RS Stock No. 157-2629
Mfr. Part No.C09131D0051002
MYR69.98
Each
units
5 Female Cable Mount Standard Screw On Solder Straight 5A 300 V ac/dc IP67 - - C 091 D -
RS Stock No. 157-2512
Mfr. Part No.C09131H0122002
MYR127.13
Each
units
12 Male Cable Mount - - Solder Straight 3A 150 V ac/dc IP67 - - C 091 D -
RS Stock No. 696-1544
Mfr. Part No.T3260-005
MYR114.10
Each
units
3 Male Cable Mount - - Solder Right Angle 5A 300 V ac - - - C 091 A -
RS Stock No. 459-2799
Mfr. Part No.T3444501
MYR38.29
Each
units
7 Male Cable Mount - - Solder Straight 5A 100 V ac - - - C 091 B -
RS Stock No. 486-224
Mfr. Part No.T3486000
MYR37.87
Each
units
7 Male Panel Mount - Screw Lock Solder Straight 4A 100 V IP40 Shielded DIN 45329 C 091 A -