Circular Connector Backshells

Circular connector backshells are components of a wiring system that attach to the cable side of a circular connectorin order to provide robustness and ensure its integrity. They are typically separate from the connector head itself, and secure the cable to the connector via a clamp.

Why are circular connector backshells needed?

Circular connector backshells help to protect the connector, and to safeguard the reliability of the cable and ultimately the entire system. They prevent the ingress of dirt, moisture and liquids into the connector head by providing a tight seal against the cable itself. In addition they act as an effective form of strain relief for the connector assembly, ensuring that the cable cannot be bent to an excessive angle, which could potentially damage it.

What are circular connector backshells used for?

Circular connector backshells are used to shield wire connection points of interconnecting cablesand connectors. They may also be used to shield against electrical interference in a system by acting as a continuation of the cable ground sheath directly into the connector itself.


...
Read more Read less

Filters

Viewing 1 - 20 of 71 products
Results per page
Description Price For Use With Shell Size Body Orientation Gender Housing Material Spring Clip Size Thread Size IP Rating Length Number of Contacts Strain Relief Series
RS Stock No. 220-7039
Mfr. Part No.UTG 10AC
BrandSouriau
MYR26.05
Each
units
- - - - - - - - 40mm - - -
RS Stock No. 233-2624
Mfr. Part No.UTG10PG
BrandSouriau
MYR28.17
Each
units
- - - - - - - - 54mm - - -
RS Stock No. 220-7051
Mfr. Part No.UTG 14AC
BrandSouriau
MYR23.55
Each
units
- - - - - - - - 46mm - - -
RS Stock No. 912-0639
Mfr. Part No.UT014JCSL
BrandSouriau
MYR58.42
Each
units
UT0-UT0W Series Circular Connector 14 Straight - Zinc Alloy - 13/16 in - 20 IP68 54.5mm - Yes UT0
RS Stock No. 220-7067
Mfr. Part No.UTG 16AC
BrandSouriau
MYR19.46
Each
units
- - - - - - - - 46mm - - -
RS Stock No. 912-0651
Mfr. Part No.UTG16ST
BrandSouriau
MYR30.17
Each
units
UTG Series Connector, UTP Series Connector 16 Straight - Plastic - - IP65 72mm - Yes UTG
RS Stock No. 557-935
Mfr. Part No.UT0S10JCSL
BrandSouriau
MYR59.76
Each
units
- - - - - - - - 71.5mm - - -
RS Stock No. 510-1057
Mfr. Part No.UT0S16JCS
BrandSouriau
MYR77.84
Each
units
- - - - - - - - 83.5mm - - -
RS Stock No. 220-7045
Mfr. Part No.UTG 12AC
BrandSouriau
MYR26.79
Each
units
- - - - - - - - 40mm - - -
RS Stock No. 510-1063
Mfr. Part No.UT0S18JCS
BrandSouriau
MYR68.61
Each
units
- - - - - - - - 86mm - - -
RS Stock No. 233-2646
Mfr. Part No.UTG14PG
BrandSouriau
MYR39.11
Each
units
- - - - - - - - 62mm - - -
RS Stock No. 233-2630
Mfr. Part No.UTG12PG
BrandSouriau
MYR42.50
Each
units
- - - - - - - - 57mm - - -
RS Stock No. 175-3913
Mfr. Part No.CL101021
BrandSouriau
MYR33.64
Each
units
- - - - - - - - - - - -
RS Stock No. 764-1998
Mfr. Part No.8DABE2AF19F
BrandSouriau
MYR1,069.90
Each
units
EN3645 ELIO Connectors, MIL-DTL-38999 Series III 19 Straight - Aluminium - M28 x 1 - 43mm - - 8DABE
RS Stock No. 175-3935
Mfr. Part No.CL103021
BrandSouriau
MYR39.94
Each
units
- - - - - - - - - - - -
RS Stock No. 510-1029
Mfr. Part No.UT0S12JCS
BrandSouriau
MYR82.41
Each
units
- - - - - - - - 74.5mm - - -
RS Stock No. 912-0752
Mfr. Part No.UT0S18JCSL
BrandSouriau
MYR104.68
Each
units
UT0-UT0W Series Circular Connector 18 Straight - Zinc Alloy - 1-1/16 in - 18 IP68 85.5mm - Yes UT0
RS Stock No. 151-1506
Mfr. Part No.UTL14JC
BrandSouriau
MYR24.50
Each
units
UTL Plug 14 Straight Female Polyamide - - IP68 72mm 1 - UTL
RS Stock No. 764-2005
Mfr. Part No.8DABE2AF09W
BrandSouriau
MYR947.24
Each
units
EN3645 ELIO Connectors, MIL-DTL-38999 Series III 09 Straight - Aluminium - M12 x 1 - 43mm - - 8DABE
RS Stock No. 175-4512
Mfr. Part No.84020008
BrandSouriau
MYR388.34
Each
units
840 Series 2 Angled, Straight Male Plastic - - IP65 31.5 mm, 40.5 mm - - 840