XLR Connectors

XLR Connectors are most commonly used in audio applications such as in studios and stage environments, along with applications in lighting and controlling machines such as fog machines. This electrical connector is popular in professional audio applications for many reasons, but mainly because of their suitability in delivering balanced microphone and line-level signals with no loss of quality over long cable distances. The robust circular connector shape allows for reliable connection time and again. 


What are male and female XLR connectors?


XLR connectors are available in male or female genders. Both genders can be paired with wires which are attached to contacts on the connector. The male XLR connector features pins surrounded by a barrel sleeve to protect the small pin layout when not in use. Female XLR connectors feature a matching layout of sockets with a stepped body that mates with the male XLR barrel sleeve to make a stable connection.


XLR connectors typically have built-in push-button locking, ensuring a secure connection which may be vital in stage audio setups, or wherever the possibility of accidental disconnection is high.
For secure, durable and quality audio connections, XLR connectors are the industry standard.


Available in a range of pin counts, the most common XLR format is a standard 3 pin. This is the industry standard and can be found in almost all audio and lighting applications. Other pin counts can be used for a variety of reasons, higher pin counts can allow for a greater number of signals being transferred through the cable for applications such as controlling multi-function lighting system.


...
Read more Read less

Filters

Viewing 1 - 20 of 56 products
Results per page
Description Price Connector Type Number of Contacts Gender Mounting Type Body Orientation Colour Contact Plating Housing Material Termination Method Current Rating Voltage Rating Contact Material Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 666-0636
Mfr. Part No.AC3MMPNZB
BrandAmphenol
MYR33.62
Each
units
- 3 Male Panel Mount Straight - Silver Zinc Alloy Solder 15A - Brass -25°C +75°C
RS Stock No. 666-0516
Mfr. Part No.AC3MM
BrandAmphenol
MYR13.13
Each
units
- 3 Male Cable Mount Straight - Silver - Solder - - - - -
RS Stock No. 190-2315
Mfr. Part No.AC3MMPNZB
BrandAmphenol
MYR27.147
Each (In a Bag of 100)
units
- 3 Male Panel Mount Straight - Silver Zinc Alloy Solder 15A - Brass -25°C +75°C
RS Stock No. 666-0535
Mfr. Part No.AC3FB
BrandAmphenol
MYR19.68
Each
units
- 3 Female Through Hole Straight - Tin - Solder - - - - -
RS Stock No. 190-2307
Mfr. Part No.AC3FB
BrandAmphenol
MYR27.978
Each (In a Bag of 100)
units
- 3 Female Through Hole Straight - Tin - Solder - - - - -
RS Stock No. 666-0608
Mfr. Part No.AC4MDZ
BrandAmphenol
MYR18.74
Each
units
- 4 Male Panel Mount Straight - Silver Zinc Alloy Solder 10A - Brass -25°C +75°C
RS Stock No. 666-0601
Mfr. Part No.AC4FDZ
BrandAmphenol
MYR32.06
Each
units
- 4 Female Panel Mount Straight - Silver Zinc Alloy Solder 10A - Brass -25°C +75°C
RS Stock No. 666-0645
Mfr. Part No.AC4MPNZB
BrandAmphenol
MYR25.15
Each
units
- 4 Male Panel Mount Straight - Silver Zinc Alloy Solder 10A - Brass -25°C +75°C
RS Stock No. 813-8857
Mfr. Part No.AC3MAH4-SW-B
BrandAmphenol
MYR13.40
Each
units
- 3 Male Through Hole Right Angle - Gold over Nickel Die Cast Zinc Alloy - 6A 133 V Bronze -25°C +75°C
RS Stock No. 666-0670
Mfr. Part No.AC6AMPNZB
BrandAmphenol
MYR45.16
Each
units
- 6 Male Panel Mount Straight - Silver Zinc Alloy Solder 7.5A - Brass -25°C +75°C
RS Stock No. 190-2313
Mfr. Part No.AC3FDZ
BrandAmphenol
MYR13.14
Each (In a Bag of 100)
units
- 3 Female Panel Mount Straight - Tin Zinc Alloy Solder 15A - Phosphor Bronze -25°C +75°C
RS Stock No. 666-0712
Mfr. Part No.AX3F
BrandAmphenol
MYR15.97
Each
units
- 3 Female Cable Mount Straight - Silver Nylon Solder 15A 133 V Phosphor Bronze -25°C +75°C
RS Stock No. 666-0585
Mfr. Part No.AC7MJ
BrandAmphenol
MYR56.28
Each
units
- 7 Male Cable Mount Straight - Silver Zinc Alloy Solder 5A 133 V ac Phosphor Bronze -25°C +75°C
RS Stock No. 813-8825
Mfr. Part No.RJX8M
BrandAmphenol
MYR17.92
Each
units
- - Male Through Hole - - Nickel - - - - - - -
RS Stock No. 666-0554
Mfr. Part No.AC5MBJ
BrandAmphenol
MYR30.75
Each
units
- 5 Male Cable Mount Straight - Silver PET Solder 7.5A 133 V ac Phosphor Bronze -25°C +75°C
RS Stock No. 190-2309
Mfr. Part No.AC5MJ
BrandAmphenol
MYR18.35
Each (In a Bag of 100)
units
- 5 Male Cable Mount Straight - Silver Zinc Alloy Solder 7.5A 133 V ac Phosphor Bronze -25°C +75°C
RS Stock No. 190-2305
Mfr. Part No.AC3MMBJ
BrandAmphenol
MYR20.395
Each (In a Bag of 100)
units
- 3 Male Cable Mount Straight - Silver PET Solder 1A 133 V ac Brass -25°C +75°C
RS Stock No. 190-2306
Mfr. Part No.AC3FBJ
BrandAmphenol
MYR13.897
Each (In a Bag of 100)
units
- - Female Cable Mount Vertical Black Tin - Solder 15A 120 V ac Phosphor Bronze - -
RS Stock No. 666-0673
Mfr. Part No.AC6AFPZ
BrandAmphenol
MYR73.74
Each
units
- 6 Female Panel Mount Straight - Silver Zinc Alloy Solder 7.5A - Brass -25°C +75°C
RS Stock No. 666-0544
Mfr. Part No.AC4MBJ
BrandAmphenol
MYR21.65
Each
units
- 4 Male Cable Mount Straight - Silver PET Solder 10A 133 V ac Phosphor Bronze -25°C +75°C