RFID Modules

Filters

Viewing 41 - 45 of 45 products
Results per page
Description Price Component Type Supported Bus Interfaces Maximum Output Power Supply Voltage Series Dimensions Diameter Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 189-0364
Mfr. Part No.N24RF64DWPT3G
MYR12.04
Each (In a Pack of 5)
units
Tag I2C - 1.8 → 5.5V - 5 x 4 x 1.5mm - 1.5mm 5mm +105°C -40°C 4mm
RS Stock No. 818-4910
Mfr. Part No.TRF7960ARHBT
MYR17.72
Each
units
Tag - - - - 5.15 x 5.15 x 0.95mm - 0.95mm 5.15mm +110°C -40°C 5.15mm
RS Stock No. 126-2177
Mfr. Part No.RFID-B1(000323)
MYR116.31
Each
units
Reader, Transponder, Writer UART - 2.5 → 3.6V RFID - - - 20.32mm +85°C -25°C 20.06mm
RS Stock No. 162-4454
Mfr. Part No.RFID A1_B1 EB (000374)
MYR23.86
Each
units
Reader I2C, Serial, SPI, UART, USB - 2.5 → 3.6V - - - - 46mm +85°C -25°C 34mm
RS Stock No. 162-4452
Mfr. Part No.Chilli-RS232-B1 (000372)
MYR181.37
Each
units
Reader/Writer AES-128, RS232, UART, USB - 4.5 → 25V - - - - 75mm +85°C -25°C 50mm
Related Products
SQUIDBOARD-868 is an easy to use remote transmitter ...
Description:
SQUIDBOARD-868 is an easy to use remote transmitter for wireless applications. The tiny board can achieve 100 m range in an open line-of-sight conditions. ApplicationsRemote ControlRemote SwitchingRemote Light SwitchSingle or double gang switch. Range up to 100 m2 digital inputsUltra ...
The HORNETPRO-8R4 is a rugged weatherproof remote control ...
Description:
The HORNETPRO-8R4 is a rugged weatherproof remote control Receiver. Built in mounting points and easy wiring using High Quality screw Terminals. With a range of up to 150m the FOBBER-8Tn is ideal for a wide variety of switching applications. Additional ...
A range of basic radio telemetry transmitter and ...
Description:
A range of basic radio telemetry transmitter and receiver modules operating in the 433MHz ISM frequency band. Digital data can be communicated directly from a microcontroller serial port, or via a suitable codec. RF Carrier frequency: 433.92MHz ISM bandModulation: ASKOTA ...
The T7G/R7G series are shielded narrowband RF transmitter ...
Description:
The T7G/R7G series are shielded narrowband RF transmitter and receiver modules, which enable the implementation of a remote control or simple telemetry link. RF Operating Frequency: 434MHz ISM bandChannel Bandwidth: 12.5kHzRF Output Power: up to +16dBmReceiver Sensitivity: -117dBmModulation: FSKOTA data ...